Diffused White LEDs

Results: 6.161
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Luminus Devices White LEDs White 3500 K 80-CRI, MP-2016 Series 19.940In Stock
Min.: 1
Mult.: 1
: 5.000
White LEDs SMD/SMT 0806 (2016 metric) Neutral White 3500 K 24 lm 80 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused XNOVA Mid Power Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 4000 K 70-CRI, MP-2016 Series 23.472In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 0806 (2016 metric) Neutral White 4000 K 26 lm 70 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused XNOVA Mid Power Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 80-CRI, LUXEON 5050 61In Stock
Min.: 1
Mult.: 1
: 1.000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Cool White 5000 K 655 lm 80 116 deg 640 mA 6 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 90-CRI, LUXEON 5050 1.716In Stock
Min.: 1
Mult.: 1
: 1.000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Cool White 5000 K 530 lm 90 116 deg 640 mA 6 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape
Lumileds White LEDs White 3000 K 80-CRI, LUXEON CoB Core 152In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 4717 lm 80 115 deg 900 mA 34.8 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 15 mm Round Flat Diffused LUXEON CoB Core Tube
Cree LED White LEDs White 4500 K 80-CRI, XLamp XD16AW 1.219In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT SMD-2 Neutral White 4500 K 139 lm 80 135 deg 350 mA 2.73 V 1 W 1.6 mm 1.6 mm 0.78 mm + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused XD16 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K MIN-CRI XLamp XTEAWT 485In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3000 K 100 lm 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K MIN-CRI XLamp XTEAWT 670In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 3500 K 139 lm 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6000 K 80-CRI, XLamp XTEAWT 700In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6000 K 122 lm 80 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 80-CRI, XLamp XTEAWT 1.283In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Warm White 2700 K 93.9 lm 80 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 5050 5In Stock
Min.: 1
Mult.: 1
: 1.000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Neutral White 4000 K 630 lm 80 116 deg 160 mA 24 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 4000 K 90-CRI, MP-1616 Series 4.560In Stock
Min.: 1
Mult.: 1
: 3.000
White LEDs SMD/SMT 1616 (4040 metric) Neutral White 4000 K 46 lm 90 135 deg 150 mA 3.3 V 500 mW 1.6 mm 1.6 mm 0.9 mm - 40 C + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused MP1616-1103 Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 4000 K 90-CRI, MP-1616 Series 179In Stock
Min.: 1
Mult.: 1
: 3.000
White LEDs SMD/SMT 1616 (4040 metric) Neutral White 4000 K 107 lm 90 135 deg 150 mA 6.2 V 930 mW 1.6 mm 1.6 mm 0.9 mm - 40 C + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 2700 K 95-CRI, MP-2016 Series 14.700In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 0806 (2016 metric) Warm White 2700 K 17 lm 95 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused Reel, Cut Tape
Luminus Devices White LEDs White 6500 K 90-CRI, MP-3014 Series 18.764In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 3014 Cool White 6500 K 26 lm 90 110 deg 60 mA 2.85 V 171 mW 3 mm 1.4 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm x 1 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4500 K MIN-CRI XLamp XD16AW 127In Stock
3.000On Order
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT SMD-2 Neutral White 4500 K 156 lm 135 deg 350 mA 2.73 V 1 W 1.6 mm 1.6 mm 0.78 mm + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused XD16 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 70-CRI, XLamp XTEAWT 482In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5700 K 139 lm 70 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2200 K 80-CRI, XLamp XTEAWT 563In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Warm White 2200 K 93.9 lm 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 70-CRI, XLamp XTEAWT 456In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Warm White 2700 K 107 lm 70 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 80-CRI, XLamp XTEAWT 9In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT 1414 (3535 metric) Warm White 2700 K 100 lm 80 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp XTEAWT 4In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3000 K 107 lm 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 70-CRI, XLamp XTEAWT 700In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 139 lm 70 115 deg 350 mA 2.77 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3500 K 80-CRI, LUXEON 2835 Line 22.237In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Warm White 3500 K 28.6 lm 80 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape
Lumileds White LEDs White 5700 K 90-CRI, LUXEON 2835 Line 51In Stock
40.000Expected 9/8/2026
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Cool White 5700 K 31.2 lm 90 120 deg 65 mA 2.75 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 N Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 90-CRI, LUXEON 3030 8.985In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 3030 Neutral White 4000 K 31.5 lm 90 110 deg 65 mA 2.8 V 180 mW 3 mm 3 mm 0.66 mm - 40 C + 105 C Tinted 2.6 mm x 2.6 mm Square Diffused LUXEON 3030 HE Plus Reel, Cut Tape, MouseReel