Diffused White LEDs

Results: 6.165
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Luminus Devices White LEDs White 5700 K 90-CRI, MP-2016 Series Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 0806 (2016 metric) Cool White 5700 K 20 lm 90 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused Reel, Cut Tape
Luminus Devices White LEDs White 6500 K 90-CRI, MP-2016 Series Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 0806 (2016 metric) Cool White 6500 K 20 lm 90 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused Reel, Cut Tape
Luminus Devices White LEDs White 2700 K 80-CRI, MP-2835 Series Non-Stocked Lead-Time 6 Weeks
Min.: 500.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT 2835 Warm White 2700 K 33.5 lm 80 120 deg 65 mA 2.69 V 175 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 85 C Tinted Rectangular Diffused Reel
Luminus Devices White LEDs White 2700 K 90-CRI, MP-2835 Series Non-Stocked Lead-Time 6 Weeks
Min.: 500.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT 2835 Warm White 2700 K 28 lm 90 120 deg 65 mA 2.69 V 175 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 85 C Tinted Rectangular Diffused Reel
Luminus Devices White LEDs White 3000 K 90-CRI, MP-2835 Series Non-Stocked Lead-Time 6 Weeks
Min.: 500.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT 2835 Warm White 3000 K 29.5 lm 90 120 deg 65 mA 2.69 V 175 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 85 C Tinted Rectangular Diffused Reel
Luminus Devices White LEDs White 3500 K 80-CRI, MP-2835 Series Non-Stocked Lead-Time 6 Weeks
Min.: 500.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT 2835 Neutral White 3500 K 36 lm 80 120 deg 65 mA 2.69 V 175 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 85 C Tinted Rectangular Diffused Reel
Luminus Devices White LEDs White 3500 K 90-CRI, MP-2835 Series Non-Stocked Lead-Time 6 Weeks
Min.: 500.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT 2835 Neutral White 3500 K 30 lm 90 120 deg 65 mA 2.69 V 175 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 85 C Tinted Rectangular Diffused Reel
Luminus Devices White LEDs White 4000 K 80-CRI, MP-2835 Series Non-Stocked Lead-Time 6 Weeks
Min.: 500.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT 2835 Neutral White 4000 K 37 lm 80 120 deg 65 mA 2.69 V 175 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 85 C Tinted Rectangular Diffused Reel
Luminus Devices White LEDs White 4000 K 90-CRI, MP-2835 Series Non-Stocked Lead-Time 6 Weeks
Min.: 500.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT 2835 Neutral White 4000 K 31 lm 90 120 deg 65 mA 2.69 V 175 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 85 C Tinted Rectangular Diffused Reel
Luminus Devices White LEDs White 5000 K 80-CRI, MP-2835 Series Non-Stocked Lead-Time 6 Weeks
Min.: 500.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT 2835 Cool White 5000 K 37 lm 80 120 deg 65 mA 2.69 V 175 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 85 C Tinted Rectangular Diffused Reel
Luminus Devices White LEDs White 5000 K 90-CRI, MP-2835 Series Non-Stocked Lead-Time 6 Weeks
Min.: 500.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT 2835 Cool White 5000 K 31 lm 90 120 deg 65 mA 2.69 V 175 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 85 C Tinted Rectangular Diffused Reel
Luminus Devices White LEDs White 5700 K 80-CRI, MP-2835 Series Non-Stocked Lead-Time 6 Weeks
Min.: 500.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT 2835 Cool White 5700 K 37 lm 80 120 deg 65 mA 2.69 V 175 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 85 C Tinted Rectangular Diffused Reel
Luminus Devices White LEDs White 5700 K 90-CRI, MP-2835 Series Non-Stocked Lead-Time 6 Weeks
Min.: 500.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT 2835 Cool White 5700 K 31 lm 90 120 deg 65 mA 2.69 V 175 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 85 C Tinted Rectangular Diffused Reel
Luminus Devices White LEDs White 6500 K 80-CRI, MP-2835 Series Non-Stocked Lead-Time 6 Weeks
Min.: 500.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT 2835 Cool White 6500 K 37 lm 80 120 deg 65 mA 2.69 V 175 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 85 C Tinted Rectangular Diffused Reel
Luminus Devices White LEDs White 6500 K 90-CRI, MP-2835 Series Non-Stocked Lead-Time 6 Weeks
Min.: 500.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT 2835 Cool White 6500 K 31 lm 90 120 deg 65 mA 2.69 V 175 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 85 C Tinted Rectangular Diffused Reel
Luminus Devices White LEDs White 3000 K 90-CRI, MP-3014 Series Non-Stocked Lead-Time 6 Weeks
Min.: 80.000
Mult.: 5.000
: 5.000

White LEDs SMD/SMT 3014 Warm White 3000 K 22 lm 90 110 deg 60 mA 2.85 V 171 mW 3 mm 1.4 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm x 1 mm Rectangular Diffused Reel
Luminus Devices White LEDs White 2200 K 80-CRI, MP-3030 Series Non-Stocked Lead-Time 6 Weeks
Min.: 80.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT 3030 Warm White 2200 K 80 120 deg 65 mA 2.7 V 176 mW 3 mm 3 mm 0.7 mm - 40 C + 85 C Tinted Square Diffused MP-3030 Flip Chip Reel
Luminus Devices White LEDs White 2200 K 90-CRI, MP-3030 Series Non-Stocked Lead-Time 6 Weeks
Min.: 80.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT 3030 Warm White 2200 K 90 120 deg 65 mA 2.7 V 176 mW 3 mm 3 mm 0.7 mm - 40 C + 85 C Tinted Square Diffused MP-3030 Flip Chip Reel
Luminus Devices White LEDs White 2700 K 80-CRI, MP-3030 Series Non-Stocked Lead-Time 6 Weeks
Min.: 80.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT 3030 Warm White 2700 K 80 120 deg 65 mA 2.7 V 176 mW 3 mm 3 mm 0.7 mm - 40 C + 85 C Tinted Square Diffused MP-3030 Flip Chip Reel
Luminus Devices White LEDs White 2700 K 90-CRI, MP-3030 Series Non-Stocked Lead-Time 6 Weeks
Min.: 80.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT 3030 Warm White 2700 K 90 120 deg 65 mA 2.7 V 176 mW 3 mm 3 mm 0.7 mm - 40 C + 85 C Tinted Square Diffused MP-3030 Flip Chip Reel
Luminus Devices White LEDs White 2700 K 95-CRI, MP-3030 Series Non-Stocked Lead-Time 6 Weeks
Min.: 80.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT 3030 Warm White 2700 K 95 120 deg 65 mA 2.7 V 176 mW 3 mm 3 mm 0.7 mm - 40 C + 85 C Tinted Square Diffused MP-3030 Flip Chip Reel
Luminus Devices White LEDs White 3000 K 90-CRI, MP-3030 Series Non-Stocked Lead-Time 6 Weeks
Min.: 80.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT 3030 Warm White 3000 K 90 120 deg 65 mA 2.7 V 176 mW 3 mm 3 mm 0.7 mm - 40 C + 85 C Tinted Square Diffused MP-3030 Flip Chip Reel
Luminus Devices White LEDs White 3500 K 90-CRI, MP-3030 Series Non-Stocked Lead-Time 6 Weeks
Min.: 80.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT 3030 Neutral White 3500 K 90 120 deg 65 mA 2.7 V 176 mW 3 mm 3 mm 0.7 mm - 40 C + 85 C Tinted Square Diffused MP-3030 Flip Chip Reel
Luminus Devices White LEDs White 3500 K 95-CRI, MP-3030 Series Non-Stocked Lead-Time 6 Weeks
Min.: 80.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT 3030 Neutral White 3500 K 95 120 deg 65 mA 2.7 V 176 mW 3 mm 3 mm 0.7 mm - 40 C + 85 C Tinted Square Diffused MP-3030 Flip Chip Reel
Luminus Devices White LEDs White 4000 K 90-CRI, MP-3030 Series Non-Stocked Lead-Time 6 Weeks
Min.: 80.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT 3030 Neutral White 4000 K 90 120 deg 65 mA 2.7 V 176 mW 3 mm 3 mm 0.7 mm - 40 C + 85 C Tinted Square Diffused MP-3030 Flip Chip Reel