Diffused White LEDs

Results: 6.165
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 100.000
Mult.: 10.000
: 10.000

White LEDs SMD/SMT SMD-2 Neutral White 5000 K 40.5 lm 90 CRI 120 deg 65 mA 2.73 V 3.2 mm 2.77 mm 0.7 mm - 40 C + 105 C Colorless Rectangular Diffused Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 100.000
Mult.: 10.000
: 10.000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 40.5 lm 90 CRI 120 deg 65 mA 2.73 V 3.2 mm 2.77 mm 0.7 mm - 40 C + 105 C Colorless Rectangular Diffused Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 100.000
Mult.: 10.000
: 10.000

White LEDs SMD/SMT SMD-2 Warm White 3500 K 40.5 lm 90 CRI 120 deg 65 mA 2.73 V 3.2 mm 2.77 mm 0.7 mm - 40 C + 105 C Colorless Rectangular Diffused Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 100.000
Mult.: 10.000
: 10.000

White LEDs SMD/SMT SMD-2 Cool White 6500 K 40.5 lm 90 CRI 120 deg 65 mA 2.73 V 3.2 mm 2.77 mm 0.7 mm - 40 C + 105 C Colorless Rectangular Diffused Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 100.000
Mult.: 10.000
: 10.000

White LEDs SMD/SMT SMD-2 Cool White 5700 K 40.5 lm 90 CRI 120 deg 65 mA 2.73 V 3.2 mm 2.77 mm 0.7 mm - 40 C + 105 C Colorless Rectangular Diffused Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 100.000
Mult.: 10.000
: 10.000

White LEDs SMD/SMT SMD-2 Neutral White 5000 K 40.5 lm 90 CRI 120 deg 65 mA 2.73 V 3.2 mm 2.77 mm 0.7 mm - 40 C + 105 C Colorless Rectangular Diffused Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 100.000
Mult.: 10.000
: 10.000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 40.5 lm 90 CRI 120 deg 65 mA 2.73 V 3.2 mm 2.77 mm 0.7 mm - 40 C + 105 C Colorless Rectangular Diffused Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 100.000
Mult.: 10.000
: 10.000

White LEDs SMD/SMT SMD-2 Warm White 3500 K 40.5 lm 90 CRI 120 deg 65 mA 2.73 V 3.2 mm 2.77 mm 0.7 mm - 40 C + 105 C Colorless Rectangular Diffused Reel
ams OSRAM White LEDs White 4500K OSTUNE E3030 140mA Non-Stocked Lead-Time 10 Weeks
Min.: 4.500
Mult.: 4.500
: 4.500

White LEDs SMD/SMT 3030 Warm White 2700 K 8.73 cd 25.5 lm 90 120 deg 140 mA 3.2 V 450 mW 3 mm 3 mm 0.65 mm - 40 C + 110 C Tinted 2.6 mm x 2.6 mm Square Flat Diffused KW DSLP31.CC Reel AEC-Q102
ams OSRAM White LEDs White 5700K OSTUNE E3030 60mA Non-Stocked Lead-Time 10 Weeks
Min.: 4.500
Mult.: 4.500
: 4.500

White LEDs SMD/SMT 3030 Cool White 5700 K 18 lm 90 60 mA 2.9 V 180 mW 3 mm 3 mm 0.65 mm - 40 C + 110 C Tinted 2.6 mm x 2.6 mm Square Flat Diffused KW DSLP31.CC Reel AEC-Q102
ams OSRAM White LEDs White 3000K OSTUNE E3030 60mA Non-Stocked Lead-Time 10 Weeks
Min.: 4.500
Mult.: 4.500
: 4.500

White LEDs SMD/SMT 3030 Warm White 2700 K 8.73 cd 25.5 lm 90 120 deg 60 mA 2.9 V 450 mW 3 mm 3 mm 0.65 mm - 40 C + 110 C Tinted 2.6 mm x 2.6 mm Square Flat Diffused KW DSLP31.CC Reel AEC-Q102
ams OSRAM White LEDs White 3000K OSTUNE E3030 140mA Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 4.500

White LEDs SMD/SMT 3030 Warm White 2700 K 8.73 cd 25.5 lm 90 120 deg 140 mA 3.2 V 450 mW 3 mm 3 mm 0.65 mm - 40 C + 110 C Tinted 2.6 mm x 2.6 mm Square Flat Diffused KW DSLP31.CC Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White MINITOPLED Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

White LEDs SMD/SMT 0907 (2319 metric) Warm White 3000 K 1.5 cd 120 deg 20 mA 3.05 V 2.3 mm 1.9 mm 1.4 mm - 40 C + 110 C Tinted Diffused Mini TOPLED Reel AEC-Q101
ams OSRAM White LEDs White MINITOPLED Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0907 (2319 metric) Cool White 5700 K 1.8 cd 120 deg 20 mA 3.05 V 2.3 mm 1.9 mm 1.4 mm - 40 C + 110 C Tinted Diffused Mini TOPLED Reel, Cut Tape AEC-Q101
ams OSRAM White LEDs White MINITOPLED Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

White LEDs SMD/SMT 0907 (2319 metric) Neutral White 4500 K 1.8 cd 120 deg 20 mA 3.05 V 2.3 mm 1.9 mm 1.4 mm - 40 C + 110 C Tinted Diffused Mini TOPLED Reel AEC-Q101
ams OSRAM White LEDs White TOPLED Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

White LEDs SMD/SMT TOPLED White 6.8 cd 19.5 lm 110 deg 20 mA 2.7 V 150 mW 3.2 mm 2.8 mm 1.83 mm - 40 C + 110 C Tinted Diffused LW T6SH.CB Reel AEC-Q101
ams OSRAM White LEDs White TOPLED Non-Stocked Lead-Time 8 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

White LEDs SMD/SMT TOPLED White 140 mcd 120 deg 5 mA 2.9 V 3.5 mm 2.8 mm 1.9 mm - 40 C + 110 C Tinted Diffused LW TTSD Reel AEC-Q102
ams OSRAM White LEDs White Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 1411 (3528 metric) White 560 mcd 120 deg 20 mA 3.2 V 3.5 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted Diffused TOPLED Reel, Cut Tape AEC-Q102
ams OSRAM White LEDs White TOPLED Black Surface Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

White LEDs SMD/SMT TOPLED White 1.8 cd 110 deg 20 mA 3.05 V 61 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted 2.4 mm Round Flat Diffused LW TWTG.BB Reel
ams OSRAM White LEDs White TOPLED Black Surface Non-Stocked Lead-Time 12 Weeks
Min.: 8.000
Mult.: 8.000
: 8.000

White LEDs SMD/SMT 1411 (3528 metric) White 1.8 cd 110 deg 20 mA 3.05 V 3.5 mm 2.8 mm 1.83 mm - 40 C + 100 C Tinted Diffused Reel
ams OSRAM White LEDs White TOPLED Black Surface Non-Stocked Lead-Time 12 Weeks
Min.: 8.000
Mult.: 8.000
: 8.000

White LEDs SMD/SMT 1411 (3528 metric) White 1.8 cd 110 deg 20 mA 3.05 V 3.5 mm 2.8 mm 1.83 mm - 40 C + 100 C Tinted Diffused Reel
ams OSRAM White LEDs White TOPLED Black Surface Non-Stocked Lead-Time 12 Weeks
Min.: 8.000
Mult.: 8.000
: 8.000

White LEDs SMD/SMT 1411 (3528 metric) White 1.8 cd 110 deg 20 mA 3.05 V 3.5 mm 2.8 mm 1.83 mm - 40 C + 100 C Tinted Diffused Reel
ams OSRAM White LEDs WHITE SMD LED ADV PWR TOPLED Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

White LEDs SMD/SMT PLCC-6 White 5600 K 10.6 cd 31.4 lm 120 deg 140 mA 3.3 V 460 mW 3.3 mm 3.4 mm 1.9 mm - 40 C + 110 C Tinted 2.6 mm Round Flat Diffused Reel
ams OSRAM White LEDs WHITE SMD LED TOPLED Non-Stocked Lead-Time 8 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

White LEDs SMD/SMT 1411 (3528 metric) White 560 mcd 1910 m lm 120 deg 20 mA 3.2 V 3.5 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted 2.4 mm Round Flat Diffused LW TTSD Reel
ams OSRAM White LEDs WHITE SMD LED TOPLED Non-Stocked Lead-Time 8 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

White LEDs SMD/SMT 1411 (3528 metric) White 1.8 cd 120 deg 20 mA 3.05 V 3.5 mm 2.8 mm 1.83 mm - 40 C + 110 C Tinted Diffused Reel