Diffused White LEDs

Results: 6.159
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED White LEDs White 4000 K 80-CRI, XLamp XBHAWT 81In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 240 lm 80 110 deg 700 mA 2.9 V 5 W 2.45 mm 2.45 mm 2.28 mm + 85 C Colorless 2.4 mm x 2.4 mm Dome Diffused XBHAWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 80-CRI, XLamp XBHAWT 452In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Warm White 2700 K 182 lm 80 110 deg 700 mA 2.9 V 5 W 2.45 mm 2.45 mm 2.28 mm + 85 C Colorless 2.4 mm x 2.4 mm Dome Diffused XBHAWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp XD16AW 605In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT Warm White 3000 K 114 lm 80 120 deg 2 A 2.97 V 1 W 1.6 mm 1.6 mm 0.7 mm + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused XD16AWT-P Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 70-CRI, XLamp XHP35B 15In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 550 lm 70 135 deg 350 mA 11 V 4 W 3.45 mm 3.45 mm 2.65 mm + 150 C Yellow 3.45 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 70-CRI, XLamp XHP35B 19In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 590 lm 70 135 deg 350 mA 11 V 4 W 3.45 mm 3.45 mm 2.65 mm + 150 C Yellow 3.45 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 80-CRI, XLamp XHP35B 240In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 3500 K 550 lm 80 135 deg 350 mA 11 V 4 W 3.45 mm 3.45 mm 2.65 mm + 150 C Yellow 3.45 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 70-CRI, XLamp XHP50B 13In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT Neutral White 4000 K 1040 lm 70 120 deg 700 mA 12 V 8.4 W 5 mm 5 mm 3.5 mm + 85 C Colorless 5 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 70-CRI, XLamp XHP50B 44In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT Cool White 5700 K 1120 lm 70 120 deg 700 mA 12 V 8.4 W 5 mm 5 mm 3.5 mm + 85 C Colorless 5 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 90-CRI, XLamp XHP50B 70In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT Cool White 5000 K 900 lm 90 120 deg 700 mA 12 V 8.4 W 5 mm 5 mm 3.5 mm + 85 C Colorless 5 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4500 K 90-CRI, XLamp XHP50B 155In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT Neutral White 4500 K 900 lm 90 120 deg 700 mA 12 V 8.4 W 5 mm 5 mm 3.5 mm + 85 C Colorless 5 mm Dome Diffused Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 4000 K 90-CRI, MP-2016 Series 2.900In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 0806 (2016 metric) Neutral White 4000 K 42 lm 90 110 deg 60 mA 6.1 V 366 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused XNOVA Mid Power Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 90-CRI, XLamp MHBAWT 7In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Warm White 3500 K 355 lm 90 115 deg 480 mA 9.25 V 4.44 W 5 mm 5 mm 1.51 mm + 85 C Yellow 5 mm x 5mm Square Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 70-CRI, XLamp MHBAWT 3In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Cool White 6500 K 510 lm 70 115 deg 120 mA 37 V 4.44 W 5 mm 5 mm 1.51 mm + 85 C Yellow 5 mm x 5mm Square Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 90-CRI, XLamp MHBBWT 3In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT Neutral White 4000 K 475 lm 90 115 deg 240 mA 18 V 4.44 W 5 mm 5 mm 1.51 mm + 85 C Yellow 5 mm x 5mm Square Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 80-CRI, XLamp MHDEWT 11In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 840 lm 80 115 deg 350 mA 36 V 12.6 W 7 mm 7 mm 1.46 mm + 85 C Yellow 7 mm x 7 mm Square Diffused Reel, Cut Tape, MouseReel

Lumex White LEDs White, Yel Diffused 3.5V, 160mcd 96In Stock
12.000Expected 8/13/2026
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0603 (1608 metric) White 160 mcd 140 deg 20 mA 3.5 V 75 mW 1.6 mm 0.8 mm 0.6 mm - 30 C + 80 C Yellow 1 mm x 0.8 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Bivar White LEDs SMD LED 0402 Cool White 600mcd 3.352In Stock
10.000Expected 8/24/2026
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 0402 (1005 metric) Cool White 5700 K 600 mcd 130 deg 20 mA 3.1 V 100 mW 1 mm 0.5 mm 0.5 mm - 30 C + 80 C Colorless 1 mm x 0.5 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Bivar White LEDs White SMD 1206 30 Deg Angle 1.714In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 1206 (3216 metric) Cool White 550 mcd 30 deg 20 mA 3.3 V 100 mW 3.2 mm 1.6 mm 1.4 mm - 30 C + 80 C Colorless 2 mm x 1.6 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Bivar White LEDs PLCC2 SMD TOP VIEW ULTRA WHITE 1800mcd 1.938In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-2 Neutral White 1.45 cd 120 deg 20 mA 3.2 V 100 mW 3.5 mm 2.8 mm 1.8 mm - 40 C + 85 C Colorless 3.2 mm x 2.8 mm Round Diffused Reel, Cut Tape, MouseReel
Lumex SML-LX0201NWD-TR
Lumex White LEDs 0201 SMD LEDs Neutral White 7.005In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0201 (0603 metric) Neutral White 60 mcd 110 deg 2 mA 2.8 V 16 mW 0.65 mm 0.38 mm 0.36 mm - 40 C + 85 C Yellow Diffused SML-LX0201 Reel, Cut Tape, MouseReel
ams OSRAM White LEDs DURIS E 2835 LED 6V/9V High-Efficiency Lighting
100.000Expected 9/25/2026
Min.: 1
Mult.: 1
: 100.000

White LEDs SMD/SMT Warm White 2700 K 110 lm 90 120 deg 150 mA 6.1 V 3.56 mm 2.85 mm 0.66 mm - 40 C + 100 C Colorless Rectangular Diffused Reel, Cut Tape
ams OSRAM White LEDs DURIS E 2835 LED 6V/9V High-Efficiency Lighting
100.000Expected 9/25/2026
Min.: 1
Mult.: 1
: 100.000

White LEDs SMD/SMT Warm White 3500 K 120 lm 90 120 deg 150 mA 6.1 V 3.56 mm 2.85 mm 0.66 mm - 40 C + 100 C Colorless Rectangular Diffused Reel, Cut Tape
ams OSRAM White LEDs DURIS E 2835 LED 6V/9V High-Efficiency Lighting
100.000Expected 9/25/2026
Min.: 1
Mult.: 1
: 100.000

White LEDs SMD/SMT Cool White 6500 K 125 lm 90 120 deg 150 mA 6.1 V 3.56 mm 2.85 mm 0.66 mm - 40 C + 100 C Colorless Rectangular Diffused Reel, Cut Tape
ams OSRAM White LEDs DURIS E 2835 LED 6V/9V High-Efficiency Lighting
100.000Expected 9/25/2026
Min.: 1
Mult.: 1
: 100.000

White LEDs SMD/SMT Neutral White 5000 K 125 lm 90 120 deg 150 mA 6.1 V 3.56 mm 2.85 mm 0.66 mm - 40 C + 100 C Colorless Rectangular Diffused Reel, Cut Tape
ams OSRAM White LEDs DURIS E 2835 LED 6V/9V High-Efficiency Lighting
100.000Expected 9/25/2026
Min.: 1
Mult.: 1
: 100.000

White LEDs SMD/SMT Neutral White 4000 K 125 lm 90 120 deg 150 mA 6.1 V 3.56 mm 2.85 mm 0.66 mm - 40 C + 100 C Colorless Rectangular Diffused Reel, Cut Tape