Diffused White LEDs

Results: 6.159
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED White LEDs White 5000 K 80-CRI, XLamp XTEAWT 1.112In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 130 lm 80 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 70-CRI, XLamp XTEAWT 1.700In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 156 lm 70 115 deg 350 mA 2.77 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON 2835 Line 716In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Warm White 2700 K 105 lm 80 120 deg 120 mA 6 V 720 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 C Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON 2835 Line 15.641In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Warm White 3000 K 57.5 lm 80 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 C Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON 2835 Line 8.508In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Warm White 3000 K 51 lm 80 120 deg 60 mA 6 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 2835 Line 31.899In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Neutral White 4000 K 61.5 lm 80 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 C Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2200 K 90-CRI, LUXEON 2835 Line 18.767In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Warm White 2200 K 24.6 lm 90 120 deg 65 mA 2.75 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 N Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON 2835 Line 28.577In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Warm White 2700 K 55.8 lm 80 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 C Reel, Cut Tape
Lumileds White LEDs White 2700 K 80-CRI, LUXEON 2835 Line 47.696In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Warm White 2700 K 26.3 lm 80 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape
Lumileds White LEDs White 2700 K 95-CRI, LUXEON 2835 Line 13.746In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Warm White 2700 K 95 120 deg 65 mA 3 V 195 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 HE Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON 2835 Line 5.230In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Warm White 3000 K 59 lm 80 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 Color Line Reel, Cut Tape
Lumileds White LEDs White 3000 K 80-CRI, LUXEON 2835 Line 57.650In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Warm White 3000 K 27.3 lm 80 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 90-CRI, LUXEON 2835 Line 61.357In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Warm White 3000 K 23 lm 90 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 90-CRI, LUXEON 2835 Line 27.769In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Warm White 3000 K 29 lm 90 120 deg 65 mA 2.75 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 N Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3500 K 80-CRI, LUXEON 2835 Line 4.080In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Warm White 3500 K 61.5 lm 80 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 C Reel, Cut Tape
Lumileds White LEDs White 3500 K 90-CRI, LUXEON 2835 Line 17.153In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Neutral White 3500 K 30.2 lm 90 120 deg 65 mA 2.75 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 N Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 2835 Line 29.589In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Neutral White 4000 K 29.4 lm 80 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 2835 Line 120.100In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Neutral White 4000 K 35 lm 80 120 deg 65 mA 2.76 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 35 C + 100 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835S 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 90-CRI, LUXEON 2835 Line 29.707In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Neutral White 4000 K 24.5 lm 90 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape
Lumileds White LEDs White 4000 K 90-CRI, LUXEON 2835 Line 15.898In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Neutral White 4000 K 31.2 lm 90 120 deg 65 mA 2.75 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 N Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 80-CRI, LUXEON 2835 Line 8.845In Stock
40.000Expected 9/7/2026
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Cool White 5000 K 61.5 lm 80 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 C Reel, Cut Tape
Lumileds White LEDs White 5000 K 80-CRI, LUXEON 2835 Line 32.210In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Cool White 5000 K 26 lm 80 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape
Lumileds White LEDs White 5000 K 90-CRI, LUXEON 2835 Line 23.896In Stock
48.000On Order
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Cool White 5000 K 31.2 lm 90 120 deg 65 mA 2.75 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 N Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 95-CRI, LUXEON 2835 Line 17.436In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Cool White 5000 K 29.6 lm 95 120 deg 65 mA 3 V 195 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 HE Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 80-CRI, LUXEON 2835 Line 14.707In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Cool White 5700 K 29.3 lm 80 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape