Diffused White LEDs

Results: 6.159
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Luminus Devices White LEDs White 4000 K 80-CRI, MP-3030 Series 7.051In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 3030 Neutral White 4000 K 35 lm 80 120 deg 65 mA 2.69 V 175 mW 3 mm 3 mm 0.66 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused 12ZH Reel, Cut Tape
Luminus Devices White LEDs White 5000 K 80-CRI, MP-3030 Series 524In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 3030 Cool White 5000 K 35 lm 80 120 deg 65 mA 2.69 V 175 mW 3 mm 3 mm 0.66 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused 12ZH Reel, Cut Tape
Luminus Devices White LEDs White 4000 K 95-CRI, MP-3030 Series 5.935In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 3030 Neutral White 4000 K 100 lm 95 110 deg 150 mA 6 V 900 mW 3 mm 3 mm 0.65 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused 210H Reel, Cut Tape
Luminus Devices White LEDs White 5000 K 80-CRI, MP-3030 Series 4.334In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 3030 Cool White 5000 K 139 lm 80 110 deg 150 mA 6 V 900 mW 3 mm 3 mm 0.65 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused 210H Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 5000 K 90-CRI, MP-3030 Series 1.295In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 3030 Cool White 5000 K 114 lm 90 110 deg 150 mA 6 V 900 mW 3 mm 3 mm 0.65 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused 210H Reel, Cut Tape
Luminus Devices White LEDs White 4000 K 90-CRI, MP-3030 Series 914In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 3030 Neutral White 4000 K 36 lm 90 120 deg 45 mA 5.3 V 239 mW 3 mm 3 mm 0.65 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 5000 K 90-CRI, MP-3030 Series 7.704In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 3030 Cool White 5000 K 36 lm 90 120 deg 45 mA 5.3 V 239 mW 3 mm 3 mm 0.65 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 3000 K 90-CRI, CXM-6 Series 88In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 665 lm 90 120 deg 300 mA 36 V 5 W 13.5 mm 13.5 mm 2.24 mm + 120 C Tinted 6.3 mm Round Flat Diffused CXM-6 Gen 4 Tray
Luminus Devices White LEDs White 4000 K 90-CRI, CXM-6 Series 73In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Neutral White 4000 K 705 lm 90 120 deg 300 mA 18 V 5 W 13.5 mm 13.5 mm 2.24 mm + 120 C Tinted 6.3 mm Round Flat Diffused CXM-6 Gen 4 Tray
Luminus Devices White LEDs White 4000 K 90-CRI, CXM-6 Series 459In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Neutral White 4000 K 705 lm 90 120 deg 300 mA 36 V 5 W 13.5 mm 13.5 mm 2.24 mm + 120 C Tinted 6.3 mm Round Flat Diffused CXM-6 Gen 4 Tray
Lumileds White LEDs White 5000 K 70-CRI, LUXEON 3030 8.926In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 3030 Cool White 5000 K 122 lm 70 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2200 K 80-CRI, LUXEON 3535L 663In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 3535 Warm White 2200 K 35 lm 80 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 80-CRI, LUXEON 3535L 3.489In Stock
30.000Expected 8/26/2026
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 3535 Cool White 5000 K 51 lm 80 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 3535L 3.569In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 3535 Cool White 6500 K 51 lm 80 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel, Cut Tape, MouseReel
Cree LED White LEDs White SMD 672In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-2 Cool White 6800 K 2.1 cd 25 mA 3.1 V 100 mW 3.5 mm 2.7 mm 1.95 mm - 40 C + 100 C Colorless Round Flat Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 80-CRI, 2016 Size, P Class 41.633In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 0806 (2016 metric) Cool White 5700 K 26 lm 80 120 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C Tinted 1.75 mm x 1.35 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2200 K 80-CRI, 2835 Size, W Class 32.075In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Warm White 2200 K 21 lm 80 120 deg 60 mA 2.91 V 175 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 1.75 mm x 1.35 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 90-CRI, 2835 Size, W Class 58.068In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Warm White 3000 K 21 lm 90 120 deg 60 mA 2.91 V 175 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 1.75 mm x 1.35 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, 2835 Size, W Class 23.056In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Warm White 3000 K 27 lm 80 120 deg 60 mA 2.91 V 175 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 1.75 mm x 1.35 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 80-CRI, 2835 Size, W Class 7.072In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Neutral White 3500 K 27 lm 80 120 deg 60 mA 2.91 V 175 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 1.75 mm x 1.35 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 80-CRI, 2835 Size, W Class 49.292In Stock
204.000Expected 8/24/2026
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Neutral White 4000 K 27 lm 80 120 deg 60 mA 2.91 V 175 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 1.75 mm x 1.35 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 90-CRI, 2835 Size, W Class 57.468In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Neutral White 3500 K 21 lm 90 120 deg 60 mA 2.91 V 175 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 1.75 mm x 1.35 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 90-CRI, 2835 Size, W Class 73.309In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Neutral White 4000 K 23 lm 90 120 deg 60 mA 2.91 V 175 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 1.75 mm x 1.35 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 90-CRI, 2835 Size, G Class 2.502In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Warm White 3000 K 23 lm 90 120 deg 55 mA 2.67 V 147 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 70-CRI, 2835 Size, R Class 35.400In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Cool White 5000 K 75 lm 70 120 deg 150 mA 2.95 V 443 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel