Diffused White LEDs

Results: 6.159
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED White LEDs White 5000 K 65-CRI, XLamp XBHAWT 854In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 240 lm 65 110 deg 700 mA 2.9 V 5 W 2.45 mm 2.45 mm 2.28 mm + 85 C Colorless 2.4 mm x 2.4 mm Dome Diffused XBHAWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6000 K 90-CRI, XLamp XHP50B 294In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT Cool White 6000 K 900 lm 90 120 deg 700 mA 12 V 8.4 W 5 mm 5 mm 3.5 mm + 85 C Colorless 5 mm Dome Diffused Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 80-CRI, LUXEON CoB Core 289In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5700 K 2325 lm 80 115 deg 450 mA 34.8 V 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted Diffused LUXEON CoB Core Tube
Cree LED White LEDs White 3000 K 80-CRI, XLamp XBHAWT 951In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 200 lm 80 110 deg 700 mA 2.9 V 5 W 2.45 mm 2.45 mm 2.28 mm + 85 C Colorless 2.4 mm x 2.4 mm Dome Diffused XBHAWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 90-CRI, XLamp MHBAWT 720In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT Neutral White 4000 K 440 lm 90 115 deg 480 mA 9.25 V 4.44 W 5 mm 5 mm 1.51 mm + 85 C Yellow 5 mm x 5mm Square Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 80-CRI, 2835 Size, P Class 28.596In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Neutral White 3500 K 72 lm 80 120 deg 150 mA 3.04 V 456 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 80-CRI, XLamp MHBAWT 847In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 510 lm 80 115 deg 480 mA 9.25 V 4.44 W 5 mm 5 mm 1.51 mm + 85 C Yellow 5 mm x 5mm Square Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 80-CRI, XLamp MHBAWT 981In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Cool White 6500 K 475 lm 80 115 deg 240 mA 18 V 4.44 W 5 mm 5 mm 1.51 mm + 85 C Yellow 5 mm x 5mm Square Diffused Reel, Cut Tape, MouseReel
Bivar White LEDs PLCC2 SMD TOP VIEW SUPER ULTRA WHITE 1.391In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-2 Neutral White 2.65 cd 120 deg 20 mA 3.2 V 80 mW 3.5 mm 2.8 mm 2 mm - 40 C + 85 C Colorless 3.2 mm x 2.8 mm Round Diffused Reel, Cut Tape, MouseReel
Dialight White LEDs SMD Side PLCC 2.80x1.20x0.80mm White 7" Reel 5.997In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 2.8 mm x 1.2 mm x 0.8 mm 1700 mcd 120 deg 20 mA 2.95 V 2.8 mm 1.2 mm 0.8 mm - 40 C + 85 C White Diffused 599 Reel, Cut Tape
Lumileds White LEDs 2700K 80CRI 109.520In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Warm White 2700 K 80 120 deg 65 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Rectangular Diffused LUXEON 2835 Commercial Reel, Cut Tape, MouseReel
Lumileds White LEDs 2700K 90CRI 107.590In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Warm White 2700 K 90 120 deg 65 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Rectangular Diffused LUXEON 2835 Commercial Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 70CRI 118.680In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Warm White 4000 K 70 120 deg 65 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Rectangular Diffused LUXEON 2835 Commercial Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 80CRI 117.790In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Warm White 4000 K 80 120 deg 65 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Rectangular Diffused LUXEON 2835 Commercial Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 90CRI 120.536In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Warm White 4000 K 90 120 deg 65 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Rectangular Diffused LUXEON 2835 Commercial Reel, Cut Tape, MouseReel
Lumileds White LEDs 6500K 80CRI 110.270In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Warm White 6500 K 80 120 deg 65 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Rectangular Diffused LUXEON 2835 Commercial Reel, Cut Tape, MouseReel
Lumileds White LEDs 6500K 90CRI 117.170In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Warm White 6500 K 90 120 deg 65 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Rectangular Diffused LUXEON 2835 Commercial Reel, Cut Tape, MouseReel
Lumileds White LEDs Base L1 part number - Nightscape 5.299In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 2020 (5050 metric) Warm White 1850 K 693 lm 50 116 deg 160 mA 30 V 4.8 W 5 mm 5 mm 0.72 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Square Diffused LUXEON 5050 Square LES Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6200 K MIN-CRI XLamp XTEAWT 2In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6200 K 156 lm 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Lumileds White LEDs Base L1 part number 8.419In Stock
Min.: 1
Mult.: 1
: 1.000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Warm White 1800 K 598 lm 70 116 deg 800 mA 6 V 4.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Square Diffused LUXEON SunPlus 5050 Reel, Cut Tape
Lumileds White LEDs Base L1 part number 9.989In Stock
Min.: 1
Mult.: 1
: 1.000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Warm White 1800 K 693 lm 70 116 deg 160 mA 30 V 4.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Square Diffused LUXEON SunPlus 5050 Reel, Cut Tape
Lumileds White LEDs Base L1 part number - Nightscape 17.712In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 2020 (5050 metric) Warm White 1850 K 693 lm 50 116 deg 800 mA 6 V 4.8 W 5 mm 5 mm 0.72 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Square Diffused LUXEON 5050 Square LES Reel, Cut Tape
Cree LED White LEDs XLamp XHP35B Light Emitting Diode 1.309In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 590 lm 68 135 deg 350 mA 2.75 V 4 W 3.45 mm 3.45 mm 2.65 mm + 150 C Yellow 3.45 mm Dome Diffused Reel, Cut Tape, MouseReel
Lumileds White LEDs WHITE 4000K 70CRI 19.890In Stock
Min.: 1
Mult.: 1
: 1.000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Neutral White 4000 K 693 lm 70 116 deg 640 mA 6 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs WHITE 4000K 70CRI 19.990In Stock
Min.: 1
Mult.: 1
: 1.000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Neutral White 4000 K 725 lm 70 116 deg 160 mA 24 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel