SLA560WBN2PT3

ROHM Semiconductor
755-SLA560WBN2PT3
SLA560WBN2PT3

Mfr.:

Description:
White LEDs LED, White, 126mW, 20mA, 3.2V, Circular, Through-Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: White LEDs
RoHS:  
White LEDs
Through Hole
White
3300 mcd
40 deg
20 mA
3.2 V
126 mW
7.5 mm
- 20 C
+ 80 C
Colorless
5 mm
Dome
Clear
Bulk
Brand: ROHM Semiconductor
Configuration: Single
Product Type: White LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Low Power LEDs
Part # Aliases: SLA560WBN2PT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SLI560x/SLA560x 5mm High-Brightness LEDs

ROHM Semiconductor SLI560x/SLA560x 5mm High-Brightness LEDs offer a wide range of high-brightness LEDs in a T-1 3/4 (5mm) package. These LEDs are available in red (630nm), orange (611nm), yellow (591nm), yellow-green (563nm), green (523nm), blue (470nm), and white ((x,y) (0.31, 0.31)) emitting colours. The viewing angle 2θ 1/2 is 40°. The ROHM Semiconductor SLI560x/SLA560x luminous intensity can range from 42mcd to 3300mcd depending on the selected emitting colour.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

In Stock: 5.482

Stock:
5.482 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,07 € 1,07 €
0,746 € 7,46 €
0,556 € 55,60 €
0,472 € 236,00 €
0,444 € 444,00 €
0,421 € 842,00 €
0,401 € 2.005,00 €
0,375 € 3.750,00 €
0,366 € 9.150,00 €