Lumileds White LEDs

Results: 4.600
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumileds White LEDs Neutral-white 2835 S 3V 70 CRI Full Distribution 18.280In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Neutral White 4000 K 40.6 lm 70 120 deg 65 mA 2.7 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 80CRI 47.170In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 3.5 mm x 2.8 mm Neutral White 4000 K 38.2 lm 80 120 deg 65 mA 2.7 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs Cool-white 2835 S 3V 70 CRI Full Distribution 12.970In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Cool White 5000 K 38.5 lm 70 120 deg 65 mA 2.7 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs Cool-white 2835 S 3V 70 CRI Full Distribution 15.715In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Cool White 5000 K 40.1 lm 70 120 deg 65 mA 2.7 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs Mid-Power LEDs - Single Color White 5000K 90CRI LUMINOUS FLUX 36.062In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs PCB Mount 3.5 mm x 2.8 mm Cool White 5000 K 35 lm 90 120 deg 2.71 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangular LUXEON 2835HE Reel, Cut Tape
Lumileds White LEDs Cool-white 2835 S 3V 70 CRI Full Distribution 12.870In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Cool White 5700 K 38.5 lm 70 120 deg 65 mA 2.7 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs Mid-Power LEDs - Single Color White 5700K 90CRI LUMINOUS FLUX 26.876In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs PCB Mount 3.5 mm x 2.8 mm Cool White 5700 K 35 lm 90 120 deg 2.71 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangular LUXEON 2835HE Reel, Cut Tape
Lumileds White LEDs Cool-white 2835 S 3V 70 CRI Full Distribution 16.900In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Cool White 6500 K 38.2 lm 70 120 deg 65 mA 2.7 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs Cool-white 2835 S 3V 70 CRI Full Distribution 7.253In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Cool White 6500 K 39.6 lm 70 120 deg 65 mA 2.7 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs Mid-Power LEDs - White White 2700 K 70-CRI, LUXEON 3030 44.890In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 2700 K 124.5 lm 70 116 deg 240 mA 6 V 3 mm 3 mm 0.52 mm - 40 C + 105 C Square LUXEON 3030 2D Reel, Cut Tape
Lumileds White LEDs WHITE 3000K 80CRI 2.270In Stock
Min.: 1
Mult.: 1
: 800

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3000 K 300 lm 80 120 deg 700 mA 2.8 V 2 W 3.45 mm 3.45 mm 2.32 mm - 40 C + 135 C Colorless 3.4 mm x 1.7 mm Dome Clear LUXEON HL2X Reel, Cut Tape, MouseReel
Lumileds White LEDs WHITE 5000K 80CRI 1.595In Stock
Min.: 1
Mult.: 1
: 800

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 323 lm 80 120 deg 700 mA 2.8 V 2 W 3.45 mm 3.45 mm 2.32 mm - 40 C + 135 C Colorless 3.4 mm x 1.7 mm Dome Clear LUXEON HL2X Reel, Cut Tape, MouseReel
Lumileds White LEDs WHITE 5700K 90CRI 289In Stock
102.400Expected 9/1/2026
Min.: 1
Mult.: 1
: 800

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5700 K 282 lm 90 120 deg 700 mA 2.8 V 2 W 3.45 mm 3.45 mm 2.32 mm - 40 C + 135 C Colorless 3.4 mm x 1.7 mm Dome Clear LUXEON HL2X Reel, Cut Tape, MouseReel
Lumileds White LEDs Warm-white CoB 90 CRI 94In Stock
Min.: 1
Mult.: 1

White LEDs COB- Chip-on-Board Warm White 2700K 90 115 deg 31.3 W 24 mm 24 mm Round Flat Tube
Lumileds White LEDs Warm-white CoB 90 CRI 130In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 4983 lm 90 115 deg 900 mA 34.2 V 31.3 W 24 mm 20 mm 1 mm - 40 C + 105 C Colorless 17.5 mm x 0.7 mm Round Flat Clear LUXEON CoB Core Range Gen6 Tube
Lumileds White LEDs Warm-white CoB 90 CRI PW 535In Stock
Min.: 1
Mult.: 1

White CoB LEDs PCB Mount COB- Chip-on-Board Warm White 3000 K 4805 lm 90 115 deg 900 mA 34.2 V 31.3 W 24 mm 20 mm 1.7 mm - 40 C + 105 C 15 mm Round LUXEON CoB Core PW Gen6 Tube
Lumileds White LEDs Warm-white CoB 90 CRI 40In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3500 K 5029 lm 90 115 deg 900 mA 34.2 V 31.3 W 24 mm 20 mm 1 mm - 40 C + 105 C Colorless 17.5 mm x 0.7 mm Round Flat Clear LUXEON CoB Core Range Gen6 Tube
Lumileds White LEDs LUXEON CS CoB Warm-white CoB 80 CRI 3000K 75In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board White 3000 K 4908 lm 80 115 deg 900 mA 33.9 V 15 W 19 mm 19 mm 1.6 mm - 40 C + 105 C 14.5 mm Round LUXEON CS CoB Tube
Lumileds White LEDs LUXEON CS CoB Warm-white CoB 90 CRI 3000K 140In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board White 3000 K 892 lm 90 115 deg 180 mA 33.9 V 15 W 13.5 mm 13.5 mm 1.6 mm - 40 C + 105 C 6.3 mm Round LUXEON CS CoB Tube
Lumileds White LEDs LUXEON CS CoB Warm-white CoB 90 CRI 3000K 218In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board White 3000 K 914 lm 90 115 deg 180 mA 33.9 V 15 W 13.5 mm 13.5 mm 1.6 mm - 40 C + 105 C 9.8 mm Round LUXEON CS CoB Tube
Lumileds White LEDs 3000K 90CRI 156In Stock
Min.: 1
Mult.: 1

Horticulture LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 3965 lm 90 115 deg 720 mA 33.9 V 15 W 19 mm 19 mm 1.6 mm - 40 C + 105 C Clear 14.5 mm Round Colorless CS CoB Gen2 Tube
Lumileds White LEDs Neutral-white CoB 90 CRI 266In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board White 4000 K 960 lm 90 115 deg 180 mA 33.9 V 15 W 13.5 mm 13.5 mm 1.6 mm - 40 C + 105 C 6.3 mm Round LUXEON CS CoB Tube
Lumileds White LEDs Cool-white 2835 S 3V 80 CRI Full Distribution 108.000In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 1411 (3528 metric) Cool White 6500 K 39.5 lm 80 120 deg 65 mA 2.7 V 195 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Yellow 2.95 mm x 2.48 mm Rectangular Diffused Reel, Cut Tape
Lumileds White LEDs LUXEON CoB Core Gen 5 Warm-white CoB 80 CRI 3000K 118In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 6452 lm 80 115 deg 1.2 A 34.2 V 31.3 W 28 mm 28 mm 1.7 mm - 40 C + 105 C 18.5 mm Round LUXEON CoB Core Range Gen 5 Tube
Lumileds White LEDs LUXEON CoB Core Gen 5 Neutral-white CoB 80 CRI 4000K 24In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 9315 lm 80 115 deg 1.6 A 33.9 V 31.3 W 28 mm 28 mm 1.7 mm - 40 C + 105 C 23 mm Round LUXEON CoB Core Range Gen 5 Tube