White LEDs

Results: 45.241
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED CHA0410-R160-00PD0Z0A5PP
Cree LED White LEDs XLamp CHA LED White Pro9 135In Stock
5,07 €
4,82 €
4,68 €
4,31 €
Min.: 1
Mult.: 1
CHA0410-12V
Luminus Devices CTM-9-4018-90-36-TWD6-F3-3
Luminus Devices White LEDs 1.650In Stock
4,49 €
3,29 €
2,55 €
2,31 €
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT COB- Chip-on-Board Tunable Tunable, 1800 K to 4000 K 690 lm, 1120 lm 90 120 deg 250 mA 36 V 8 W 15 mm 12 mm 1.7 mm + 85 C Yellow 9.5 mm Round Flat Clear Tray
ams OSRAM White LEDs 192.993In Stock
Cut Tape
0,086 €
0,019 €
0,013 €
0,009 €
Reel
0,006 €
Min.: 1
Mult.: 1
: 200.000
White LEDs SMD/SMT 2.5 mm x 3.5 mm 5700 K 25 lm 80 120 deg 60 mA 3.15 V 180 mW - 40 C + 100 C Colorless Rectangular Diffused GW JTLMS3 Reel, Cut Tape
Cree LED White LEDs XLamp CMB LED White Pro9 White 40G 40H 57In Stock
5,62 €
4,27 €
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT White 4000 K 90 115 deg 1.8 A 18 V 15.85 mm 15.85 mm 1.75 mm + 85 C Square Tray
Cree LED White LEDs XLamp CMU LED White Pro9 White 27G 27H 38In Stock
18,73 €
17,79 €
17,29 €
15,92 €
Min.: 1
Mult.: 1
White LEDs SMD/SMT White 2700 K 8799 lm 90 115 deg 2.88 A 51.6 V 28 mm 28 mm 1.5 mm + 105 C Yellow 22 mm Round CMU2258 Tray
Cree LED White LEDs XLamp CMB LED White Pro9 White 50G 50H 324In Stock
2,08 €
1,57 €
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT White 5000 K 579 lm 90 115 deg 1.2 A 9 V 13.35 mm 13.35 mm 1.75 mm + 85 C Square Tray
Cree LED White LEDs White 5000 K 90-CRI, XLamp Pro9 Series 87In Stock
4,13 €
3,13 €
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 90 116 deg 800 mA 9 V 7.2 W 13.35 mm 13.35 mm 1.15 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Cree LED White LEDs White 2700 K 95-CRI, XLamp Pro9 Series 100In Stock
5,21 €
3,96 €
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 95 116 deg 400 mA 18 V 7.2 W 13.35 mm 13.35 mm 1.15 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Cree LED White LEDs White 3500 K 95-CRI, XLamp Pro9 Series 98In Stock
2,99 €
2,84 €
2,76 €
2,54 €
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 3500 K 490 lm 95 115 deg 400 mA 9 V 3.6 W 13.35 mm 13.35 mm 1.7 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Cree LED White LEDs White 2700 K 95-CRI, XLamp CXB1512-18V 87In Stock
6,36 €
4,83 €
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 1596 lm 95 115 deg 350 mA 36 V 12.6 W 15.85 mm 15.85 mm 1.7 mm + 105 C Yellow 9 mm Round Flat Translucent Tray

Cree LED White LEDs XLamp XEG White LED 271In Stock
3,10 €
2,94 €
2,86 €
2,63 €
Min.: 1
Mult.: 1
White LEDs SMD/SMT 0806 (2016 metric) Cool White 6500 K 400 lm 70 125 deg 1 A 2.9 V 3 W 2.05 mm 1.6 mm 1 mm + 150 C Yellow 1.27 mm x 1.4 mm Rectangular Clear XE-G

Cree LED White LEDs XLamp XEG White LED 220In Stock
3,10 €
2,94 €
2,86 €
2,63 €
Min.: 1
Mult.: 1
White LEDs SMD/SMT 0806 (2016 metric) Cool White 5000 K 360 lm 80 125 deg 1 A 2.9 V 3 W 2.05 mm 1.6 mm 1 mm + 150 C Yellow 1.27 mm x 1.4 mm Rectangular Clear XE-G
Luminus Devices White LEDs 4000K 70CRI 5.986In Stock
Cut Tape
0,722 €
0,488 €
0,347 €
0,286 €
Reel
0,233 €
Min.: 1
Mult.: 1
: 2.000
White LEDs SMD/SMT 2020 (5050 metric) 4000 K 233 lm 70 115 deg 45 mA 22 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Square MP-5050-810E Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp CMB LED White Pro9 White 50G 50H 103In Stock
5,62 €
4,27 €
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT White 5000 K 90 115 deg 1.8 A 18 V 15.85 mm 15.85 mm 1.75 mm + 85 C Square Tray
Cree LED White LEDs XLamp CHA LED White Pro9 White 30H 147In Stock
2,63 €
2,49 €
2,43 €
2,24 €
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT White 3000 K 90 114 deg 300 mA 21 V 13.5 mm 13.5 mm 1.5 mm + 85 C Square Tray
Cree LED White LEDs White 2700 K 90-CRI, XLamp Pro9 Series 84In Stock
4,75 €
4,51 €
4,38 €
4,03 €
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 90 116 deg 800 mA 9 V 7.2 W 13.35 mm 13.35 mm 1.15 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Cree LED White LEDs White 3000 K 90-CRI, XLamp Pro9 Series 94In Stock
4,75 €
3,59 €
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 90 116 deg 800 mA 9 V 7.2 W 13.35 mm 13.35 mm 1.15 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Cree LED White LEDs White 2700 K 95-CRI, XLamp Pro9 Series 70In Stock
5,21 €
3,96 €
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 95 116 deg 800 mA 9 V 7.2 W 13.35 mm 13.35 mm 1.15 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Cree LED White LEDs White 3000 K 95-CRI, XLamp Pro9 Series 122In Stock
6,36 €
6,05 €
5,87 €
5,41 €
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 1569 lm 95 115 deg 700 mA 18 V 12.6 W 15.85 mm 15.85 mm 1.7 mm + 105 C Yellow 9 mm Round Flat Translucent Tray
Cree LED White LEDs WHITE 3000K NO MIN CRI 162In Stock
2,32 €
1,72 €
Min.: 1
Mult.: 1
White LEDs SMD/SMT 1414 (3535 metric) Warm White 3000 K 294 lm 98 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 3.06 mm Dome Clear
Cree LED White LEDs WHITE 3200K 90 CRI 240In Stock
1,31 €
0,972 €
Min.: 1
Mult.: 1
White LEDs SMD/SMT 1414 (3535 metric) Warm White 3200 K 251 lm 90 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 3.06 mm Dome Clear
ams OSRAM White LEDs White 5600K
8.935In Stock
Cut Tape
1,19 €
0,828 €
0,605 €
0,527 €
Reel
0,447 €
Min.: 1
Mult.: 1
: 1.000
White LEDs SMD/SMT TOPLED Cool White 5600 K 7.1 cd 24.2 lm 80 120 deg 140 mA 3.6 V 1.075 W 3.5 mm 3.2 mm 2.1 mm - 40 C + 125 C Round Flat Clear LW G6CP Reel, Cut Tape AEC-Q100
ams OSRAM White LEDs 3.293In Stock
3.600Expected 12/4/2026
Cut Tape
1,46 €
1,03 €
0,77 €
Reel
0,642 €
0,598 €
Min.: 1
Mult.: 1
: 600
OSLON SSL 80 Reel, Cut Tape
Luminus Devices White LEDs White 2200 K 90-CRI, MP-2016 Series 155.787In Stock
Cut Tape
0,163 €
0,06 €
0,04 €
0,03 €
Reel
0,022 €
Min.: 1
Mult.: 1
: 5.000
White LEDs SMD/SMT 0806 (2016 metric) Warm White 2200 K 16 lm 90 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused Reel, Cut Tape
Cree LED White LEDs White 3500 K 90-CRI, XLamp CXB1512-36V 321In Stock
6,12 €
4,64 €
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 3500 K 1485 lm 90 115 deg 350 mA 36 V 12.6 W 15.85 mm 15.85 mm 1.7 mm Tinted 8.9 mm Round Flat Clear Tray