Cut Tape UV LEDs

Results: 80
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Orientation Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Luminous Intensity Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Inolux UV LEDs 390-400nm UVA LED 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 500 mA 3.8 V 400 nm 120 deg 3.5 mm 2 mm 3.5 mm - 40 C + 125 C Colorless 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 365-370nm UVA LED 2.059In Stock
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) 3939 Ultraviolet (UVA) 1 A 4.4 V 370 nm 120 deg 5 W 3.9 mm 1.53 mm 3.9 mm - 40 C + 80 C Colorless Round Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs Top View UVA 380nm to 390nm 155In Stock
350On Order
Min.: 1
Mult.: 1
: 350

UV LEDs (Ultraviolet) 2727 (6868 metric) Ultraviolet (UVA) 700 mA 14 V 380 nm 60 deg 10 W 6.8 mm 1.5 mm 6.8 mm - 40 C + 80 C Colorless 5.2 mm Dome Clear Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs Ultraviolet 365 nm 1.522In Stock
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.7 V 365 nm 130 deg 1.5 W 3.45 mm 1.84 mm 3.45 mm Colorless 2.6 mm Dome Clear SST-10-UV Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs Ultraviolet 405 nm 737In Stock
1.500Expected 9/11/2026
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.3 V 405 nm 130 deg 1.5 W 3.45 mm 1.84 mm 3.45 mm Colorless 2.6 mm Dome Clear SST-10-UV Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs Ultraviolet 385 nm 1.433In Stock
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.4 V 385 nm 130 deg 1.5 W 3.45 mm 1.84 mm 3.45 mm Colorless 2.6 mm Dome Clear SST-10-UV Reel, Cut Tape, MouseReel
Broadcom / Avago UV LEDs 3W 3535, 35deg, 395nm 303In Stock
Min.: 1
Mult.: 1
: 1.000

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 700 mA 3.45 V 395 nm 35 deg 4 W Colorless 2.8 mm Dome Clear AUV3 Reel, Cut Tape, MouseReel
Broadcom / Avago UV LEDs 3W 3535, 60deg, 395nm 1.774In Stock
Min.: 1
Mult.: 1
: 1.000

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 700 mA 3.45 V 395 nm 60 deg 4 W Colorless 2.8 mm Dome Clear AUV3 Reel, Cut Tape, MouseReel
LITEON UV LEDs HIGH PWR UV 385nm 2.033In Stock
1.000Expected 12/30/2026
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 500 mA 3.7 V 385 nm 130 deg 3.08 W 3.5 mm 2.15 mm 3.5 mm - 40 C + 85 C Colorless 3.06 mm Dome Clear Reel, Cut Tape, MouseReel
LITEON UV LEDs UVA 3535 LENS TYPE LED with 45mil 430nm 3.555In Stock
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) 1313 (3434 metric) Ultraviolet (UVA) 500 mA 3.4 V 430 nm 130 deg 4.4 W 3.45 mm 2.13 mm 3.45 mm - 40 C + 85 C Colorless 3.06 mm Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 3.45x3.45mm 410-420nm 350mA 121In Stock
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) Ultraviolet (NUV) 500 mA 4 V 415 nm 125 deg 1 W 3.45 mm 2 mm 3.45 mm - 40 C + 125 C Colorless 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 365-370nm UVA LED 138In Stock
500Expected 9/10/2026
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 500 mA 3.8 V 370 nm 30 deg 3.5 mm 2.84 mm 3.5 mm - 40 C + 125 C 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 390-400nm UVA LED 383In Stock
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 500 mA 3.8 V 400 nm 60 deg 3.5 mm 2.8 mm 3.5 mm - 40 C + 125 C Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 365-370nm UVA LED 38In Stock
1.000Expected 8/10/2026
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) 3939 Ultraviolet (UVA) 1 A 4.4 V 370 nm 30 deg 5 W 3.9 mm 3.12 mm 3.9 mm - 40 C + 80 C Colorless Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 365-370nm UVA LED 140In Stock
1.000Expected 10/29/2026
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) 3939 Ultraviolet (UVA) 1 A 4.4 V 370 nm 60 deg 5 W 3.9 mm 2.56 mm 3.9 mm - 40 C + 80 C Colorless Dome Clear Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs Ultraviolet 385 nm 609In Stock
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.4 V 385 nm 130 deg 3.45 mm 1.88 mm 3.45 mm + 100 C Colorless 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs Ultraviolet 395 nm 568In Stock
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.3 V 395 nm 130 deg 1.5 W 3.45 mm 1.84 mm 3.45 mm Colorless 2.6 mm Dome Clear SST-10-UV Reel, Cut Tape, MouseReel
ams OSRAM UV LEDs OSLON UV 3535 SU CULEP1.VC 76In Stock
Min.: 1
Mult.: 1
: 500

350 mA 6.1 V - 30 C + 85 C SU CULEP1.VC Reel, Cut Tape
Vishay UV LEDs UV SMD LED SILICONE LENS 162In Stock
Min.: 1
Mult.: 1
: 5.000

UV LEDs (Ultraviolet) Top View Ultraviolet 600 mA 3.6 V 367 nm 2.8 W 3.45 mm 2.11 mm 3.45 mm - 40 C + 85 C Colorless Dome Reel, Cut Tape
Lumileds UV LEDs UV/NUV 415nm - 420nm LUXEON UV U Line 22In Stock
10.000Expected 10/16/2026
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) SMD-2 Ultraviolet (NUV) 500 mA 3 V 415 nm 125 deg 1 W 1.7 mm 0.68 mm 1.3 mm - 40 C + 120 C Colorless 1 mm x 1 mm Square Clear LUXEON UV U1 Reel, Cut Tape, MouseReel
Inolux UV LEDs Top View UVA 365nm to 370nm 50In Stock
Min.: 1
Mult.: 1
: 350

UV LEDs (Ultraviolet) 2727 (6868 metric) Ultraviolet (UVA) 700 mA 14 V 365 nm 60 deg 10 W 6.8 mm 1.5 mm 6.8 mm - 40 C + 80 C Colorless 5.2 mm Dome Clear Reel, Cut Tape, MouseReel
Bivar UV LEDs SM UV 5-10mw 405-410nm W/C 7.760In Stock
12.000Expected 9/21/2026
Min.: 1
Mult.: 1
: 4.000

UV LEDs (Ultraviolet) 0603 (1608 metric) Top View Ultraviolet (UV) 20 mA 3.4 V 407.5 nm 10 mcd 130 deg 100 mW 1.6 mm 0.6 mm 0.8 mm - 30 C + 80 C Colorless 1.2 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Bivar UV LEDs Blue SMD UV 400nm Water Clear 6.866In Stock
Min.: 1
Mult.: 1
: 3.000

UV LEDs (Ultraviolet) 1206 (3216 metric) Top View Ultraviolet (UV) 20 mA 3.7 V 400 nm 650 ucd 30 deg 100 mW 3.2 mm 1.4 mm 1.6 mm - 30 C + 85 C Colorless 2 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Bivar UV LEDs SM UV 5-10mw 395-400nm W/C 2.211In Stock
8.000Expected 8/31/2026
Min.: 1
Mult.: 1
: 4.000

UV LEDs (Ultraviolet) 0603 (1608 metric) Top View Ultraviolet (UVA) 20 mA 3.4 V 397.5 nm 10 mcd 130 deg 100 mW 1.6 mm 0.6 mm 0.8 mm - 30 C + 80 C Colorless 1.2 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Bivar UV LEDs Blue UV405 nm Water Clear 1.188In Stock
Min.: 1
Mult.: 1
: 3.000

UV LEDs (Ultraviolet) 1206 (3216 metric) Top View Ultraviolet (NUV) 20 mA 3.7 V 405 nm 650 ucd 70 deg 100 mW 3.2 mm 1.4 mm 1.6 mm - 30 C + 85 C Colorless 2 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel