Diffused Single Colour LEDs

Results: 1.590
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Wurth Elektronik Single Colour LEDs WL-TMRC THT Mono Diffusd Rnd3mm SprRd 8.090In Stock
5.500Expected 8/28/2026
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 (3 mm) 635 nm 160 mcd 30 mA 2 V 75 mW Red 3 mm Dome Diffused WL-TMRC Bulk
Wurth Elektronik Single Colour LEDs WL-TMRC THT Mono Diffusd Rnd3mm SprRd 9.782In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 (3 mm) 640 nm 35 mcd 30 mA 2.2 V 78 mW Red 3 mm Dome Diffused WL-TMRC Bulk
Wurth Elektronik Single Colour LEDs WL-TMRC THT Mono Diffusd Rnd3mm BrtGn 10.179In Stock
27.000Expected 8/28/2026
Min.: 1
Mult.: 1

Green LEDs Through Hole T-1 (3 mm) 568 nm 30 mcd 30 mA 2.2 V 78 mW Green 3 mm Dome Diffused WL-TMRC Bulk
Wurth Elektronik Single Colour LEDs WL-TMRC THT Mono Diffused Rnd 3mm Ylw 989In Stock
2.000Expected 8/21/2026
Min.: 1
Mult.: 1

Yellow LEDs Through Hole T-1 (3 mm) 590 nm 30 mcd 30 mA 2.1 V 78 mW Yellow 3 mm Dome Diffused WL-TMRC Bulk
Wurth Elektronik Single Colour LEDs WL-TMRC THT Mono Diffused Rnd5mm Blue 6.881In Stock
Min.: 1
Mult.: 1

Blue LEDs Through Hole T-1 3/4 (5 mm) 470 nm 500 mcd 30 mA 3.2 V 90 mW Blue 5 mm Dome Diffused WL-TMRC Bulk
Wurth Elektronik Single Colour LEDs WL-TMRC THT Mono Diffused Rnd5mm Red 1.911In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 635 nm 250 mcd 30 mA 2.1 V 75 mW Red 5 mm Dome Diffused WL-TMRC Bulk
Wurth Elektronik Single Colour LEDs WL-TMRC THT Mono Diffusd Rnd5mm BrtGn 427In Stock
12.000On Order
Min.: 1
Mult.: 1

Green LEDs Through Hole T-1 3/4 (5 mm) 572 nm 140 mcd 30 mA 2.1 V 75 mW Green 5 mm Dome Diffused WL-TMRC Bulk
Wurth Elektronik Single Colour LEDs WL-TMRC THT Mono Diffused Rnd 5mm Ylw 654In Stock
1.500Expected 8/28/2026
Min.: 1
Mult.: 1

Yellow LEDs Through Hole T-1 3/4 (5 mm) 590 nm 450 mcd 30 mA 2 V 75 mW Yellow 5 mm Dome Diffused WL-TMRC Bulk
ams OSRAM Single Colour LEDs Yellow, 588nm 280mcd, 20mA 26.201In Stock
Min.: 1
Mult.: 1
: 16.000

Yellow LEDs SMD/SMT 0805 (2012 metric) 588 nm 280 mcd 25 mA 2.5 V 65 mW Colorless Rectangular Diffused LY R976 Reel, Cut Tape
ams OSRAM Single Colour LEDs LED ENGIN 54In Stock
500Expected 9/11/2026
Min.: 1
Mult.: 1
: 500

Violet LEDs SMD/SMT 395 nm 26 cd 34.3 lm 700 mA 3.7 V 2.6 W Tinted 3.2 mm Dome Diffused LZ1-00UBN0 Reel, Cut Tape
ams OSRAM Single Colour LEDs LED ENGIN VIOLET 234In Stock
500Expected 11/9/2026
Min.: 1
Mult.: 1
: 500

Violet LEDs SMD/SMT 395 nm 26 cd 34.3 lm 700 mA 3.7 V 2.6 W Tinted 3.2 mm Dome Diffused LZ1-00UBN0 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs
151.809Expected 10/12/2026
Min.: 1
Mult.: 1
: 4.000

Blue LEDs SMD/SMT 0603 (1608 metric) 474 nm 45 mcd 5 mA 2.75 V Blue Rectangular Diffused KB EELP41.12 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs True Green DURIS S 5 2.352In Stock
Min.: 1
Mult.: 1
: 4.500

Green LEDs SMD/SMT SMD-2 540 nm 64.4 cd 187 lm 150 mA 6.25 V 940 mW Tinted 2.55 mm x 2.55 mm Square Diffused GT PSLR31.13 Reel, Cut Tape, MouseReel
Inolux Single Colour LEDs Amber LED 12.559In Stock
Min.: 1
Mult.: 1
: 3.000

Amber LEDs SMD/SMT 1204 (3212 metric) 605 nm 71.5 mcd 20 mA 2 V 48 mW Colorless 1.2 mm x 1.2 mm Square Diffused Reel, Cut Tape, MouseReel
Inolux Single Colour LEDs Red LED 10.431In Stock
12.000Expected 9/21/2026
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 1204 (3212 metric) 624 nm 112.5 mcd 20 mA 2 V 48 mW Colorless 1.2 mm x 1.2 mm Square Diffused Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs Red 630nm 100mcd 2V; 30mA; 0603 AECQ-102 6.410In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0603 (1608 metric) 630 nm 100 mcd 20 mA 2 V 72 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SML-D14x(C) Reel, Cut Tape, MouseReel AEC-Q101
Vishay Semiconductors Single Colour LEDs Red Tinted Diffused 7.722In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 648 nm 70 mcd 20 mA 1.8 V 100 mW Tinted 5 mm Dome Diffused Bulk
Vishay Semiconductors Single Colour LEDs Green Tint Diffused 6.321In Stock
Min.: 1
Mult.: 1

Green LEDs Through Hole T-1 (3 mm) 568.5 nm 13 mcd 10 mA 2.4 V 100 mW Tinted 3 mm Dome Diffused TLHG440x Bulk
Vishay Semiconductors Single Colour LEDs Red Tinted Diffused 3.783In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 (3 mm) 630 nm 15 mcd 10 mA 1.9 V 80 mW Tinted 3 mm Dome Diffused Bulk
Vishay Semiconductors Single Colour LEDs Red 3mm 630nm 71mcd 12.378In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 (3 mm) 630 nm 71 mcd 20 mA 2 V 80 mW Tinted 3 mm Dome Diffused
Vishay Semiconductors Single Colour LEDs Red Tinted Diffused 2.681In Stock
5.000Expected 9/2/2026
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 (3 mm) 618.5 nm 13 mcd 10 mA 2 V 100 mW Tinted 3 mm Dome Diffused TLHR440x Bulk
Vishay Semiconductors Single Colour LEDs Red 10mcd; 5mm 612-625nm; 2V Typ 3.455In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 625 nm 1.6 mcd 10 mA 2 V 100 mW Tinted 5 mm Dome Diffused
Vishay Semiconductors Single Colour LEDs Red Tinted Diffused 6.3-10mcd@10mA 4.845In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 618.5 nm 14 mcd 10 mA 2 V 100 mW Tinted 5 mm Dome Diffused Bulk
Vishay Semiconductors Single Colour LEDs Red Tinted Diffused 3.296In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 618.5 nm 10 mcd 10 mA 2 V 100 mW Tinted 5 mm Dome Diffused Bulk
Vishay Semiconductors Single Colour LEDs Red Tinted Diffused 4.0-7.0mcd@10mA 4.405In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 618.5 nm 12 mcd 10 mA 2 V 100 mW Tinted 5 mm Dome Diffused Bulk