ams OSRAM Single Colour LEDs

Results: 1.789
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs Red
48.000In Stock
Cut Tape
0,516 €
0,335 €
0,224 €
0,156 €
Reel
0,113 €
Min.: 1
Mult.: 1
: 2.000
Red LEDs SMD/SMT TOPLED 625 nm 3.55 cd 50 mA 2.15 V Colorless 2.4 mm Round Flat Clear LR E6SF Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Yellow SIDELED 8.729In Stock
Cut Tape
0,636 €
0,427 €
0,304 €
0,251 €
Reel
0,204 €
Min.: 1
Mult.: 1
: 2.000
Yellow LEDs SMD/SMT 590 nm 2.05 cd 6.26 lm 30 mA 2.05 V 62 mW Colorless 2.4 mm Round Flat Clear LY A67F Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs GT JTLPS1.13 98.071In Stock
Cut Tape
0,378 €
0,249 €
0,166 €
0,115 €
Reel
0,083 €
Min.: 1
Mult.: 1
: 10.000
Green LEDs SMD/SMT 525 nm 25.8 cd 80 lm 150 mA 3 V 440 mW Colorless 3.3 mm x 2.8 mm Rectangular with Sidecut Diffused GT JTLPS1.13 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Red SYNIOS P2720 4.690In Stock
Cut Tape
1,14 €
0,749 €
0,568 €
0,509 €
Reel
0,384 €
Min.: 1
Mult.: 1
: 4.000
Red LEDs SMD/SMT 1108 (2720 metric) 621 nm 40.4 cd 126 lm 700 mA 2.52 V 1.8 W Colorless 2.6 mm x 1.8 mm Rectangular Clear KR DMLS31.23 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs TOPLED LR T67F.01 22.195In Stock
Cut Tape
0,499 €
0,267 €
0,127 €
0,114 €
Reel
0,082 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 20 mA 2.15 V LR T67F.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs S RED SMD LED SMARTLED 0603 10.150In Stock
Cut Tape
0,249 €
0,132 €
0,074 €
0,057 €
Reel
0,036 €
Min.: 1
Mult.: 1
: 4.000
KS EELP41.22 Reel, Cut Tape
ams OSRAM Single Colour LEDs 276In Stock
42.000On Order
Cut Tape
1,37 €
0,963 €
0,716 €
0,583 €
Reel
0,457 €
Min.: 1
Mult.: 1
: 1.000
Red LEDs SMD/SMT 0505 (1414 metric) 630 nm 21.1 cd 85 lm 350 mA 2.25 V 790 mW Colorless 1.1 mm x 1.1 mm Square Clear Pure 1414 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs 2.783In Stock
Cut Tape
1,51 €
0,877 €
0,759 €
0,755 €
Reel
0,641 €
Min.: 1
Mult.: 1
: 1.000
Green LEDs SMD/SMT 66.1 cd 198 lm 350 mA 2.93 V 1 W 1.1 mm x 1.1 mm Square GW VJLPL1.UL Reel, Cut Tape
ams OSRAM Single Colour LEDs 63In Stock
18,53 €
14,26 €
11,93 €
11,25 €
Min.: 1
Mult.: 1
Green LEDs SMD/SMT MCPCB 523 nm 600 lm 700 mA 14.4 V 10 W Colorless 5.6 mm Dome Clear LZ4-40G108 Tray
ams OSRAM Single Colour LEDs RED SMD LED SMARTLED 0603 19.109In Stock
Cut Tape
0,249 €
0,132 €
0,074 €
0,057 €
Reel
0,043 €
Min.: 1
Mult.: 1
: 4.000
KR EELP41.22 Reel, Cut Tape
ams OSRAM Single Colour LEDs GREEN SMD LED CHIP LED 0805 111.431In Stock
Cut Tape
0,258 €
0,139 €
0,078 €
0,06 €
Reel
0,035 €
Min.: 1
Mult.: 1
: 16.000
Green LEDs SMD/SMT 0805 (2012 metric) 570 nm 26.1 mcd 0.141 lm 20 mA 2.2 V 44 mW Colorless 1.4 mm x 1.3 mm Rectangular Diffused LG R971 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs 2.638In Stock
Cut Tape
1,37 €
0,963 €
0,716 €
0,628 €
Reel
0,534 €
Min.: 1
Mult.: 1
: 1.000
Cyan LEDs SMD/SMT 0505 (1414 metric) 488 nm 29 cd 85 lm 350 mA 2.74 V 960 mW Colorless 1.1 mm x 1.1 mm Square Clear Pure 1414 Reel, Cut Tape
ams OSRAM Single Colour LEDs High power LED, Far Red, Horticulture 1.409In Stock
Cut Tape
1,44 €
1,02 €
0,767 €
0,656 €
Reel
0,556 €
Min.: 1
Mult.: 1
: 3.000
Red LEDs SMD/SMT 3.7 mm x 3.7 mm x 2.15 mm 743 nm 753 mW 700 mA 2.06 V 2 W Colorless 3.6 mm Round Clear P3737 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Yellow 30 Degrees 43.625In Stock
Cut Tape
0,585 €
0,381 €
0,255 €
0,176 €
Reel
0,134 €
Min.: 1
Mult.: 1
: 2.000
Yellow LEDs SMD/SMT PLCC-2 590 nm 2.6 cd 20 mA 2.2 V Colorless 2.53 mm Dome Diffused LY T64F Reel, Cut Tape AEC-Q100
ams OSRAM Single Colour LEDs H RED SMD LED OSLON SSL 80 2.374In Stock
Cut Tape
1,75 €
1,25 €
0,946 €
0,812 €
Reel
0,686 €
Min.: 1
Mult.: 1
: 3.000
Red LEDs Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Red OSTAR Projection 2.537In Stock
Cut Tape
4,29 €
3,15 €
2,43 €
2,22 €
Reel
2,06 €
1,99 €
Min.: 1
Mult.: 1
: 1.000
Red LEDs SMD/SMT 1212 (3030 metric) 617 nm 47.2 cd 146 lm 1 A 2.35 V 2.4 W Tinted 1 mm x 1 mm Square Clear KR CSLNM1.23 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs LED ENGIN VIOLET 127In Stock
Cut Tape
27,16 €
22,27 €
18,10 €
Reel
18,10 €
16,64 €
Min.: 1
Mult.: 1
: 250
Violet LEDs SMD/SMT SMD-9 395 nm 6 W 700 mA 14.2 V 9.9 W Colorless 6.8 mm Dome Clear LZ4-00UBH0 Reel, Cut Tape
ams OSRAM Single Colour LEDs 10.528In Stock
Cut Tape
2,30 €
1,60 €
1,27 €
Reel
1,08 €
0,989 €
Min.: 1
Mult.: 1
: 3.000
154 mcd 0.474 lm 350 mA 1.95 V 680 mW GF CSSRML.24 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs KB CSLNM1.14 2.974In Stock
Cut Tape
4,29 €
3,15 €
2,43 €
2,22 €
Reel
2,05 €
Min.: 1
Mult.: 1
: 1.000
1 A 3 V KB CSLNM1.14 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs LE B Q8WP 969In Stock
Cut Tape
6,33 €
4,78 €
3,87 €
3,47 €
Reel
3,01 €
Min.: 1
Mult.: 1
: 1.000
Blue LEDs SMD/SMT 452 nm to 465 nm 1590 mW 1.4 A 2.95 V Colorless 3.64 mm x 3.365 mm Square Clear LE B Q8WP Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs LE T Q8WP 1.057In Stock
Cut Tape
6,73 €
5,08 €
4,11 €
3,68 €
Reel
3,54 €
3,43 €
Min.: 1
Mult.: 1
: 1.000
Green LEDs SMD/SMT 530 nm 224 lm 1.4 A 3.6 V Colorless 3.64 mm x 3.365 mm Square Clear LE T Q8WP Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs LED ENGIN VIOLET 124In Stock
Cut Tape
26,63 €
20,68 €
16,48 €
Reel
16,48 €
16,46 €
Min.: 1
Mult.: 1
: 250
Violet LEDs SMD/SMT SMD-9 390 nm 6 W 700 mA 14.2 V 9.9 W Colorless 6.8 mm Dome Clear LZ4-00UBH0 Reel, Cut Tape
ams OSRAM Single Colour LEDs Far Red, 740 nm 2.10 lm, 700mA 268In Stock
16,91 €
11,48 €
10,95 €
10,38 €
Min.: 1
Mult.: 1
Red LEDs SMD/SMT MCPCB 740 nm 2.1 cd 2.1 lm 700 mA 9 V 5.7 W Colorless 5.6 mm Dome Clear LZ4-40R308 Tray
ams OSRAM Single Colour LEDs Red TOPLED TF 79.720In Stock
Cut Tape
0,628 €
0,413 €
0,276 €
0,191 €
Reel
0,16 €
Min.: 1
Mult.: 1
: 2.000
Red LEDs SMD/SMT TOPLED 625 nm 3.33 cd 1.17 lm 20 mA 1.95 V 39 mW Colorless 2.53 mm Dome Non-Diffused LR T64F Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs LED ENGIN 95In Stock
31,61 €
24,16 €
21,86 €
Min.: 1
Mult.: 1
Violet LEDs SMD/SMT Star MCPCB 390 nm 6 W 700 mA 14.2 V 9.8 W Colorless 6.8 mm Dome Clear LZ4-V0UBH0 Tray