1.6 mm Multi-Colour LEDs

Results: 67
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
LITEON Multi-Colour LEDs SMD LED Bi-Color Grn 35mcd/ Red 25mcd 8.183In Stock
Min.: 1
Mult.: 1
: 3.000

Bi-Color LEDs SMD/SMT 1206 (3216 metric) Red, Green 631 nm, 571 nm 120 deg 20 mA 2 V Colorless 2 mm x 1 mm Semitube Water Clear
LITEON Multi-Colour LEDs SMD LED Bi-Color Grn 15mcd/Org 40mcd 5.543In Stock
Min.: 1
Mult.: 1
: 3.000

Bi-Color LEDs SMD/SMT 1206 (3216 metric) Orange, Green 605 nm, 571 nm 130 deg 5 mA 1.9 V 50 mW, 50 mW Colorless 1.5 mm x 1.6 mm Rectangular Water Clear
LITEON LTST-C19GD2WT
LITEON Multi-Colour LEDs SMD LTST-C19GD2WT Full Color 7.661In Stock
Min.: 1
Mult.: 1
: 5.000

RGB LEDs SMD/SMT RGB 630 nm, 540 nm, 477 nm 130 deg, 130 deg, 130 deg 20 mA, 20 mA, 20 mA 2 V, 3.5 V, 3.5 V 75 mW, 80 mW, 80 mW Colorless Rectangular Diffused
Wurth Elektronik Multi-Colour LEDs WL-SFCW 2/3/3.2 Volt Red, Green and Blue
8.497Expected 10/2/2026
Min.: 1
Mult.: 1
: 2.000

RGB LEDs SMD/SMT RGB 625 nm, 525 nm, 470 nm 30 deg 20 mA 2 V, 3 V, 3.2 V Colorless 1.4 mm Dome
Dialight Multi-Colour LEDs Red/Grn, 631/571nm 55/45mcd, 20mA
12.800On Order
Min.: 1
Mult.: 1
: 3.000

Bi-Color LEDs SMD/SMT 1206 (3216 metric) Red, Green 631 nm, 571 nm 130 deg 20 mA 2 V, 2 V 75 mW, 75 mW Colorless 1.6 mm x 1.5 mm Rectangular Water Clear
Dialight Multi-Colour LEDs Red/Green WC 80/50mcd 645/570nm
71.011On Order
Min.: 1
Mult.: 1
: 4.000

Bi-Color LEDs SMD/SMT 0606 (1616 metric) Red, Green 635 nm, 565 nm 140 deg 20 mA 2 V 72 mW, 72 mW Colorless 1.1 mm x 1.6 mm Rectangular Water Clear
Dialight Multi-Colour LEDs Orange/Green 150/50mcd 610/570nm
22.829On Order
Min.: 1
Mult.: 1
: 4.000

Bi-Color LEDs SMD/SMT 0606 (1616 metric) Orange, Green 605 nm, 568 nm 140 deg 20 mA 2 V 48 mW, 48 mW Colorless Rectangular Water Clear
Dialight Multi-Colour LEDs Yel/Grn WC 150/140mcd 592/530nm
12.000Expected 8/18/2026
Min.: 1
Mult.: 1
: 4.000

Bi-Color LEDs SMD/SMT 0606 (1616 metric) Yellow, Green 590 nm, 528 nm 140 deg 20 mA 2 V, 3.2 V 48 mW, 68 mW Colorless 1.1 mm x 1.6 mm Rectangular Water Clear

Everlight Multi-Colour LEDs Top-View PCB

Bi-Color LEDs SMD/SMT 0706 (1916 metric) Red, Green 624 nm, 573 nm 130 deg 20 mA 2 V 60 mW, 60 mW Colorless 1.6 mm x 1.2 mm Rectangular Water Clear
Everlight 19-22SURSYGC/S530-A2/TR8
Everlight Multi-Colour LEDs RED/YEL-GRN WATER CLEAR

Bi-Color LEDs SMD/SMT Red, Yellow-Green 624 nm, 537 nm 120 deg, 120 deg 20 mA 2 V, 2 V 60 mW, 60 mW Colorless 1.6 mm x 1.2 mm Rectangular Water Clear
Everlight Multi-Colour LEDs RGB White Diffused Lens

RGB LEDs SMD/SMT SMD-4 RGB 632 nm, 518 nm, 468 nm 120 deg 1.5 mA, 2 mA, 4 mA 2 V, 2.9 V, 3 V Colorless Diffused
LITEON Multi-Colour LEDs SMD LED Bi-Color Grn 15mcd/Org 40mcd Non-Stocked Lead-Time 12 Weeks
Min.: 6.000
Mult.: 3.000
: 3.000

Bi-Color LEDs SMD/SMT 1206 (3216 metric) Orange, Green 20 mA Colorless Semitube
Broadcom / Avago Multi-Colour LEDs Chip,Triclr Top Mt,RGB Non-Stocked Lead-Time 21 Weeks
Min.: 8.000
Mult.: 4.000
: 4.000

RGB LEDs SMD/SMT RGB 626 nm, 527 nm, 473 nm 150 deg, 150 deg, 150 deg 20 mA, 20 mA, 20 mA 2.4 V, 3.5 V, 3.5 V 48 mW, 70 mW, 70 mW Colorless 1.6 mm x 1.6 mm Square Non-Diffused
Broadcom / Avago QSMF-C11H
Broadcom / Avago Multi-Colour LEDs Chip Triclr Top Mt RGB Non-Stocked Lead-Time 17 Weeks
Min.: 8.000
Mult.: 4.000
: 4.000

RGB LEDs SMD/SMT SMD-4 RGB Colorless Rectangular
Everlight Multi-Colour LEDs RGB

RGB LEDs SMD/SMT 0603 (1608 metric) RGB 624 nm, 525 nm, 470 nm 120 deg, 120 deg, 120 deg 20 mA, 20 mA, 20 mA 2 V, 3.3 V, 3.3 V 60 mW, 110 mW, 110 mW Colorless 1.6 mm x 1.1 mm Rectangular Water Clear
Everlight Multi-Colour LEDs

RGB LEDs SMD/SMT 0606 (1616 metric) RGB 632 nm, 518 nm, 468 nm 120 deg 5 mA 1.8 V, 2.8 V, 2.8 V 60 mW, 95 mW, 95 mW Colorless 1.6 mm x 1.1 mm Rectangular Water Clear
Everlight Multi-Colour LEDs RGB Water Clear Lens

RGB LEDs SMD/SMT SMD-6 RGB 632 nm, 518 nm, 468 nm 120 deg 20 mA 2.4 V, 3.7 V, 3.7 V Colorless Water Clear