ams OSRAM Multi-Colour LEDs

Results: 212
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
ams OSRAM Multi-Colour LEDs IR 940nm White 5500K Non-Stocked Lead-Time 24 Weeks
Reel
11,23 €
10,93 €
10,63 €
Min.: 250
Mult.: 250
: 250
Bi-Color LEDs 7 mm x 7 mm Infrared, White 800 nm 480 lm 95 deg 700 mA 5.6 V, 6.9 V 1.7 W, 2 W, 2.1 W, 2.4 W Colorless
ams OSRAM Multi-Colour LEDs Non-Stocked Lead-Time 14 Weeks
Reel
0,073 €
0,066 €
0,062 €
0,055 €
Min.: 2.000
Mult.: 2.000
: 2.000
Colorless
ams OSRAM Multi-Colour LEDs Non-Stocked Lead-Time 14 Weeks
Reel
3,56 €
3,43 €
3,32 €
Min.: 500
Mult.: 500
: 500
3.9 mm x 3.65 mm 480 nm, 630 nm 120 deg 750 mA 2.6 V, 3.15 V 2 W, 2.4 W Colorless
ams OSRAM Multi-Colour LEDs LE RTDUW S2WN Non-Stocked Lead-Time 12 Weeks
RGBW LEDs SMD/SMT 2218 (5747 metric) RGB, White 625 nm, 525 nm, 453 nm 90 lm, 180 lm, 1120 mW, 224 lm 120 deg, 130 deg 1 A 2.35 V, 3.6 V, 3 V, 3 V Colorless Rectangular Clear
ams OSRAM LCB TVSG-ABY-45K-486-20-R18
ams OSRAM Multi-Colour LEDs Non-Stocked Lead-Time 8 Weeks
Reel
0,23 €
0,212 €
0,198 €
0,183 €
Min.: 2.000
Mult.: 2.000
: 2.000
Colorless
ams OSRAM Q65112A6184
ams OSRAM Multi-Colour LEDs MULTILED BLACK SURF.RED/GRN/TR Non-Stocked Lead-Time 12 Weeks
Reel
0,208 €
0,194 €
0,18 €
Min.: 4.000
Mult.: 4.000
: 4.000
Bi-Color LEDs SMD/SMT Red, Green Colorless
ams OSRAM Multi-Colour LEDs Non-Stocked Lead-Time 14 Weeks
27,61 €
Min.: 96
Mult.: 96
49 mm x 49 mm 630 nm, 545 nm, 595 nm, 575 nm 135 lm 114 deg 2.3 W, 2.9 W, 3 W, 3 W, 3.5 W, 6 W Colorless
ams OSRAM Multi-Colour LEDs Red/Green 633/570nm Non-Stocked Lead-Time 18 Weeks
Bi-Color LEDs SMD/SMT PLCC-4 Red, Green 633 nm, 570 nm 120 deg 30 mA 2 V Colorless 2.4 mm Round Flat Clear
ams OSRAM Multi-Colour LEDs Non-Stocked Lead-Time 14 Weeks
Reel
0,208 €
0,194 €
0,18 €
Min.: 4.000
Mult.: 4.000
: 4.000
No
Bi-Color LEDs SMD/SMT PLCC-6 Red, Green 630 nm, 545 nm, 3.03 lm 120 deg 20 mA 2.15 V, 2.65 V 43 mW, 53 mW Colorless Square Diffused
ams OSRAM Multi-Colour LEDs Non-Stocked Lead-Time 14 Weeks
Reel
0,20 €
0,194 €
Min.: 4.000
Mult.: 4.000
: 4.000
No
Bi-Color LEDs SMD/SMT PLCC-6 Red, Green 621 nm, 532 nm 120 deg 20 mA 2.15 V, 2.65 V 43 mW, 53 mW Colorless Diffused
ams OSRAM Q65113A6852
ams OSRAM Multi-Colour LEDs LED ENGIN RED,TGRN,BLUE,YLLW Non-Stocked Lead-Time 24 Weeks
Reel
13,32 €
Min.: 500
Mult.: 500
: 500
RGBY LEDs Colorless
ams OSRAM Q65113A6963
ams OSRAM Multi-Colour LEDs LED ENGIN Non-Stocked Lead-Time 14 Weeks
27,22 €
Min.: 96
Mult.: 96
Colorless