Reel IR LEDs

Results: 635
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters OSLON IR EMIT HI PWR P1616 10.408In Stock
Cut Tape
2,04 €
1,46 €
1,12 €
0,972 €
Reel
0,789 €
Min.: 1
Mult.: 1
: 4.000
SMD/SMT 850 nm 280 mW/sr 130 deg 1 A, 2 A 3.25 V 3.6 W - 40 C + 105 C 0606 (1616 metric) Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters SYNIOS P2720 IR EMITTER 1.963In Stock
Cut Tape
3,14 €
2,28 €
1,75 €
1,53 €
Reel
1,40 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 850 nm 350 mW/sr 120 deg 1 A, 1.5 A, 3 A 3.05 V 5.8 W - 40 C + 100 C 2.75 mm x 2 mm x 0.6 mm AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters SYNIOS P2720 IR EMITTER 1.742In Stock
Cut Tape
2,41 €
1,75 €
1,35 €
1,18 €
Reel
0,946 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 940 nm 420 mW/sr 120 deg 1 A, 1.5 A, 3 A 2.9 V 5.8 W - 40 C + 100 C 2.75 mm x 2 mm x 0.6 mm Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters SYNIOS P2720 IR EMITTER 2.65W 2.630In Stock
Cut Tape
3,14 €
2,28 €
1,75 €
1,53 €
Reel
1,40 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 940 nm 350 mW/sr 120 deg 1 A, 1.5 A, 3 A 2.65 V 5.8 W - 40 C + 100 C 2.75 mm x 2 mm x 0.6 mm AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters MULTI CHPLD IR EMIT. RED/GRN 17.407In Stock
Cut Tape
1,44 €
1,02 €
0,766 €
0,656 €
Reel
0,581 €
Min.: 1
Mult.: 1
: 3.000
4.2 mW/sr 20 mA 1.3 V 26 mW, 38 mW, 48 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Inolux Infrared Emitters Top View / 3535 / 3.45 x 3.45 x 2.0 417In Stock
Cut Tape
8,18 €
6,26 €
5,13 €
4,71 €
Reel
4,46 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 940 nm 700 mA 2.8 V 1.1 W + 110 C 3.5 mm x 3.5 mm Reel, Cut Tape, MouseReel

Vishay Semiconductors Infrared Emitters 940nm, SMD 11mW/sr, +/-12deg.
7.297In Stock
Cut Tape
0,774 €
0,538 €
0,396 €
0,332 €
Reel
0,30 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 940 nm 11 mW/sr 30 deg 100 mA 1.2 V 190 mW - 40 C + 85 C 2.5 mm x 2 mm x 2.7 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters IR surface emitter high power 850nm 1.139In Stock
Cut Tape
2,76 €
1,97 €
1,55 €
Reel
1,35 €
1,31 €
Min.: 1
Mult.: 1
: 600
SMD/SMT 860 nm 4100 mW/sr 5 A 3.9 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters IR surface emitter high power 940nm 1.399In Stock
Cut Tape
2,76 €
2,01 €
1,57 €
Reel
1,36 €
1,26 €
Min.: 1
Mult.: 1
: 600
SMD/SMT 940 nm 5300 mW/sr 5 A 3.7 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters IR surface emitter high power 940nm 1.159In Stock
Cut Tape
2,76 €
2,01 €
1,57 €
Reel
1,36 €
1,31 €
Min.: 1
Mult.: 1
: 600
SMD/SMT 940 nm 3600 mW/sr 5 A 3.7 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 940nm, SMD-SL 1mW/sr, +/-75deg. 35.755In Stock
Cut Tape
0,37 €
0,252 €
0,18 €
0,147 €
Reel
0,121 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 940 nm 13 mW/sr 20 mA 1.8 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Vishay Semiconductors Infrared Emitters 940nm, SMD 70mW/sr, +/-7deg. 36.853In Stock
Cut Tape
0,662 €
0,463 €
0,338 €
0,282 €
Reel
0,228 €
Min.: 1
Mult.: 1
: 6.000
SMD/SMT 940 nm 70 mW/sr 14 deg 100 mA 1.45 V 160 mW - 40 C + 85 C Reel, Cut Tape, MouseReel

Vishay Semiconductors Infrared Emitters 940nm, SMD 70mW/sr, +/-7deg. 12.068In Stock
Cut Tape
0,662 €
0,463 €
0,338 €
0,282 €
Reel
0,228 €
Min.: 1
Mult.: 1
: 6.000
SMD/SMT 940 nm 70 mW/sr 14 deg 100 mA 1.45 V 160 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 940nm, SMD-SL 20mW/sr, +/-25deg. 9.372In Stock
Cut Tape
0,645 €
0,453 €
0,353 €
0,298 €
Reel
0,262 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 940 nm 20 mW/sr 25 deg 100 mA 1.35 V 160 mW - 40 C + 85 C Side Looker AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 660/940nm, SMD 2.3mW/sr, +/-60deg. 3.760In Stock
Cut Tape
1,38 €
0,98 €
0,735 €
0,629 €
0,594 €
Reel
0,559 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 940 nm, 660 nm 1.5 mW/sr, 2.3 mW/sr 120 deg 20 mA 1.4 V, 2 V 8.5 mW, 9.5 mW - 25 C + 85 C SMD-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 940nm 16mW/sr, +/-40deg. 6.210In Stock
Cut Tape
0,80 €
0,561 €
0,408 €
0,349 €
Reel
0,31 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 940 nm 16 mW/sr 70 mA 1.65 V 140 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 10mW/sr, +/-60deg. 5.796In Stock
Cut Tape
1,09 €
0,771 €
0,575 €
0,488 €
Reel
0,422 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 850 nm 10 mW/sr 60 deg 100 mA 2.9 V 50 mW - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Vishay Semiconductors Infrared Emitters H. Speed IR 850nm 125mW/sr; 10ns 11.900In Stock
Cut Tape
0,929 €
0,653 €
0,48 €
0,40 €
Reel
0,333 €
Min.: 1
Mult.: 1
: 6.000
SMD/SMT 850 nm 100 mW/sr 100 mA 1.65 V 190 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 35mW/sr, +/-28deg. 5.755In Stock
Cut Tape
0,602 €
0,507 €
0,431 €
0,393 €
0,349 €
Reel
0,302 €
Min.: 1
Mult.: 1
: 6.000
SMD/SMT 850 nm 35 mW/sr 28 deg 100 mA 1.65 V 55 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 35mW/sr, +/-28deg. 11.798In Stock
Cut Tape
0,869 €
0,636 €
0,458 €
0,407 €
Reel
0,344 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 850 nm 35 mW/sr 28 deg 100 mA 1.65 V 55 mW - 40 C + 85 C Side Looker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters INFRARED EMITTER 4.758In Stock
Cut Tape
0,877 €
0,616 €
0,455 €
0,383 €
Reel
0,30 €
Min.: 1
Mult.: 1
: 6.000
SMD/SMT 850 nm 50 mW/sr 28 deg 100 mA 2.8 V 55 mW - 40 C + 85 C 2.3 mm x 2.55 mm x 2.3 mm Reel, Cut Tape, MouseReel

Vishay Semiconductors Infrared Emitters SurflightVCSEL 940nm 145mW/sr, +/-10deg. 9.944In Stock
Cut Tape
0,86 €
0,617 €
0,457 €
0,384 €
Reel
0,315 €
Min.: 1
Mult.: 1
: 6.000
SMD/SMT 940 nm 120 mW/sr 20 deg 100 mA 1.55 V 190 mW - 40 C + 85 C Reel, Cut Tape, MouseReel

Vishay Semiconductors Infrared Emitters SurflightVCSEL 940nm 145mW/sr, +/-10deg. 6.242In Stock
Cut Tape
0,877 €
0,616 €
0,455 €
0,383 €
Reel
0,314 €
Min.: 1
Mult.: 1
: 6.000
SMD/SMT 940 nm 145 mW/sr 20 deg 100 mA 1.4 V 170 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 940nm 160mW/sr, +/-8deg. 20.222In Stock
Cut Tape
0,791 €
0,552 €
0,406 €
0,341 €
Reel
0,294 €
Min.: 1
Mult.: 1
: 6.000
SMD/SMT 940 nm 160 mW/sr 16 deg 70 mA 1.5 V 120 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters H. Speed IR 940nm 50mW/sr; 10ns 12.686In Stock
Cut Tape
0,937 €
0,654 €
0,482 €
0,402 €
Reel
0,334 €
Min.: 1
Mult.: 1
: 6.000
SMD/SMT 940 nm 50 mW/sr 100 mA 1.4 V 180 mW - 40 C + 85 C Reel, Cut Tape, MouseReel