Reel IR LEDs

Results: 635
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters OSLON P1616, 70 Deg, 920-940nm,IR:6 2.730In Stock
Cut Tape
2,02 €
1,46 €
1,12 €
0,972 €
Reel
0,903 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 930 nm 765 mW/sr 70 deg 1 A, 2 A 2.8 V 3.6 W - 40 C + 105 C 0606 (1616 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON P1616, 130DegLens, 920-940nm, IR:6 3.787In Stock
Cut Tape
2,02 €
1,46 €
1,12 €
0,972 €
Reel
0,877 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 930 nm 455 mW/sr 130 deg 1 A, 2 A 2.8 V 3.6 W - 40 C + 105 C 0606 (1616 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON P1616, 130 Deg Lens, 940nm, IR:6 2.927In Stock
Cut Tape
2,14 €
1,55 €
1,20 €
1,04 €
Reel
0,894 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 940 nm 455 mW/sr 130 deg 1 A, 2 A 2.8 V 3.6 W - 40 C + 105 C 0606 (1616 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters 5.539In Stock
Cut Tape
1,82 €
1,31 €
1,01 €
0,869 €
Reel
0,814 €
Min.: 1
Mult.: 1
: 3.000
4.2 mW/sr 20 mA 1.4 V 26 mW, 28 mW, 38 mW, 50 mW - 40 C + 85 C Reel, Cut Tape
Vishay Semiconductors Infrared Emitters HIPOW IR EMITTING DIODE 850NM -E3 1.775In Stock
4.200Expected 11/16/2026
Cut Tape
2,73 €
2,15 €
1,65 €
Reel
1,41 €
1,38 €
1,29 €
Min.: 1
Mult.: 1
: 600
SMD/SMT 850 nm 2300 mW/sr 60 deg 5 A 3.9 V - 40 C + 125 C 3.4 mm x 3.4 mm x 1.8 mm Reel, Cut Tape
Vishay Semiconductors Infrared Emitters HIGH SPEED IR SURF.EMIT.DIODE 15.975In Stock
Cut Tape
0,86 €
0,601 €
0,444 €
0,389 €
Reel
0,301 €
Min.: 1
Mult.: 1
: 7.500
100 mA AEC-Q100 Reel, Cut Tape
Vishay Semiconductors Infrared Emitters HIGH SPEED IR SURF. EMIT. DIODE 890NM-E3 27.957In Stock
Cut Tape
0,877 €
0,611 €
0,452 €
0,38 €
Reel
0,291 €
Min.: 1
Mult.: 1
: 7.500
SMD/SMT 890 nm 160 mW/sr 60 deg 1 A 2.8 V - 40 C + 85 C PLCC-2 AEC-Q101 Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 2 mW/sr 120 deg IR 3.5x2.8mm 121.860In Stock
Cut Tape
0,688 €
0,475 €
0,364 €
0,304 €
Reel
0,252 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 880 nm 2 mW/sr 120 deg 20 mA 1.3 V 80 mW - 40 C + 85 C 3.5 mm x 2.8 mm x 1.9 mm Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series 9.069In Stock
Cut Tape
4,08 €
3,03 €
2,41 €
2,13 €
Reel
1,98 €
1,87 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 850 nm 335 mW/sr 150 deg 1.5 A 3 V 1.35 W + 145 C SMD-3 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series 19.687In Stock
Cut Tape
3,15 €
2,31 €
1,81 €
1,59 €
Reel
1,49 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 850 nm 250 mW/sr 150 deg 1.5 A 3 V 1.05 W - 30 C + 125 C SMD-2 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Series 16.905In Stock
34.000On Order
Cut Tape
3,15 €
2,31 €
1,81 €
1,59 €
Reel
1,45 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 940 nm 300 mW/sr 150 deg 1.5 A 2.8 V 1.15 W - 30 C + 125 C SMD-2 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters CHIPLED HI PWR IR EMIT W/LENS 96.295In Stock
Cut Tape
0,636 €
0,432 €
0,307 €
0,254 €
Reel
0,218 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 940 nm 90 mW/sr 18 deg 70 mA, 700 mA 1.5 V 140 mW - 40 C + 85 C Side Looker Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 950In Stock
Cut Tape
0,748 €
0,521 €
0,384 €
0,322 €
Reel
0,30 €
Min.: 1
Mult.: 1
: 1.000
Through Hole 940 nm 120 mW/sr 100 mA 1.55 V 180 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1.076In Stock
Cut Tape
0,748 €
0,521 €
0,384 €
0,328 €
Reel
0,283 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 940 nm 11 mW/sr 100 mA 1.55 V 180 mW - 40 C + 85 C 3 mm x 2 mm x 1mm Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1.882In Stock
Cut Tape
0,748 €
0,521 €
0,384 €
0,322 €
Reel
0,283 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 940 nm 100 mW/sr 100 mA 1.55 V 180 mW - 40 C + 85 C 3 mm x 2 mm Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1.860In Stock
Cut Tape
0,748 €
0,521 €
0,384 €
0,322 €
Reel
0,283 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 940 nm 11 mW/sr 100 mA 1.55 V 180 mW - 40 C + 85 C 1.6 mm x 0.8 mm Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1.975In Stock
Cut Tape
0,748 €
0,521 €
0,384 €
0,322 €
Reel
0,283 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 940 nm 30 mW/sr 100 mA 1.55 V\ 180 mW - 40 C + 85 C 1.6 mm x 0.8 mm Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1.951In Stock
Cut Tape
0,74 €
0,514 €
0,378 €
0,316 €
Reel
0,279 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 940 nm 11 mW/sr 100 mA 1.55 V 180 mW - 40 C + 85 C 3.2 mm x 1.6 mm Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters FIREFLY E1608 IR 850NM EMITTER 5.507In Stock
Cut Tape
0,542 €
0,373 €
0,27 €
0,224 €
Reel
0,181 €
Min.: 1
Mult.: 1
: 9.000
SMD/SMT 850 nm 3.7 mW/sr 20 mA 1.35 V - 40 C + 110 C Reel, Cut Tape
ams OSRAM Infrared Emitters TOPLED LOW PWR IR EMITTER 1.042In Stock
16.000On Order
Cut Tape
0,765 €
0,527 €
0,383 €
0,314 €
Reel
0,234 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 940 nm 24 mW/sr 120 deg 100 mA, 1 A 1.4 V 180 mW - 40 C + 110 C PLCC-4 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters TOPLED IR LOW POWER 940NM 3.670In Stock
Cut Tape
0,611 €
0,454 €
0,36 €
0,31 €
Reel
0,219 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 940 nm 16 mW/sr 120 deg 70 mA, 700 mA 1.4 V 180 mW - 40 C + 110 C PLCC-2 Reel, Cut Tape
ams OSRAM Infrared Emitters TOPLED IR LOW POWER 850NM 5.092In Stock
8.000Expected 11/17/2026
Cut Tape
0,611 €
0,454 €
0,36 €
0,31 €
Reel
0,219 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 850 nm 17 mW/sr 120 deg 100 mA, 700 mA 1.55 V 140 mW - 40 C + 110 C PLCC-2 Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SICW SMT InfraRed ChipLED Waterclear Typ.(a.20mA) 850nm 5mW/sr 1.4V AlGaAs 4.985In Stock
Cut Tape
0,542 €
0,497 €
0,463 €
0,427 €
0,392 €
Reel
0,373 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 850 nm 5 mW/sr 60 mA 1.4 V - 40 C + 85 C 1.6 mm x 0.8 mm x 0.65 mm Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON P1616, no Lens, 920nm, IR:6 4.000In Stock
Cut Tape
1,94 €
1,38 €
1,07 €
0,92 €
0,886 €
Reel
0,746 €
Min.: 1
Mult.: 1
: 4.000
SMD/SMT 920 nm 325 mW/sr 130 deg 1 A, 2 A 2.8 V 3.6 W - 40 C + 105 C 0606 (1616 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters 850nm OSLON Black 80 deg. IR:6 14.896In Stock
Cut Tape
1,72 €
1,23 €
0,937 €
Reel
0,796 €
0,733 €
Min.: 1
Mult.: 1
: 600
SMD/SMT 850 nm 505 mW/sr 80 deg 1 A, 2 A 1.6 V 2.1 W - 40 C + 125 C SMD-3 Reel, Cut Tape