Round White LEDs

Results: 1.908
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 227In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 13.5 mm x 13.5 mm x 1.65 mm White 3000 K 378 cd 1045 lm 90 120 deg 180 mA 34 V 6.1 W 13.5 mm 13.5 mm 1.65 mm - 40 C + 105 C 6.6 mm Round SOLERIQ S 6 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 238In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT White 3000 K 1720 lm 90 120 deg 270 mA 34 V 9.2 W 13.5 mm 13.5 mm 1.5 mm - 40 C + 105 C 9.8 mm Round SOLERIQ S 9 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 238In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 13.5 mm x 13.5 mm x 1.5 mm White 4000 K 2310 lm 90 120 deg 360 mA 34 V 12 W 13.5 mm 13.5 mm 1.5 mm - 40 C + 105 C 9.8 mm Round SOLERIQ S 9 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 110In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 19 mm x 19 mm x 1.55 mm White 3000 K 5485 lm 90 120 deg 900 mA 34 V 31 W 19 mm 19 mm 1.55 mm - 40 C + 105 C 15 mm Round SOLERIQ S 15 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 92In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 19 mm x 19 mm x 1.55 mm White 3000 K 4525 lm 90 120 deg 720 mA 34 V 19 mm 19 mm 1.55 mm - 40 C + 105 C 15 mm Round SOLERIQ S 15 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 80In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 19 mm x 19 mm x 1.55 mm White 5700 K 4660 lm 90 120 deg 720 mA 34 V 19 mm 19 mm 1.55 mm - 40 C + 105 C 15 mm Round SOLERIQ S 15 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 114In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 19 mm x 19 mm x 1.55 mm White 5700 K 5650 lm 90 120 deg 900 mA 34 V 31 W 19 mm 19 mm 1.55 mm - 40 C + 105 C 15 mm Round SOLERIQ S 15 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 814In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 13.5 mm x 13.5 mm x 1.65 mm White 4000 K 378 cd 1085 lm 90 120 deg 180 mA 34 V 6.1 W 13.5 mm 13.5 mm 1.65 mm - 40 C + 105 C 6.6 mm Round SOLERIQ S 6 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 222In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 13.5 mm x 13.5 mm x 1.5 mm White 4000 K 1175 lm 90 120 deg 180 mA 34 V 13.5 mm 13.5 mm 1.5 mm - 40 C + 105 C 9.8 mm Round SOLERIQ S 9 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 246In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 13.5 mm x 13.5 mm x 1.5 mm White 5700 K 1175 lm 90 120 deg 180 mA 34 V 13.5 mm 13.5 mm 1.5 mm - 40 C + 105 C 9.8 mm Round SOLERIQ S 9 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 245In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT White 5700 K 1770 lm 90 120 deg 270 mA 34 V 9.2 W 13.5 mm 13.5 mm 1.5 mm - 40 C + 105 C 9.8 mm Round SOLERIQ S 9 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 196In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 13.5 mm x 13.5 mm x 1.5 mm White 3000 K 2240 lm 90 120 deg 360 mA 34 V 12 W 13.5 mm 13.5 mm 1.5 mm - 40 C + 105 C 9.8 mm Round SOLERIQ S 9 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 213In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 13.5 mm x 13.5 mm x 1.5 mm White 5700 K 2310 lm 90 120 deg 360 mA 34 V 12 W 13.5 mm 13.5 mm 1.5 mm - 40 C + 105 C 9.8 mm Round SOLERIQ S 9 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 110In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 19 mm x 19 mm x 1.55 mm White 4000 K 3535 lm 90 120 deg 540 mA 34 V 19 mm 19 mm 1.55 mm - 40 C + 105 C 15 mm Round SOLERIQ S 15 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 70In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 19 mm x 19 mm x 1.55 mm White 5700 K 3535 lm 90 120 deg 540 mA 34 V 19 mm 19 mm 1.55 mm - 40 C + 105 C 15 mm Round SOLERIQ S 15 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 225In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 13.5 mm x 13.5 mm x 1.65 mm White 5700 K 378 cd 1085 lm 90 120 deg 180 mA 34 V 6.1 W 13.5 mm 13.5 mm 1.65 mm - 40 C + 105 C 6.6 mm Round SOLERIQ S 6 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 248In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT White 4000 K 1770 lm 90 120 deg 270 mA 34 V 9.2 W 13.5 mm 13.5 mm 1.5 mm - 40 C + 105 C 9.8 mm Round SOLERIQ S 9 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 75In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 19 mm x 19 mm x 1.55 mm White 4000 K 4660 lm 90 120 deg 720 mA 34 V 19 mm 19 mm 1.55 mm - 40 C + 105 C 15 mm Round SOLERIQ S 15 Tray
Cree LED White LEDs XLamp CMU LED White Pro9 White 50G 50H 129In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT White 5000 K 9263 lm 90 115 deg 2.88 A 51.6 V 28 mm 28 mm 1.5 mm + 105 C Yellow 22 mm Round CMU2258 Tray
Cree LED White LEDs XLamp CMU LED White Pro9 White 27G 27H 38In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT White 2700 K 8799 lm 90 115 deg 2.88 A 51.6 V 28 mm 28 mm 1.5 mm + 105 C Yellow 22 mm Round CMU2258 Tray
Lumileds White LEDs LUXEON CS CoB Neutral-white CoB 80 CRI 4000K 178In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board White 4000 K 13480 lm 80 115 deg 1.62 A 51 V 28 mm 28 mm 1.6 mm - 40 C + 105 C 22 mm Round LUXEON CS CoB Tube
Lumileds White LEDs LUXEON CoB Core PW Gen 5 Warm-white CoB 90 CRI PW 3000K 426In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Warm White 3000 K 3150 lm 90 115 deg 600 mA 34.8 V 24 mm 20 mm 1.7 mm - 40 C + 105 C 13 mm Round LUXEON CoB Core Range PW Gen 5 Tube
Lumileds White LEDs LUXEON CS CoB Neutral-white CoB 80 CRI 4000K 115In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board White 4000 K 8283 lm 80 115 deg 1.44 A 33.9 V 28 mm 28 mm 1.6 mm - 40 C + 105 C 22 mm Round LUXEON CS CoB Tube
Lumileds White LEDs LUXEON CoB Core Gen 5 Neutral-white CoB 90 CRI 4000K 543In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Neutral White 4000 K 4894 lm 90 115 deg 900 mA 34.2 V 24 mm 20 mm 1.7 mm - 40 C + 105 C 15 mm Round LUXEON CoB Core Range Gen 5 Tube
Lumileds White LEDs LUXEON CoB Core PW Gen 5 Neutral-white CoB 90 CRI PW 4000K 455In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Warm White 4000 K 4994 lm 90 115 deg 900 mA 34.5 V 24 mm 20 mm 1.7 mm - 40 C + 105 C 15 mm Round LUXEON CoB Core Range PW Gen 5 Tube