Rectangular White LEDs

Results: 3.718
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
LITEON LTW-M140SXT57
LITEON White LEDs SMD, PLCC, InGaN WHITE, 6.6LM, 0.06W, RA70 (LTW-M140SXT57 replaces) 13.226In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT White 5700 K 20 mA 3.6 V 120 mW 3 mm 1.4 mm 1.2 mm - 30 C + 85 C Yellow Rectangular Non-Diffused Reel, Cut Tape
LITEON LTW-M140ZVS
LITEON White LEDs White SMD LED 6.6lm 100In Stock
52.000On Order
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-2 White 6.6 lm 120 deg 20 mA 3.5 V 120 mW 3 mm 1.4 mm 1.2 mm - 30 C + 85 C Yellow Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON LTW-M670ZVS-M5
LITEON White LEDs White SMD LED 2000mcd 8.981In Stock
18.000Expected 8/24/2026
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT PLCC-2 Cool White 1.7 cd 5 lm 120 deg 20 mA 3.3 V 120 mW 3 mm 2 mm 1.3 mm - 30 C + 85 C Yellow 2.7 mm x 2 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
Stanley Electric White LEDs Surface Mount LED 2.342In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT SMD-2 Cool White 3 cd 115 deg x 115 deg 30 mA 3.2 V 150 mW 2.2 mm 1.7 mm 0.75 mm - 40 C + 100 C Yellow 1.8 mm x 1.1 mm Rectangular Diffused 2G Reel, Cut Tape, MouseReel
American Bright LED White LEDs 0.5W, 24V, CCT 6500K, CRI80, 3030 EMC, DC ezyLED 3.980In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 1212 (3030 metric) Cool White 6500 K 55 lm 80 120 deg 50 mA 24 V 500 mW 3.2 mm 3 mm 0.6 mm - 40 C + 85 C White 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
American Bright LED White LEDs 0.5W, 12V, CCT 4000K, CRI80, 3030 EMC, DC ezyLED 4.000In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 1212 (3030 metric) Neutral White 4000 K 55 lm 80 120 deg 50 mA 12 V 500 mW 3.2 mm 3 mm 0.6 mm - 40 C + 85 C White 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
American Bright LED White LEDs 1.0W, 24V, CCT 6500K, CRI80, 3030 EMC, DC ezyLED 3.706In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 1212 (3030 metric) Cool White 6500 K 55 lm 80 120 deg 100 mA 24 V 1 W 3.2 mm 3 mm 0.6 mm - 40 C + 85 C Yellow 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
ams OSRAM White LEDs White 4000K SYNIOS E4014 4.748In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 4014 Warm White 2700 K 14.8 cd 43.8 lm 80 120 deg 120 mA 3.15 V 380 mW 4 mm 1.4 mm 0.65 mm - 40 C + 100 C Tinted 3.67 mm x 1.17 mm Rectangular KW DPLS32.EC Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 4000 K 90-CRI, MP-2016 Series 2.900In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 0806 (2016 metric) Neutral White 4000 K 42 lm 90 110 deg 60 mA 6.1 V 366 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused XNOVA Mid Power Reel, Cut Tape, MouseReel

Lumex White LEDs White, Yel Diffused 3.5V, 160mcd 96In Stock
12.000On Order
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0603 (1608 metric) White 160 mcd 140 deg 20 mA 3.5 V 75 mW 1.6 mm 0.8 mm 0.6 mm - 30 C + 80 C Yellow 1 mm x 0.8 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Bivar White LEDs SMD LED 0402 Cool White 600mcd 3.352In Stock
10.000Expected 8/24/2026
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 0402 (1005 metric) Cool White 5700 K 600 mcd 130 deg 20 mA 3.1 V 100 mW 1 mm 0.5 mm 0.5 mm - 30 C + 80 C Colorless 1 mm x 0.5 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Bivar White LEDs White SMD 1206 30 Deg Angle 1.714In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 1206 (3216 metric) Cool White 550 mcd 30 deg 20 mA 3.3 V 100 mW 3.2 mm 1.6 mm 1.4 mm - 30 C + 80 C Colorless 2 mm x 1.6 mm Rectangular Diffused Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White SYNIOS P2720 242In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 1007 (2720 metric) Cool White 31 cd 90 lm 120 deg 350 mA 2.95 V 1 W 2.75 mm 2 mm 0.6 mm - 40 C + 125 C Colorless 2.6 mm x 1.8 mm Rectangular Water Clear SYNIOS P2720 Reel, Cut Tape, MouseReel
American Bright LED White LEDs 1.0W, 24V, CCT 4000K, CRI80, 3030 EMC, DC ezyLED 1.998In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 1212 (3030 metric) Neutral White 4000 K 110 lm 80 120 deg 100 mA 24 V 1 W 3.2 mm 3 mm 0.6 mm - 40 C + 85 C Yellow 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
American Bright LED White LEDs 1.0W, 24V, CCT 3000K, CRI80, 3030 EMC, DC ezyLED 2.000In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 1212 (3030 metric) Warm White 3000 K 110 lm 80 120 deg 100 mA 24 V 1 W 3.2 mm 3 mm 0.6 mm - 40 C + 85 C Yellow 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
ams OSRAM White LEDs DURIS E 2835 LED 6V/9V High-Efficiency Lighting
100.000Expected 9/4/2026
Min.: 1
Mult.: 1
: 100.000

White LEDs SMD/SMT Warm White 2700 K 110 lm 90 120 deg 150 mA 6.1 V 3.56 mm 2.85 mm 0.66 mm - 40 C + 100 C Colorless Rectangular Diffused Reel, Cut Tape
ams OSRAM White LEDs DURIS E 2835 LED 6V/9V High-Efficiency Lighting
100.000Expected 9/4/2026
Min.: 1
Mult.: 1
: 100.000

White LEDs SMD/SMT Warm White 3500 K 120 lm 90 120 deg 150 mA 6.1 V 3.56 mm 2.85 mm 0.66 mm - 40 C + 100 C Colorless Rectangular Diffused Reel, Cut Tape
ams OSRAM White LEDs DURIS E 2835 LED 6V/9V High-Efficiency Lighting
100.000Expected 9/25/2026
Min.: 1
Mult.: 1
: 100.000

White LEDs SMD/SMT Cool White 6500 K 125 lm 90 120 deg 150 mA 6.1 V 3.56 mm 2.85 mm 0.66 mm - 40 C + 100 C Colorless Rectangular Diffused Reel, Cut Tape
ams OSRAM White LEDs DURIS E 2835 LED 6V/9V High-Efficiency Lighting
100.000Expected 9/25/2026
Min.: 1
Mult.: 1
: 100.000

White LEDs SMD/SMT Neutral White 5000 K 125 lm 90 120 deg 150 mA 6.1 V 3.56 mm 2.85 mm 0.66 mm - 40 C + 100 C Colorless Rectangular Diffused Reel, Cut Tape
ams OSRAM White LEDs DURIS E 2835 LED 6V/9V High-Efficiency Lighting
100.000Expected 9/25/2026
Min.: 1
Mult.: 1
: 100.000

White LEDs SMD/SMT Neutral White 4000 K 125 lm 90 120 deg 150 mA 6.1 V 3.56 mm 2.85 mm 0.66 mm - 40 C + 100 C Colorless Rectangular Diffused Reel, Cut Tape
ams OSRAM White LEDs DURIS E 2835 LED 6V/9V High-Efficiency Lighting
100.000Expected 9/25/2026
Min.: 1
Mult.: 1
: 100.000

White LEDs SMD/SMT Warm White 1800 K 80 lm 90 120 deg 150 mA 6.1 V 3.56 mm 2.85 mm 0.66 mm - 40 C + 100 C Colorless Rectangular Diffused Reel, Cut Tape
ams OSRAM White LEDs OSLON Compact PL Gen 4 Most Universal Forward Lighting LED
4.000Expected 9/11/2026
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT White 790 lm, 1100 lm 120 deg 1 A 5.6 V, 6.2 V 2.6 mm 2.6 mm 0.75 mm - 40 C + 135 C Colorless 2.13 mm x 0.06 mm Rectangular Clear KW2 CFLNM4.TK Reel, Cut Tape
ams OSRAM White LEDs OSLON Compact PL Gen 4 Most Universal Forward Lighting LED
4.000Expected 9/4/2026
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT White 790 lm, 1100 lm 120 deg 1 A 5.6 V, 6.2 V 2.6 mm 2.6 mm 0.75 mm - 40 C + 135 C Colorless 2.13 mm x 0.06 mm Rectangular Clear KW2 CFLNM4.TK Reel, Cut Tape
ams OSRAM White LEDs OSLON Compact PL Gen 4 Most Universal Forward Lighting LED
4.000Expected 9/25/2026
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT White 790 lm, 1100 lm 120 deg 1 A 5.6 V, 6.2 V 2.6 mm 2.6 mm 0.75 mm - 40 C + 135 C Colorless 2.13 mm x 0.06 mm Rectangular Clear KW2 CFLNM4.TK Reel, Cut Tape
Cree LED White LEDs White 3000 K 90-CRI, 2835 Size, W Class 73In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Warm White 3000 K 21 lm 90 120 deg 60 mA 2.91 V 175 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 1.75 mm x 1.35 mm Rectangular Diffused Reel, Cut Tape, MouseReel