Rectangular White LEDs

Results: 3.718
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Broadcom / Avago White LEDs InGaN White N White 23.291In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0603 (1608 metric) White 160 mcd 155 deg 20 mA 3.6 V 78 mW 1.6 mm 0.6 mm 1 mm - 40 C + 85 C Colorless 1.2 mm x 0.6 mm Rectangular Diffused HSMW Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs Top Mt InGaN White 26.262In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0805 (2012 metric) White 670 mcd 170 deg 20 mA 3.9 V 78 mW 2 mm 1.25 mm 0.8 mm - 40 C + 85 C Colorless 2 mm x 1.25 mm Rectangular Diffused HSMW Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs Top Mt InGaN White 6.060In Stock
12.000Expected 8/25/2026
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0603 (1608 metric) White 200 mcd 140 deg 20 mA 3.6 V 78 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 85 C Colorless 1.6 mm x 0.8 mm Rectangular Diffused HSMW Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs White 8.896In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 1305 (3412 metric) White 180 mcd 150 deg 20 mA 3.6 V 78 mW 3.4 mm 1.25 mm 1.1 mm - 40 C + 85 C Colorless 1.2 mm x 1.25 mm Rectangular Diffused HSMW Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs Chip top Mt White InGaN 26.721In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0402 (1005 metric) Cool White 180 mcd 130 deg 20 mA 3.2 V 78 mW 1 mm 0.5 mm 0.4 mm - 30 C + 85 C Colorless 1 mm x 0.5 mm Rectangular Diffused HSMW Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP SMD Top View PLCC2 3014 DyltCRI80 15.612In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-2 Cool White 5000 K 9 lm 80 120 deg 30 mA 3 V 105 mW 3 mm 1.4 mm 0.8 mm - 40 C + 80 C Colorless Rectangular Water Clear WL-SWTP Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP SMD Top View PLC26 3014 ClWhCRI80 10.770In Stock
20.000On Order
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-2 Cool White 6000 K 9 lm 80 120 deg 30 mA 3 V 105 mW 3 mm 1.4 mm 0.8 mm - 40 C + 80 C Colorless Rectangular Water Clear WL-SWTP Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP SMD Top View PLCC4 5630 ClWhCRI80 3.749In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-4 Cool White 6000 K 50 lm 80 120 deg 100 mA 3 V 510 mW 5.2 mm 3 mm 0.9 mm - 40 C + 85 C Rectangular WL-SWTP Reel, Cut Tape, MouseReel
ROHM Semiconductor White LEDs White 10mA; 120mcd 0603; 10mA; 33mW Pd 25.715In Stock
35.000Expected 11/5/2026
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 0603 (1608 metric) White 120 mcd 5 mA 2.9 V 33 mW 1.6 mm 0.8 mm 0.36 mm - 40 C + 85 C Milky White 1.2 mm x 0.8 mm Rectangular Clear SML-E1/ENx Reel, Cut Tape, MouseReel
ROHM Semiconductor White LEDs PSML2 series high heat dissipation chip LED : ROHM's chip LED lineup consists of standard type, top-view type, side-view type and reverse-mount type. 1.549In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 1607 (4520 matric) White 7.8 cd 90 mA 3.9 V 675 mW 4 mm 2 mm 0.6 mm - 40 C + 100 C Colorless 3.5 mm x 1.5 mm Rectangular Clear Reel, Cut Tape, MouseReel

ROHM Semiconductor White LEDs PICOLED, High Brightness White Chip LED 86.285In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 0402 (1006 matric) White 180 mcd 5 mA 2.9 V 33 mW 1 mm 0.6 mm 0.2 mm - 40 C + 100 C Milky White 1 mm x 0.6 mm Rectangular Clear Reel, Cut Tape, MouseReel
LITEON White LEDs White 280MCD 95.489In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0805 (2012 metric) White 112 mcd to 450 mcd 130 deg 20 mA 3.8 V 70 mW 2 mm 1.25 mm 1.1 mm - 20 C + 80 C Yellow 1.4 mm x 1.25 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON White LEDs InGaN White 112MCD 31.819In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 0402 (1005 metric) White 45 mcd 130 deg 5 mA 3.15 V 70 mW 1 mm 0.5 mm 0.35 mm - 30 C + 80 C Yellow Rectangular Non-Diffused Reel, Cut Tape, MouseReel
Lumileds White LEDs Mid-Power LEDs - Single Color White 6500K 90CRI LUMINOUS FLUX 13.842In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs PCB Mount 3.5 mm x 2.8 mm Cool White 6500 K 35 lm 90 120 deg 2.71 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangular LUXEON 2835HE Reel, Cut Tape
Cree LED White LEDs White 3000 K 90-CRI, 2835 Size, P Class 30.017In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Warm White 3000 K 57 lm 90 120 deg 150 mA 3.04 V 456 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4300 K 75-CRI, XLamp MLBAWT 1.340In Stock
Min.: 1
Mult.: 1
: 1.400

White LEDs SMD/SMT PLCC-4 Neutral White 4300 K 30.6 lm 75 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear ML-B Reel, Cut Tape, MouseReel
Kingbright White LEDs 1.0X0.5MM ULTRA THIN WHT SMD LED

White LEDs SMD/SMT 0402 (1005 metric) White 310 mcd 160 deg 5 mA 2.9 V 1 mm 0.5 mm 0.2 mm - 40 C + 85 C Yellow 0.6 mm x 0.12 mm Rectangular White LEDs Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White LED Micro SIDELED 20.051In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT Side Looker White 3.26 cd 120 deg 20 mA 2.85 V 3.8 mm 1 mm 0.6 mm - 40 C + 85 C Yellow 2 mm x 0.6 mm Rectangular Diffused CUW Y3SH.B2 Reel, Cut Tape
ams OSRAM White LEDs White TOPLED E 3014 16.364In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 3014 Cool White 8000 K 2.8 cd 9.15 lm 110 deg 30 mA 2.7 V 90 mW 2.75 mm 1.4 mm 0.7 mm - 40 C + 85 C Tinted Rectangular Diffused KW DCLMS2.EC Reel, Cut Tape
ams OSRAM White LEDs White TOPLED E 3014 17.629In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 3014 Cool White 5000 K 2.8 cd 9.15 lm 110 deg 30 mA 2.7 V 90 mW 2.75 mm 1.4 mm 0.7 mm - 40 C + 85 C Tinted Rectangular Diffused KW DCLMS2.EC Reel, Cut Tape
ams OSRAM White LEDs KW DCLMS2.EC 5.320In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 3014 Neutral White 4000 K 3.65 cd 11.3 lm 80 120 deg 30 mA 2.7 V 54 mW 3 mm 1.4 mm 0.7 mm - 40 C + 85 C Rectangular KW DCLMS2.EC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs KW DCLMS2.EC 13.317In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 3014 Neutral White 4000 K 3.65 cd 11.3 lm 80 120 deg 30 mA 2.7 V 54 mW 3 mm 1.4 mm 0.7 mm - 40 C + 85 C Rectangular KW DCLMS2.EC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White 4500K OSTUNE E1608 30mA 2.920In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 1608 (4020 metric) Warm White 2700 K 2.85 cd 8.22 lm 90 120 deg 30 mA 3.2 V 96 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C Tinted 1.23 mm x 0.6 mm Rectangular Diffused KW DELSS2.CC Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White 4000K OSTUNE E1608 30mA 6.945In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 1608 (4020 metric) Warm White 2700 K 2.85 cd 8.22 lm 90 120 deg 30 mA 3.2 V 96 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C Tinted 1.23 mm x 0.6 mm Rectangular Diffused KW DELSS2.CC Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White 6500K OSTUNE E1608 30mA 5.485In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 1608 (4020 metric) Warm White 2700 K 2.85 cd 8.22 lm 90 120 deg 30 mA 3.2 V 96 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C Tinted 1.23 mm x 0.6 mm Rectangular Diffused KW DELSS2.CC Reel, Cut Tape, MouseReel AEC-Q102