Rectangular White LEDs

Results: 3.717
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Dialight White LEDs 0603 SMD WHITE TOP VIEW 12.597In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0603 (1608 metric) White 280 mcd 140 deg 20 mA 3.6 V 108 mW 1.6 mm 0.8 mm 0.7 mm - 40 C + 85 C Colorless 1.1 mm x 0.8 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
Dialight White LEDs 0603 SMD WHITE TOP VIEW 11.296In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0603 (1608 metric) White 230 mcd 140 deg 20 mA 3.6 V 108 mW 1.6 mm 0.8 mm 0.4 mm - 40 C + 85 C Colorless 1.1 mm x 0.8 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
Dialight White LEDs 0603 SMD WHITE TOP VIEW 10.953In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0603 (1608 metric) White 500 mcd 140 deg 20 mA 3.6 V 108 mW 1.6 mm 0.8 mm 0.7 mm - 40 C + 85 C Colorless 1.18 mm x 0.8 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
Dialight White LEDs 0805 SMD WHITE TOP VIEW 13.279In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0805 (2012 metric) White 150 mcd 140 deg 5 mA 3.4 V 102 mW 2 mm 1.25 mm 0.7 mm - 40 C + 85 C Colorless 1.4 mm x 1.25 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
Dialight White LEDs 0805 SMD WHITE TOP VIEW 14.122In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0805 (2012 metric) White 600 mcd 140 deg 20 mA 3.6 V 108 mW 2 mm 1.25 mm 0.7 mm - 40 C + 85 C Colorless 1.4 mm x 1.25 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
Dialight White LEDs 1206 SMD WHITE TOP VIEW 15.199In Stock
16.000Expected 12/9/2026
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 1206 (3216 metric) White 500 mcd 140 deg 20 mA 3.6 V 108 mW 3.2 mm 1.6 mm 0.7 mm - 40 C + 85 C Colorless 2.1 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
Dialight White LEDs 0402 SMD WHITE 22.835In Stock
Min.: 1
Mult.: 1
: 6.000

White LEDs SMD/SMT 0402 (1005 metric) White 600 mcd 140 deg 20 mA 3.6 V 108 mW 1 mm 0.5 mm 0.4 mm - 40 C + 85 C Colorless 0.5 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
Dialight White LEDs 1206 SMD WHITE REVERSE MNT 8.546In Stock
12.000On Order
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 1206 (3216 metric) White 100 mcd 140 deg 5 mA 3.4 V 68 mW 3.2 mm 1.25 mm 1.1 mm - 40 C + 85 C 1.4 mm x 1.25 mm Rectangular 598 White Reel, Cut Tape, MouseReel
Dialight White LEDs 0603 SMD WHITE wREFLECTOR 4.422In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0603 (1608 metric) White 1200 mcd 140 deg 20 mA 3.6 V 108 mW 1.6 mm 0.8 mm 0.55 mm - 40 C + 85 C Colorless 1.22 mm x 0.8 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
Dialight White LEDs 0603 SMD WHITE wREFLECTOR 9.333In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0603 (1608 metric) White 150 mcd 140 deg 5 mA 3.4 V 1.6 mm 0.8 mm 0.55 mm - 40 C + 85 C Colorless 1.22 mm x 0.8 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 148.864In Stock
Min.: 1
Mult.: 1
: 200.000

White LEDs SMD/SMT SMT-2 White 2200 K 19.5 lm 92 120 deg 90 mA 2.9 V 3.5 mm 2.74 mm 0.73 mm - 40 C + 100 C Rectangular Diffused GW JTLMS3 Reel, Cut Tape
ams OSRAM White LEDs 166.125In Stock
Min.: 1
Mult.: 1
: 200.000

White LEDs SMD/SMT SMT-2 White 2400 K 19.5 lm 92 120 deg 60 mA 2.9 V 3.5 mm 2.74 mm 0.73 mm - 40 C + 100 C Rectangular Diffused GW JTLMS3 Reel, Cut Tape
ams OSRAM White LEDs 176.008In Stock
Min.: 1
Mult.: 1
: 200.000

White LEDs SMD/SMT SMT-2 White 2700 K 21 lm 92 120 deg 90 mA 2.9 V 3.5 mm 2.74 mm 0.73 mm - 40 C + 100 C Rectangular Diffused GW JTLMS3 Reel, Cut Tape
ams OSRAM White LEDs 160.788In Stock
Min.: 1
Mult.: 1
: 200.000

White LEDs SMD/SMT SMT-2 White 5700 K 22.5 lm 92 120 deg 90 mA 2.9 V 3.5 mm 2.74 mm 0.73 mm - 40 C + 100 C Rectangular Diffused GW JTLMS3 Reel, Cut Tape
ams OSRAM White LEDs 115.938In Stock
Min.: 1
Mult.: 1
: 200.000

White LEDs SMD/SMT SMT-2 White 5000 K 22.5 lm 92 120 deg 90 mA 2.9 V 3.5 mm 2.74 mm 0.73 mm - 40 C + 100 C Rectangular Diffused GW JTLMS3 Reel, Cut Tape
ams OSRAM White LEDs 105.825In Stock
Min.: 1
Mult.: 1
: 200.000

White LEDs SMD/SMT SMT-2 White 4000 K 22.5 lm 92 120 deg 90 mA 2.9 V 3.5 mm 2.74 mm 0.73 mm - 40 C + 100 C Rectangular Diffused GW JTLMS3 Reel, Cut Tape
ams OSRAM White LEDs 178.479In Stock
Min.: 1
Mult.: 1
: 200.000

White LEDs SMD/SMT SMT-2 White 3500 K 22.5 lm 92 120 deg 90 mA 2.9 V 3.5 mm 2.74 mm 0.73 mm - 40 C + 100 C Rectangular Diffused GW JTLMS3 Reel, Cut Tape
ams OSRAM White LEDs 187.448In Stock
Min.: 1
Mult.: 1
: 200.000

White LEDs SMD/SMT SMT-2 White 3000 K 22.5 lm 92 120 deg 90 mA 2.9 V 3.5 mm 2.74 mm 0.73 mm - 40 C + 100 C Rectangular Diffused GW JTLMS3 Reel, Cut Tape
ams OSRAM White LEDs 192.830In Stock
Min.: 1
Mult.: 1
: 200.000

White LEDs SMD/SMT 2.5 mm x 3.5 mm 2200 K 25 lm 80 120 deg 60 mA 3.15 V 180 mW - 40 C + 100 C Colorless Rectangular Diffused GW JTLMS3 Reel, Cut Tape
ams OSRAM White LEDs 91.903In Stock
Min.: 1
Mult.: 1
: 200.000

White LEDs SMD/SMT 2.5 mm x 3.5 mm 6500 K 25 lm 80 120 deg 60 mA 3.15 V 180 mW - 40 C + 100 C Colorless Rectangular Diffused GW JTLMS3 Reel, Cut Tape
ams OSRAM White LEDs 195.236In Stock
Min.: 1
Mult.: 1
: 200.000

White LEDs SMD/SMT 2.5 mm x 3.5 mm 5000 K 25 lm 80 120 deg 60 mA 3.15 V 180 mW - 40 C + 100 C Colorless Rectangular Diffused GW JTLMS3 Reel, Cut Tape
ams OSRAM White LEDs 124.221In Stock
Min.: 1
Mult.: 1
: 200.000

White LEDs SMD/SMT 2.5 mm x 3.5 mm 4000 K 25 lm 80 120 deg 60 mA 3.15 V 180 mW - 40 C + 100 C Colorless Rectangular Diffused GW JTLMS3 Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 193.842In Stock
Min.: 1
Mult.: 1
: 200.000

White LEDs SMD/SMT 2.5 mm x 3.5 mm 3500 K 25 lm 80 120 deg 60 mA 3.15 V 180 mW - 40 C + 100 C Colorless Rectangular Diffused GW JTLMS3 Reel, Cut Tape
ams OSRAM White LEDs 179.605In Stock
Min.: 1
Mult.: 1
: 200.000

White LEDs SMD/SMT 2.5 mm x 3.5 mm 3000 K 25 lm 80 120 deg 60 mA 3.15 V 180 mW - 40 C + 100 C Colorless Rectangular Diffused GW JTLMS3 Reel, Cut Tape
ams OSRAM White LEDs 70.915In Stock
Min.: 1
Mult.: 1
: 10.000

White LEDs SMD/SMT White 4000 K 19.5 lm 98 120 deg 60 mA 2.95 V 3.5 mm 2.74 mm 0.73 mm - 40 C + 100 C Rectangular Diffused GW JTLMS3 Reel, Cut Tape