3014 White LEDs

Results: 196
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Luminus Devices MP-3014-1100-22-80
Luminus Devices White LEDs White 2200 K 80-CRI, MP-3014 Series Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 3014 Warm White 2200 K 20 lm 80 110 deg 60 mA 2.85 V 171 mW 3 mm 1.4 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm x 1 mm Rectangular Diffused Reel, Cut Tape
Luminus Devices MP-3014-1100-22-90
Luminus Devices White LEDs White 2200 K 90-CRI, MP-3014 Series Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 3014 Warm White 2200 K 16 lm 90 110 deg 60 mA 2.85 V 171 mW 3 mm 1.4 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm x 1 mm Rectangular Diffused Reel, Cut Tape
Luminus Devices White LEDs White 2700 K 80-CRI, MP-3014 Series Non-Stocked
Min.: 80.000
Mult.: 5.000
: 5.000

White LEDs SMD/SMT 3014 Warm White 2700 K 50 lm 80 110 deg 80 mA 6.3 V 504 mW 3 mm 1.4 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm x 1 mm Rectangular Diffused XNOVA Mid Power Reel
Luminus Devices White LEDs White 3000 K 80-CRI, MP-3014 Series Non-Stocked
Min.: 80.000
Mult.: 5.000
: 5.000

White LEDs SMD/SMT 3014 Warm White 3000 K 50 lm 80 110 deg 80 mA 6.3 V 504 mW 3 mm 1.4 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm x 1 mm Rectangular Diffused XNOVA Mid Power Reel
Luminus Devices White LEDs White 4000 K 80-CRI, MP-3014 Series Non-Stocked
Min.: 80.000
Mult.: 5.000
: 5.000

White LEDs SMD/SMT 3014 Neutral White 4000 K 54 lm 80 110 deg 80 mA 6.3 V 504 mW 3 mm 1.4 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm x 1 mm Rectangular Diffused XNOVA Mid Power Reel
Luminus Devices White LEDs White 5000 K 70-CRI, MP-3014 Series Non-Stocked
Min.: 80.000
Mult.: 5.000
: 5.000

White LEDs SMD/SMT 3014 Cool White 5000 K 58 lm 70 110 deg 80 mA 6.3 V 504 mW 3 mm 1.4 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm x 1 mm Rectangular Diffused XNOVA Mid Power Reel
Luminus Devices White LEDs White 2700 K 90-CRI, MP-3014 Series Non-Stocked
Min.: 80.000
Mult.: 5.000
: 5.000

White LEDs SMD/SMT 3014 Warm White 2700 K 46 lm 90 110 deg 80 mA 6.3 V 504 mW 3 mm 1.4 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm x 1 mm Rectangular Diffused XNOVA Mid Power Reel
Luminus Devices White LEDs White 3000 K 90-CRI, MP-3014 Series Non-Stocked
Min.: 80.000
Mult.: 5.000
: 5.000

White LEDs SMD/SMT 3014 Warm White 3000 K 46 lm 90 110 deg 80 mA 6.3 V 504 mW 3 mm 1.4 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm x 1 mm Rectangular Diffused XNOVA Mid Power Reel
Luminus Devices White LEDs White 4000 K 70-CRI, MP-3014 Series Non-Stocked
Min.: 80.000
Mult.: 5.000
: 5.000

White LEDs SMD/SMT 3014 Neutral White 4000 K 58 lm 70 110 deg 80 mA 6.3 V 504 mW 3 mm 1.4 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm x 1 mm Rectangular Diffused XNOVA Mid Power Reel
Luminus Devices White LEDs White 4000 K 90-CRI, MP-3014 Series Non-Stocked
Min.: 80.000
Mult.: 5.000
: 5.000

White LEDs SMD/SMT 3014 Neutral White 4000 K 46 lm 90 110 deg 80 mA 6.3 V 504 mW 3 mm 1.4 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm x 1 mm Rectangular Diffused XNOVA Mid Power Reel
Luminus Devices White LEDs White 5000 K 80-CRI, MP-3014 Series Non-Stocked
Min.: 80.000
Mult.: 5.000
: 5.000

White LEDs SMD/SMT 3014 Cool White 5000 K 54 lm 80 110 deg 80 mA 6.3 V 504 mW 3 mm 1.4 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm x 1 mm Rectangular Diffused XNOVA Mid Power Reel
Luminus Devices White LEDs White 5000 K 90-CRI, MP-3014 Series Non-Stocked
Min.: 80.000
Mult.: 5.000
: 5.000

White LEDs SMD/SMT 3014 Cool White 5000 K 46 lm 90 110 deg 80 mA 6.3 V 504 mW 3 mm 1.4 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm x 1 mm Rectangular Diffused XNOVA Mid Power Reel
Luminus Devices White LEDs White 5700 K 80-CRI, MP-3014 Series Non-Stocked
Min.: 80.000
Mult.: 5.000
: 5.000

White LEDs SMD/SMT 3014 Cool White 5700 K 54 lm 80 110 deg 80 mA 6.3 V 504 mW 3 mm 1.4 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm x 1 mm Rectangular Diffused XNOVA Mid Power Reel
Luminus Devices White LEDs White 5700 K 70-CRI, MP-3014 Series Non-Stocked
Min.: 80.000
Mult.: 5.000
: 5.000

White LEDs SMD/SMT 3014 Cool White 5700 K 58 lm 70 110 deg 80 mA 6.3 V 504 mW 3 mm 1.4 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm x 1 mm Rectangular Diffused XNOVA Mid Power Reel
Luminus Devices White LEDs White 6500 K 80-CRI, MP-3014 Series Non-Stocked
Min.: 80.000
Mult.: 5.000
: 5.000

White LEDs SMD/SMT 3014 Cool White 6500 K 54 lm 80 110 deg 80 mA 6.3 V 504 mW 3 mm 1.4 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm x 1 mm Rectangular Diffused XNOVA Mid Power Reel
Luminus Devices White LEDs White 6500 K 70-CRI, MP-3014 Series Non-Stocked
Min.: 80.000
Mult.: 5.000
: 5.000

White LEDs SMD/SMT 3014 Cool White 6500 K 62 lm 70 110 deg 80 mA 6.3 V 504 mW 3 mm 1.4 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm x 1 mm Rectangular Diffused XNOVA Mid Power Reel
ams OSRAM KW DDLM31.EH-5J6K-A333-W4A4-140-R18
ams OSRAM White LEDs White 5000K SYNIOS S 2222 Non-Stocked Lead-Time 8 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT 3014 Cool White 5000 K 45 lm SYNIOS S 2222 Reel
ams OSRAM KW DDLM31.EH-5J6K-A131-W4A4-140-R18
ams OSRAM White LEDs White 6500K SYNIOS S 2222 Non-Stocked Lead-Time 8 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT 3014 Cool White 6500 K 45 lm 120 deg 140 mA 3.15 V 420 mW 2.25 mm 2.25 mm 0.5 mm - 40 C + 110 C Tinted 1.74 mm x 1.74 mm Square Diffused SYNIOS S 2222 Reel
ams OSRAM KW DDLM31.EH-5J6K-A434-W4A4-140-R18
ams OSRAM White LEDs White 4500K SYNIOS S 2222 Non-Stocked Lead-Time 8 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT 3014 Neutral White 4500 K 45 lm SYNIOS S 2222 Reel
ams OSRAM KW DDLM31.EH-5J6K-A636-W4A4-140-R18
ams OSRAM White LEDs White 3500K SYNIOS S 2222 Non-Stocked Lead-Time 8 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT 3014 Warm White 3500 K 45 lm 120 deg 140 mA 3.15 V 420 mW 2.25 mm 2.25 mm 0.5 mm - 40 C + 110 C Tinted 1.74 mm x 1.74 mm Square Diffused SYNIOS S 2222 Reel
ams OSRAM KW DDLM31.EH-5J6K-A737-W4A4-140-R18
ams OSRAM White LEDs White 3000K SYNIOS S 2222 Non-Stocked Lead-Time 8 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT 3014 Warm White 3000 K 45 lm 120 deg 140 mA 3.15 V 420 mW 2.25 mm 2.25 mm 0.5 mm - 40 C + 110 C Tinted 1.74 mm x 1.74 mm Square Diffused SYNIOS S 2222 Reel