SMD/SMT LED Lighting Driver ICs

Results: 2.874
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Melexis LED Lighting Driver ICs MeLiBu RGB LED-Ctrl with 12Ch 60mA MUX QFN4x4 190In Stock
Min.: 1
Mult.: 1

12 Output Boost, Buck 60 mA QFN-24 18 V 5.5 V 24 MHz Adjustable MLX81116 - 40 C + 125 C AEC-Q100 Bulk
Melexis LED Lighting Driver ICs MeLiBu Gen 2, 21 LED Ch, 60mA, QFN5x5 32 12In Stock
Min.: 1
Mult.: 1

21 Output QFN-32 28 V 5.5 V MLX81143 AEC-Q100 Bulk

Texas Instruments LED Lighting Driver ICs 2-Ch Individual Dimm able LED Dvr A 595- A 595-LM3492HCMHX/NOPB 8In Stock
Min.: 1
Mult.: 1

2 Output Boost 50 mA to 250 mA HTSSOP-20 65 V 4.5 V 200 kHz to 1 MHz Adjustable LM3492HC - 40 C + 125 C Tube
Texas Instruments LED Lighting Driver ICs High efficiency whit e LED driver with p A 595-LM3530TMX40/NOPB 343In Stock
Min.: 1
Mult.: 1
: 250

1 Output Boost 30 mA DSBGA-12 5.5 V 2.7 V 500 kHz 40 V LM3530 - 30 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Complete lighting so lution A 595-LM3533 A 595-LM3533TMX40ANOPB 250In Stock
Min.: 1
Mult.: 1
: 250

7 Output Boost, Charge Pump 30 mA DSBGA-20 5.5 V 2.7 V 500 kHz to 1 MHz 40 V LM3533 - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs InductorlessFlshDrvr 1.5A HighSideEvalMo 1.247In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output Boost 1.5 A DSBGA-8 5.5 V 2.5 V 400 kHz Adjustable LM36011 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 1.5A Sync Boost LED Flsh Drvr A 595-LM36 A 595-LM3642TLX-LTNPB 234In Stock
Min.: 1
Mult.: 1
: 250

1 Output Boost 1.5 A DSBGA-9 5.5 V 2.5 V 4 MHz 5 V LM3642 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 1.5A Sync Boost LED Flash Dvr A 595-LM36 A 595-LM3642TLX/NOPB 180In Stock
Min.: 1
Mult.: 1
: 250

1 Output Boost 1.5 A DSBGA-9 5.5 V 2.5 V 4 MHz 5 V LM3642 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Dual LED Flash Drvr Up to 1.5A 129In Stock
6.000Expected 10/12/2026
Min.: 1
Mult.: 1
: 3.000

2 Output Boost 1.5 A DSBGA-12 5.5 V 2.5 V 2 MHz, 4 MHz Adjustable LM3643 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs LM3648 Synchronous B oost LED flash driv 987In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output Boost 1.5 A DSBGA-12 5.5 V 2.5 V 2 MHz, 4 MHz Adjustable LM3648 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs High efficiency dua l-String 30-V Synch 130In Stock
Min.: 1
Mult.: 1
: 3.000

2 Output Boost 25 mA DSBGA-12 5.5 V 2.5 V 500 kHz, 1 MHz 38 V LM36922 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Nine-Channel I2C RGB LED Driver 808In Stock
3.000Expected 11/5/2026
Min.: 1
Mult.: 1
: 3.000

9 Output Charge Pump 160 mA WQFN-24 5.5 V 2.5 V 1.25 MHz Adjustable LP5569 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Synchronous boost 4- channel RGBW LED dr 47In Stock
Min.: 1
Mult.: 1

1 Output Boost 300 mA DSBGA-12 5.5 V 500 mV 6 MHz 3 V to 5.5 V LP5811 - 40 C + 85 C
Texas Instruments LED Lighting Driver ICs 6Ch Hi-Eff/Efficacy LED Backlight Drvr A A 595-LP8556SQE-E08NPB 548In Stock
Min.: 1
Mult.: 1
: 1.000

6 Output WQFN-24 LP8556 - 30 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 6Ch Hi-Eff/Efficacy LED Backlight Drvr A A 595-LP8556SQE-E09NPB 768In Stock
Min.: 1
Mult.: 1
: 1.000

6 Output Boost 23 mA WQFN-24 20 V 2.7 V 312 kHz, 625 kHz, 1.25 MHz 16 V to 34.5 V LP8556 - 30 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 6Ch Hi-Eff/Efficacy LED Backlight Drvr A A 595-LP8556SQ-E00NPB 348In Stock
Min.: 1
Mult.: 1
: 250

6 Output Boost 23 mA WQFN-24 20 V 2.7 V 312 kHz, 625 kHz, 1.25 MHz 16 V to 34.5 V LP8556 - 30 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 6Ch Hi-Eff/Efficacy LED Backlight Drvr A A 595-LP8556SQ-E09NPB 176In Stock
Min.: 1
Mult.: 1
: 250

6 Output Boost 23 mA WQFN-24 20 V 2.7 V 312 kHz, 625 kHz, 1.25 MHz 16 V to 34.5 V LP8556 - 30 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 6 CH Hi-Eff/Efficacy LED Backlight Dvr A A 595-LP8556TMX-E02NPB 308In Stock
Min.: 1
Mult.: 1
: 250

6 Output 25 mA DSBGA-20 20 V 2.7 V 312 kHz, 625 kHz, 1.25 MHz LP8556 - 30 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 6 channel high-effic iency/Efficacy LED A 595-LP8556TMEE11NOPB 1.530In Stock
Min.: 1
Mult.: 1
: 3.000

6 Output Boost 23 mA DSBGA-20 20 V 2.7 V 312 kHz, 625 kHz, 1.25 GHz Adjustable LP8556 - 30 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs High-performance 2-c hannel LED driver f 815In Stock
Min.: 1
Mult.: 1
: 2.000

2 Output Boost, SEPIC 160 mA HTSSOP-20 40 V 4.5 V 2.2 MHz LP8862 - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 8B Fast-Mode Plus I2 C-Bus LED Driver 759In Stock
6.000Expected 11/9/2026
Min.: 1
Mult.: 1
: 2.000

8 Output Boost 120 mA TSSOP-20 5.5 V 3 V 1 MHz 17 V TLC59108 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 16B Fast-Mode Plus I 2C-Bus LED Driver 235In Stock
4.000Expected 10/15/2026
Min.: 1
Mult.: 1
: 2.000

16 Output Boost 120 mA TSSOP-28 5.5 V 3 V 1 MHz 17 V TLC59116F - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Automotive 16-channe l FM+ I2C-Bus const A 595-TLC59116ITPWRQ1 255In Stock
Min.: 1
Mult.: 1
: 250

16 Output 120 mA TSSOP-28 5.5 V 3 V 1 MHz TLC59116 - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 8B Constant-Current LED Sink Driver A 59 A 595-TLC5916IPWR 628In Stock
Min.: 1
Mult.: 1

8 Output Boost 120 mA TSSOP-16 5.5 V 3 V 30 MHz 20 V TLC5916 - 40 C + 125 C Tube
Texas Instruments LED Lighting Driver ICs 8B Constant-Current LED Sink A 595-TLC59 A 595-TLC5917IDR 1.055In Stock
Min.: 1
Mult.: 1

8 Output Boost 120 mA SOIC-Narrow-16 5.5 V 3 V 30 MHz 20 V TLC5917 - 40 C + 125 C Tube