SMD/SMT LED Lighting Driver ICs

Results: 2.907
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Diodes Incorporated LED Lighting Driver ICs 6V TO 60V 11uA 1.761In Stock
5.000Expected 8/28/2026
Min.: 1
Mult.: 1
Max.: 810
: 2.500

1 Output Boost, Buck 18 mA TSSOP-16 EP 60 V 6 V 1 MHz Adjustable ZXLD137 - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs Reg Bst LED Drvr 9.510In Stock
27.000Expected 2/26/2027
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

1 Output Boost 50 mA SOT-23-6 8 V 1.8 V 200 kHz Adjustable ZXSC400 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 1.5A single LED Driver w/IZC Comp I/F 1.353In Stock
Min.: 1
Mult.: 1
Max.: 1.353
: 1.500

1 Output Boost 1.5 A LFCSP-10 5 V 2.7 V 1 MHz 4.6 V to 5.5 V ADP1650 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 1.2MHz White LED Boost Convs w/ Built-In 2.270In Stock
Min.: 1
Mult.: 1
Max.: 2.112
: 2.500

1 Output Boost 1.5 mA SOT-23-6 16 V 2.7 V 1.2 MHz 30 V LT3465 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 3x Out LED Drvr 834In Stock
Min.: 1
Mult.: 1
Max.: 834

3 Output Boost, Buck 700 mA QFN-28 30 V 3 V 330 kHz to 2.1 MHz Adjustable LT3496 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs White LED Drvr w/ Int Schottky in 3 x 2 2.711In Stock
Min.: 1
Mult.: 1
Max.: 2.711
: 2.500

1 Output Boost 800 mA DFN-8 12 V 2.5 V 1 MHz Adjustable LT3591 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 100VIN, 100VOUT LED Cntr 469In Stock
Min.: 1
Mult.: 1
Max.: 469

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A QFN-16 100 V 6 V 100 kHz to 1 MHz 100 V LT3756 - 40 C + 125 C Tube
Texas Instruments LED Lighting Driver ICs DLP2010 (0.2 WVGA) D MD 48-VQFN A 595-DL A 595-DLPA2005ERSLR 396In Stock
Min.: 1
Mult.: 1
: 250

3 Output Boost, Buck 200 mA VQFN-48 3.6 V 1.8 V 2.25 MHz Adjustable DLPA2005 - 10 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs DLP® PMIC/LED dr iver  for DLP4 A 595-DLPA3005DPFD 598In Stock
2.000Expected 8/31/2026
Min.: 1
Mult.: 1
: 1.000

3 Output Buck 16 A HTQFP-100 20 V 6 V 600 kHz Adjustable DLPA3005 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 9-channel I2C consta nt-current RGB LED 10.314In Stock
Min.: 1
Mult.: 1
: 3.000

9 Output Boost 35 mA WQFN-20 5.5 V 2.7 V 29 kHz 5 V LP5009 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 18-channel I2C const ant-current RGB LED 8.917In Stock
Min.: 1
Mult.: 1
: 3.000

18 Output Boost 35 mA VQFN-32 5.5 V 2.7 V 15 MHz 5.5 V LP5018 - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 24-channel I2C const ant-current RGB LED 5.424In Stock
6.000Expected 12/28/2026
Min.: 1
Mult.: 1
: 3.000

24 Output Boost 35 mA VQFN-32 5.5 V 2.7 V 15 MHz 5.5 V LP5024 - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs 30-channel I2C const ant current RGB LED 5.917In Stock
Min.: 1
Mult.: 1
: 3.000

30 Output Boost 35 mA VQFN-46 5.5 V 2.7 V 29 kHz 5.5 V LP5030 - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 36-channel I2C const ant current RGB LED 2.303In Stock
9.000Expected 11/12/2026
Min.: 1
Mult.: 1
: 3.000

36 Output Boost 35 mA VQFN-46 5.5 V 2.7 V 29 kHz 5.5 V LP5036 - 40 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs 11 × 18 LED ma trix driver with 8- 1.744In Stock
Min.: 1
Mult.: 1
: 3.000

18 Output Boost, Buck 50 mA 5.5 V 2.7 V 31.2 MHz Adjustable LP5860 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 6 18 LED matrix dr i ver with 8-bit anal 1.421In Stock
Min.: 1
Mult.: 1
: 3.000

18 Output Boost, Buck 50 mA 5.5 V 2.7 V 31.2 MHz Adjustable LP5866 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 48 16 LED matrix d r iver with 16-bits P 1.622In Stock
Min.: 1
Mult.: 1
: 2.000

VQFN-76 5.5 V 2.5 V LP5891 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs SMBus/I2C Controlled WLED Dvr A 926-LP85 A 926-LP8543SQE/NOPB 995In Stock
Min.: 1
Mult.: 1
: 1.000

7 Output Boost 60 mA WQFN-24 22 V 5.5 V 625 kHz to 1.25 MHz 40 V LP8543 - 30 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs Auto Catalog Lw-EMI Hi-Perf 4Ch LED Drvr 900In Stock
Min.: 1
Mult.: 1
: 1.000

4 Output Boost 150 mA HLQFP-32 48 V 3 V 10 MHz 48 V LP8860 - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Low-Vltg 7B I2C and SMBus LED Driver A 5 A 595-TCA6507PW 4.423In Stock
Min.: 1
Mult.: 1
: 2.000

7 Output Boost 40 mA TSSOP-14 3.6 V 1.65 V 400 kHz 5.5 V TCA6507 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Low-Vltg 7B I2C and SMBus LED Driver 3.873In Stock
15.000Expected 9/3/2026
Min.: 1
Mult.: 1
: 3.000

7 Output 40 mA X2QFN-12 3.6 V 1.65 V 400 kHz 5.5 V TCA6507 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 8B Constant-Current LED Sink Driver A 59 A 595-TLC5916ID 2.479In Stock
2.500Expected 9/21/2026
Min.: 1
Mult.: 1
: 2.500

8 Output Boost 120 mA SOIC-Narrow-16 5.5 V 3 V 30 MHz 20 V TLC5916 - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 8B Constant-Current LED Sink Driver A 59 A 595-TLC5916IPW 7.986In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.000

8 Output Boost 120 mA TSSOP-16 5.5 V 3 V 30 MHz 20 V TLC5916 - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 16Ch Const-Current L ED Driver A 595-TLC A 595-TLC59281RGET 10.257In Stock
Min.: 1
Mult.: 1
: 3.000

16 Output Boost 35 mA VQFN-24 5.5 V 3 V 35 MHz 17 V TLC59281 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 16CH Constant Curren t LED Dvr A 595-TLC A 595-TLC59284DBQ 8.730In Stock
Min.: 1
Mult.: 1
: 2.500

16 Output Boost 45 mA QSOP-24 5.5 V 3 V 35 MHz 10 V TLC59284 - 40 C + 85 C Reel, Cut Tape, MouseReel