- 40 C LED Lighting Driver ICs

Results: 2.285
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments LED Lighting Driver ICs Automotive single-ch annel LED driver wi 1.324In Stock
Min.: 1
Mult.: 1
: 1.000

1 Output Boost, Buck 600 mA 40 V 4.5 V 200 Hz to 2 kHz 40 V TPS92613 - 40 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs Automotive four-chan nel high-side LED d 41In Stock
2.000Expected 9/24/2026
Min.: 1
Mult.: 1
: 2.000

4 Output Linear 150 mA HTSSOP-20 40 V 4.5 V 40 V TPS92624 - 40 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs 8-ChanLinear LED Dri ver 385In Stock
2.000Expected 12/10/2026
Min.: 1
Mult.: 1
: 2.000

8 Output Boost, Buck 70 mA HTSSOP-20 40 V 5 V Adjustable TPS92638 - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs Multi-Topology LED D river A 595-TPS9269 A 595-TPS92691PWPR 186In Stock
Min.: 1
Mult.: 1

1 Output Boost, Buck, Buck-Boost, Cuk, Flyback, SEPIC 5 A HTSSOP-16 65 V 4.5 V 80 kHz to 700 kHz 65 V TPS92691 - 40 C + 125 C Tube

Texas Instruments LED Lighting Driver ICs Automotive multi-top ology LED driver wi A 595-TPS92691QPWPQ1 102In Stock
8.000Expected 11/27/2026
Min.: 1
Mult.: 1
: 2.000

1 Output Boost, Buck, Buck-Boost, Cuk, Flyback, SEPIC 5 A HTSSOP-16 65 V 4.5 V 80 kHz to 700 kHz 65 V TPS92691 - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs Automotive multi-top ology LED driver wi A 595-TPS92691QPWPQ1 784In Stock
Min.: 1
Mult.: 1
: 250

1 Output Boost, Buck, Buck-Boost, Cuk, Flyback, SEPIC 5 A HTSSOP-16 65 V 4.5 V 80 kHz to 700 kHz 65 V TPS92691 - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED Offline Driver 3.685In Stock
Min.: 1
Mult.: 1
: 4.000

1 Output Boost, Buck, Flyback 2 A SOIC-8 20 V 8.5 V 4 kHz Adjustable AL1692 - 40 C + 105 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED Linear Driver TSSOP-16EP T&R 2.5K 2.945In Stock
5.000Expected 4/23/2027
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

3 Output Linear 300 mA TSSOP-16 60 V 6.5 V 500 Hz to 40 kHz Adjustable AL1783 - 40 C + 105 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs Sgl-Ch 6.5 to 30V 1A LED Driver AC/DC PWM 669In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output Linear 1 A U-DFN4030-14 30 V 6.5 V 500 Hz to 4 kHz 30 V AL179 - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED Backlight Laptop /TV 7.740In Stock
Min.: 1
Mult.: 1
Max.: 700
: 4.000

1 Output Boost SOIC-8 40 V 9 V 120 kHz Adjustable - 40 C + 105 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED Backlight Handheld U-WLB1713-12 T&R 3K 1.179In Stock
Min.: 1
Mult.: 1
: 3.000

2 Output Boost 1.5 A UFBGA-12 5 V 2.5 V 4 MHz Adjustable - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 100V ADJ LED Driver N-Ch MOS 350mA 689In Stock
9.000Expected 6/9/2027
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

1 Output Linear 350 mA SOT-26-6 20 V 20 V 200 Hz 1.1 V to 100 V AL580 - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 60V 1.2W LED Driver Two Term 15mA 18In Stock
36.000On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

1 Output Linear 15 mA PowerDI-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL5809 - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 60V 1.2W LED Driver Two Term 20mA 6.542In Stock
Min.: 1
Mult.: 1
Max.: 380
: 3.000

1 Output Linear 20 mA PowerDI-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL5809 - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED HV Int Switch 5.782In Stock
Min.: 1
Mult.: 1
Max.: 420
: 3.000

1 Output Linear 20 mA SOD-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL580 - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED HV Int Switch 949In Stock
6.000Expected 10/30/2026
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

1 Output Linear 30 mA SOD-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL580 - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED HV Int Switch 4.366In Stock
36.000On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

1 Output Linear 50 mA PowerDI-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL580 - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 60V 1.2W LED Driver Two Term 60mA 4.789In Stock
18.000On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

1 Output Linear 60 mA PowerDI-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL5809 - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 60V LINEAR 75mA ADJ CRNT LED DVR 2.263In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Linear 75 mA MSOP-8-EP 60 V 1 V 100 Hz 1 V to 60 V AL581 - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 60V 150mA ADJ Linear LED Driver 4.484In Stock
Min.: 1
Mult.: 1
Max.: 240
: 2.500

1 Output Linear 150 mA MSOP-8EP 60 V 3.5 V 500 Hz 1 V to 60 V AL581 - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED Linear Driver 981In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Linear 15 mA MSOP-8 60 V 4.5 V 50 kHz 4 V - 40 C + 105 C Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs LED Linear Driver 424In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Linear 15 mA MSOP-8 60 V 4.5 V 50 kHz 4 V - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs Linear LED Driver 4.773In Stock
9.000Expected 2/26/2027
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

1 Output Linear 15 mA SOT-25-5 60 V 4.5 V 200 kHz 4 V AL5815 - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 60V Linear LED Controller 4.514In Stock
6.000Expected 9/23/2026
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

1 Output Linear 10 mA SOT-25 60 V 4.5 V 200 Hz 3 V AL5816 - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED Offline Driver SOT26 T&R 3K 4.170In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output Buck 30 mA 56 V 10 V 200 Hz to 10 kHz Adjustable - 40 C + 105 C Reel, Cut Tape