+ 85 C LED Lighting Driver ICs

Results: 956
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments LED Lighting Driver ICs 30-V 500-mA Switch B oost Converter ALT ALT 595-TPS61042DRBR 1.865In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output Boost 500 mA SON-8 6 V 1.8 V 1 MHz 27.5 V TPS61042 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 30-V 500-mA Switch B oost Converter A 59 A 595-TPS61042DRBR 5.955In Stock
Min.: 1
Mult.: 1
: 250

1 Output Boost 60 mA SON-8 6 V 1.8 V 1 MHz 27.5 V TPS61042 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 30V WLED Dvr w/ Intg Pwr Diode 9.697In Stock
12.000Expected 8/31/2026
Min.: 1
Mult.: 1
: 3.000

1 Output Boost 30 mA WSON-6 5.5 V 2.7 V 750 kHz 2.7 V to 29 V TPS61158 - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs High Brightness LED Driver A 595-TPS6150 A 595-TPS61500PWP 4.655In Stock
Min.: 1
Mult.: 1
: 2.000

1 Output Boost 3 A HTSSOP-14 18 V 2.9 V 200 kHz to 2.2 MHz 2.9 V to 38 V TPS61500 - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED Linear Driver 10.415In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output Linear 100 mA PowerDI-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 60V 1.2W LED Driver Two Term 40mA 20.980In Stock
Min.: 1
Mult.: 1
Max.: 290
: 3.000

1 Output Linear 40 mA PowerDI-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL5809 - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 60V 1.2W LED Driver Two Term 50mA 11.741In Stock
15.000Expected 1/27/2027
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

1 Output Linear 50 mA PowerDI-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL5809 - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs LED MV Int Switch 6.572In Stock
20.000On Order
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

1 Output Buck 1.5 A MSOP-8 40 V 4.5 V 250 kHz 36 V AL8861 - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED MV Int Switch 46.976In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

1 Output Buck 1.5 A SOT-89-5 40 V 4.5 V 250 kHz 36 V AL8861 - 40 C + 85 C Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs 7.5V LED Driver PWM 85 to 265VAC Mosfet 4.954In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Boost, Buck SOIC-8 277 V 85 V 300 kHz Adjustable AL99 - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs White LED Step-Up 1.2Mhz 0.22uF 9.382In Stock
Min.: 1
Mult.: 1
Max.: 510
: 3.000

1 Output Boost 550 mA SOT-23-6 16 V 2.5 V 1.2 MHz Adjustable AP3019 - 40 C + 85 C Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs White LED Step-Up 1.4A 4.7uH 0.47uF 13.610In Stock
Min.: 1
Mult.: 1
Max.: 300
: 3.000

1 Output Boost 1.4 A SOT-23-6 16 V 2.7 V 1 MHz Adjustable AP3031 - 40 C + 85 C Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs White LED Step-Up 1.4A 6.8uH 200mV 19.240In Stock
15.000Expected 3/19/2027
Min.: 1
Mult.: 1
Max.: 740
: 3.000

1 Output Boost 1.4 A SOT-23-6 9 V 2.7 V 1 MHz 38 V AP3032 - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs WH LED STEP-UP DC/DC CONV 2-6 LED 11.809In Stock
15.000Expected 9/11/2026
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

1 Output Boost 750 mA SOT-26 5.5 V 2.7 V 1.2 MHz Adjustable AP5724 - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs WH LED STEP-UP DC/DC CONV 2-6 LED 7.029In Stock
Min.: 1
Mult.: 1
Max.: 510
: 3.000

1 Output Boost 750 mA SOT-26 5.5 V 2.7 V 1.2 MHz 26 V AP5725 - 40 C + 85 C Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs 1A SD CONSTANT CRNT HI EFF LED DVR 22.435In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

1 Output Linear 1 A 6 V 2.5 V 1.5 MHz Adjustable PAM28 - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 1A LED DVR W/ INTERNAL SWITCH 3.128In Stock
Min.: 1
Mult.: 1
Max.: 80
: 1.000

1 Output Buck 1 A SOT-89-5 40 V 6 V 233 kHz to 1 MHz Adjustable PAM2861 - 40 C + 85 C Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs 2A LED DVR W/ INTERNAL SWITCH 7.480In Stock
17.500Expected 11/4/2026
Min.: 1
Mult.: 1
Max.: 550
: 2.500

1 Output Buck 2 A SOP-8 40 V 4.5 V 233 kHz to 1 MHz Adjustable PAM2863 - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology LED Lighting Driver ICs Switchmode PWM 3.395In Stock
6.000Expected 11/9/2026
Min.: 1
Mult.: 1
: 2.000

1 Output Buck 20 mA SOT-89 400 V 20 V 170 kHz Adjustable - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs LED Driver 3ch RGB PWM 6.604In Stock
Min.: 1
Mult.: 1
Max.: 120
: 3.000

SOIC-16 5.5 V 3 V CAT4109 - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs I2C/SMBus Expander w/LED Dimming 1.367In Stock
6.000On Order
Min.: 1
Mult.: 1
Max.: 430
: 2.000

16 Output Boost, Buck 25 mA TSSOP-24 5.5 V 2.3 V 400 kHz Adjustable CAT9532 - 40 C + 85 C Reel, Cut Tape, MouseReel

NXP Semiconductors LED Lighting Driver ICs 4-bit 25 mA Voltage switch LED Driver with 1 MHz I2C interface in TSSOP8 package. 1.255In Stock
25.000On Order
Min.: 1
Mult.: 1
: 2.500

4 Output Boost 25 mA TSSOP-8 5.5 V 2.3 V 100 kHz to 1 MHz 5.5 V PCA9632 - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi LED Lighting Driver ICs LED DR CH PUMP 6 CH I2C 5.816In Stock
6.000Expected 9/29/2026
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

6 Output Charge Pump 32 mA TQFN-16 5.5 V 3 V 1.2 MHz 7 V CAT3626 - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs LED DR 2 CH EZ DIM I/F 10.483In Stock
Min.: 1
Mult.: 1
Max.: 310
: 3.000

2 Output Boost, Buck 40 mA SC-70-6 5.5 V 2.4 V Adjustable CAT4002A - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs LED DR 4 CH EZ DIM I/F 12.171In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

4 Output Boost, Buck 40 mA UDFN-8 5.5 V 2.4 V Adjustable CAT4004A - 40 C + 85 C Reel, Cut Tape, MouseReel