Monolithic Power Systems (MPS) LED Lighting Driver ICs

Results: 432
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging
Monolithic Power Systems (MPS) LED Lighting Driver ICs 1.2A 36V 1.4MHz Buck Boost WLED Drvr 1.271In Stock
2.000Expected 8/18/2026
Min.: 1
Mult.: 1
: 500

1 Output Boost, Buck 1.2 A MSOP-8 36 V 4.5 V 1.4 MHz MP2481 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED Lighting Driver ICs 3A 200kHz Internal Power MOSFET 6.560In Stock
77.500On Order
Min.: 1
Mult.: 1
: 2.500

1 Output Boost, Buck 3 A SOIC-8 55 V 4.5 V 210 kHz MP24833 + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED Lighting Driver ICs 6V-60V 1A Buck LED Driver 2.436In Stock
3.000Expected 8/24/2026
Min.: 1
Mult.: 1
: 3.000

1 Output Buck 1 A TSOT-23-5 60 V 6 V 600 kHz MP2489 - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs 39 WLED, 1.3MHz Boost Driver 1.687In Stock
3.000Expected 3/5/2027
Min.: 1
Mult.: 1
: 3.000

1 Output Boost 1.3 A TSOT-23-6 6 V 2.5 V 1.3 MHz 25 V MP3202 - 40 C + 85 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED Lighting Driver ICs Industrial/Automotive-Grade 55V, 3A, LED Driver, AEC-Q100 Qualified 800In Stock
Min.: 1
Mult.: 1
: 500

1 Output Buck, Buck-Boost 3 A SOIC-8 55 V 4.5 V 420 kHz - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection AEC-Q100 Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs Single String, 3V Vin-min, 36V Vout Boost LED Driver 1.911In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output TSOT23-8 36 V 3 V 200 kHz to 2.2 MHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED Lighting Driver ICs 6-Channel, Max 100mA/Ch Boost WLED Driver with 15000:1 Dim Ratio and I2C 2.965In Stock
Min.: 1
Mult.: 1
: 5.000

6 Output Boost, SEPIC 100 mA QFN-24 36 V 3.5 V 2.2 MHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs 3A, 200kHz, 0.19ohm Internal Power MOSFET 169In Stock
500Expected 9/15/2026
Min.: 1
Mult.: 1
: 500
1 Output Boost, Buck, Buck-Boost 3 A SOIC-EP-8 55 V 4.5 V 200 kHz - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs 55V Input 2A High Power Buck LED Drvr 626In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Buck 2 A SOIC-8 55 V 4.5 V 200 kHz MP2488 - 40 C + 85 C Soft Start Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs Step-Dwn White LED Drvr 824In Stock
Min.: 1
Mult.: 1
: 500

1 Output Buck TSOT-6 60 V 6 V 1 MHz MP24894 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED Lighting Driver ICs Step-Dwn White LED Drvr 286In Stock
6.000Expected 4/26/2027
Min.: 1
Mult.: 1
: 3.000

1 Output Buck TSOT-6 60 V 6 V 1 MHz MP24894 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED Lighting Driver ICs 36V 1A StepDwn LED driver wit100mV curr 350In Stock
Min.: 1
Mult.: 1
: 500

1 Output Buck 1 A TSOT-23-5 36 V 6 V 200 kHz to 600 kHz MP24895 - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED Lighting Driver ICs 36V 1A StepDwn LED driver wit100mV curr 189In Stock
18.000On Order
Min.: 1
Mult.: 1
: 3.000

1 Output Buck 1 A TSOT-23-5 36 V 6 V 200 kHz to 600 kHz MP24895 - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs 6V-60V 1A Buck LED Driver 70In Stock
Min.: 1
Mult.: 1
: 500

1 Output Buck 1 A TSOT-23-5 60 V 6 V 600 kHz MP2489 - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED Lighting Driver ICs 39 WLED, 1.3MHz Boost Driver 726In Stock
500Expected 5/19/2027
Min.: 1
Mult.: 1
: 500

1 Output Boost 1.3 A TSOT-23-6 6 V 2.5 V 1.3 MHz 25 V MP3202 - 40 C + 85 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED Lighting Driver ICs 1.3A, 1.3MHz WLED Driver 82In Stock
6.000On Order
Min.: 1
Mult.: 1
: 3.000

1 Output Boost 1.3 A TSOT-23-5 6 V 2.5 V 1.3 MHz 2.5 V to 36 V MP3302 - 40 C + 85 C Single Wire Control Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs 36V WLED Driver with OVP 522In Stock
Min.: 1
Mult.: 1
: 500

1 Output Boost 1.3 A QFN-8 6 V 2.5 V 2.2 MHz 36 V MP3305 - 40 C + 85 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED Lighting Driver ICs 30V WLED Driver with Int Disconnect FET 59In Stock
500Expected 9/18/2026
Min.: 1
Mult.: 1
: 500

1 Output Boost 1.8 A QFN-12 12 V 3 V 690 kHz 30 V MP3306 - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED Lighting Driver ICs 2.7-5.5Vin, 1.5A Synchron Boost WLED 592In Stock
Min.: 1
Mult.: 1
: 500

1 Output Boost 1.5 A QFN-10 5.5 V 2.7 V 640 kHz 35 V MP3309C - 40 C + 125 C Soft Start Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED Lighting Driver ICs 2.7V-5.5Vin, 38Vo, 2-Channel WLEDDriver 491In Stock
Min.: 1
Mult.: 1
: 500

2 Output Boost WLCSP-9 5.5 V 2.7 V 1.2 MHz 38 V MP3312 - 40 C + 125 C Soft Start Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED Lighting Driver ICs 8-Channel, 100mA/Ch, LED Driver with Se parated PWM/Analog Dimmingand I2C Interface 247In Stock
Min.: 1
Mult.: 1
: 500

1 Output Buck QFN-24 16 V 4 V 1 MHz - 40 C + 125 C Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs Dual 2A WLED Photo Flash Driver w/ I2C 482In Stock
Min.: 1
Mult.: 1
: 500

2 Output Boost WLCSP-20 5.5 V 2.7 V 1 MHz 5 V MP3336 - 40 C + 125 C I2C Control Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED Lighting Driver ICs Single String, 1.8V Vin-min, 36V Vout Boost LED Driver 1.014In Stock
Min.: 1
Mult.: 1
: 500

1 Output Boost TSOT23-8 36 V 1.8 V 200 kHz to 2.2 MHz MP3363 - 40 C + 125 C Open/Short LED Protection, Short FB to GND Protection, Thermal Shutdown, Soft Start Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs 4-Channel, Max.150mA/Ch Boost WLED Driver with 15000:1 Dim Ratio and I2C 400In Stock
500Expected 8/24/2026
Min.: 1
Mult.: 1
: 500

4 Output Boost 150 mA QFN-24 36 V 3.5 V 2.2 MHz 600 mV to 36 V MP3364 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs 4-Channel, Max.150mA/Ch Boost WLED Driver with 15000:1 Dim Ratio and I2C 4.975In Stock
Min.: 1
Mult.: 1
: 5.000

4 Output Boost 150 mA QFN-24 36 V 3.5 V 2.2 MHz 600 mV to 36 V MP3364 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape