Monolithic Power Systems (MPS) LED Lighting Driver ICs

Results: 432
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging
Monolithic Power Systems (MPS) LED Lighting Driver ICs Unvrsl Input White LED Drvr 2.305In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Buck 350 mA SOIC-8 450 V 12 V 110 kHz Adjustable MP4001 - 40 C + 125 C PWM Dimming, Constant Current Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED Lighting Driver ICs Industrial Grade, 2. 5A/55V Prog Freq WL 865In Stock
Min.: 1
Mult.: 1
: 500
1 Output Buck, Buck-Boost 2.5 A QFN-10 55 V 4.5 V 250 kHz MPQ2483 - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape
Monolithic Power Systems (MPS) MP23701GQEU-P
Monolithic Power Systems (MPS) LED Lighting Driver ICs 24V, 2A, 1.5MHz, Syn chronous,Step-Down 580In Stock
Min.: 1
Mult.: 1
: 500

1 Output Buck 2 A UTQFN-8 24 V 4.2 V 1.5 MHz 100 mV - 40 C + 125 C Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) MP4425AGQB-P
Monolithic Power Systems (MPS) LED Lighting Driver ICs High Efficiency 1.5A, 36V, 2.2MHz Synchronous Step Down LED Driver 623In Stock
Min.: 1
Mult.: 1
: 500

1 Output Buck 1.5 A 36 V 4 V 2.2 MHz Adjustable - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs Automotive Grade. 1.5A, 36V,Synchronous Step Down LED Driver, Wettable Flank package. 465In Stock
Min.: 1
Mult.: 1
: 500
1 Output Buck 1.5 A QFN-13 36 V 4 V 2.2 MHz Adjustable - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection AEC-Q100 Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs 4-String, Max 400mA/String, Max 80V Vout, Step-Up, WLED Controller 498In Stock
Min.: 1
Mult.: 1
: 500

4 Output Buck 400 mA TSSOP-16EP 33 V 6 V 500 kHz 80 V MP3383 - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs 42V, 1.2A Buck-boost or 3A Buck SynchronousAutomotive Infrared LED DriverAEC-Q100 Qualified 386In Stock
Min.: 1
Mult.: 1
: 500

1 Output Boost, Buck 1.2 A, 3 A QFN-19 42 V 6 V 410 kHz MPQ7230 - 40 C + 150 C AEC-Q100 Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs 36V, 3A Synchronous BuckAutomotive IR LED DriverAEC-Q100 Qualified 376In Stock
Min.: 1
Mult.: 1
: 500

1 Output Buck 3 A QFN-13 36 V 4 V 2.2 MHz - 40 C + 125 C Dimming AEC-Q100 Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs 36V, 1.5A, 2.2MHz, High-Efficiency, 495In Stock
Min.: 1
Mult.: 1
: 500

1 Output Buck 1.5 A QFN-13 36 V 4 V 2.2 MHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs Step-up White LED Driver 2.145In Stock
Min.: 1
Mult.: 1
: 5.000

1 Output Boost 1.3 A QFN-14 6 V 2.5 V 2.2 MHz 36 V MP3308 - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) MP7235GQBE-P
Monolithic Power Systems (MPS) LED Lighting Driver ICs 36V, 3A Synchronous Buck IR LED Driver 464In Stock
Min.: 1
Mult.: 1
: 500

1 Output Buck 3 A QFN-13 36 V 4 V 2.2 MHz - 40 C + 125 C Dimming Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs 16-Channel Current Sink LED Driver 5.000In Stock
Min.: 1
Mult.: 1

16 Output QFN-32 18 V 2.5 V 250 Hz to 1 kHz MPQ7228 - 40 C + 150 C Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs 16 Channels,80mA/ch, LED Driver With Separated PWM Analog Dimming and I2C Interface 3.548In Stock
Min.: 1
Mult.: 1
: 5.000

1 Output QFN-24 16 V 4.5 V 240 Hz to 260 Hz - 40 C + 125 C Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs MPSafeTM 42V, 3A Buck or 2.4A Buck-Boost, Synchronous Infrared LED Driver, AEC-Q100 Qualified 940In Stock
Min.: 1
Mult.: 1
: 500

1 Output Buck, Buck-Boost 2.4 A, 3 A QFN-19 42 V 1.25 MHz, 2.4 MHz MPQ7231 - 40 C + 150 C Built for Infrared (IR) LED Applications, Fault Indication, Integrated Current-Sense Resistor, Improved Efficiency and Thermals, Optimized for EMC/EMI, Over-Current Protection, Over-Voltage Protection Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs 4 Channels, Charge Pump RGB LED Driver with I2C Interface 549In Stock
Min.: 1
Mult.: 1
: 500

4 Output Charge Pump 51 mA QFN-14 5.5 V 1.8 V 1 MHz 5.5 V MP3320A - 40 C + 125 C Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs 6-Channel, 60mA, 50V, BoostWLED Driver with I2C Interface 154In Stock
Min.: 1
Mult.: 1
: 500

6 Output Boost 60 mA CSP-20 30 V 3 V 312 kHz, 625 kHz, 1.25 MHz 43 V MP3314 - 40 C + 125 C Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs 6-Channel, 60mA, 50V, BoostWLED Driver with I2C Interface 618In Stock
Min.: 1
Mult.: 1
: 500

6 Output Boost 60 mA QFN-24 30 V 3 V 312 kHz, 625 kHz, 1.25 MHz 43 V MP3314 - 40 C + 125 C Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs 3 Channels, Charge Pump RGB LED Driver 477In Stock
Min.: 1
Mult.: 1
: 500

1 Output 100 mA QFN-14 5.5 V 1.8 V 1 MHz 5.5 V MP3320N - 40 C + 125 C High Efficiency Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs 16 Channels,80mA/ch, LED Driver With Separated PWM Analog Dimming and I2C Interface 390In Stock
Min.: 1
Mult.: 1
: 500

16 Output PWM 80 mA QFN-24 16 V 4.5 V 220 Hz, 250 Hz, 280 Hz, 330 Hz, 1 MHz MP3326A - 40 C + 125 C 10 Addresses Configurable via an External Resistor, 6-Bit Analog Dimming, 12-Bit PWM Dimming, Digital Interface, Fault Indicator, LED Current Configured via an External Resistor, LED Open Protection, LED Short Protection, Over-Temperature Protection, Refresh Signal Output, UVLO Protection Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs 4-String, Max 400mA/String, 80V Return,Step-Up, WLED Controller 500In Stock
Min.: 1
Mult.: 1
: 500

4 Output Boost SOIC-16 33 V 4.5 V 80 V MP3398H - 40 C + 125 C Direct Pulse Width Modulation Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs 4-Channel, 320mA/Ch, LED Driver with Separated PWM/Analog Dimming and I2C Interface, AEC-Q100 Qualified 319In Stock
Min.: 1
Mult.: 1
: 500

1 Output 320 mA QFN-24 16 V 4.5 V 220 Hz to 330 Hz MPQ3323B - 40 C + 125 C Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs 16-Channel Current Sink LED Driverwith Adaptive Feedback Control (AFC) 398In Stock
Min.: 1
Mult.: 1
: 500

1 Output 200 mA QFN-32 3.5 V 3.2 V 250 Hz to 1 kHz MPQ7225A - 40 C + 150 C Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs MPSafeTM 42V, 3A Buck or 2.4ABuck-Boost, Synchronous Infrared LED 390In Stock
Min.: 1
Mult.: 1
: 500

1 Output Buck, Buck-Boost 2.4 A, 3 A QFN-19 42 V 1.25 MHz, 2.4 MHz MPQ7231 - 40 C + 150 C Built for Infrared (IR) LED Applications, Fault Indication, Integrated Current-Sense Resistor, Improved Efficiency and Thermals, Optimized for EMC/EMI, Over-Current Protection, Over-Voltage Protection Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs MPSafeTM 42V, 3A Buck or 2.4A Buck-Boost, Synchronous Infrared LED Driver, AEC-Q100 Qualified 500In Stock
Min.: 1
Mult.: 1
: 500

1 Output Buck, Buck-Boost 2.4 A, 3 A QFN-19 42 V 1.25 MHz, 2.4 MHz MPQ7231 - 40 C + 150 C Built for Infrared (IR) LED Applications, Fault Indication, Integrated Current-Sense Resistor, Improved Efficiency and Thermals, Optimized for EMC/EMI, Over-Current Protection, Over-Voltage Protection Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs 3A 36V Buck w/LED Driver 1.216In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Buck 3 A SOIC-EP-8 36 V 5 V 2 MHz MP2480 - 40 C + 85 C Integrated MOSFET Reel, Cut Tape, MouseReel