Constant Current (CC) LED Drivers Power Supplies

Results: 1.266
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
Delta Electronics LED Power Supplies 320W 75-152V 2.8A CC

Constant Current (CC) 2.8 A 75 VDC to 152 VDC 320 W 249 VAC to 528 VAC, 277 VAC to 480 VAC Without Dimming 1 Output Chassis Mount 240 mm (9.449 in) 100 mm (3.937 in) 38 mm (1.496 in) Industrial USC4 PRO
Delta Electronics LED Power Supplies 600W 150-300V 4A CC

Constant Current (CC) 4 A 150 VDC to 300 VDC 600 W 249 VAC to 528 VAC, 277 VAC to 480 VAC Without Dimming 1 Output Chassis Mount 308.4 mm (12.142 in) 116.7 mm (4.594 in) 50.8 mm (2 in) Industrial USC4 PRO
Delta Electronics LED Power Supplies USCI LITE - 100W - CC

Constant Current (CC) 140 mA to 1.4 A 50 VDC to 143 VDC 100 W 108 VAC to 305 VAC With Dimming 1 Output Chassis Mount 167.894 mm (6.61 in) 59.944 mm (2.36 in) 38.1 mm (1.5 in) Industrial USCI LITE
Delta Electronics LED Power Supplies USCI PRO - 200W - CC 1.4A - DALI

Constant Current (CC) 600 mA to 1.4 A 200 W 120 VAC to 277 VAC 1 Output Chassis Mount Industrial USCI PRO
Delta Electronics LED Power Supplies 30W 16-54V 0.15-1.05A CC

Constant Current (CC) 150 mA to 1.05 A 16 VDC to 54 VDC 30 W 108 VAC to 305 VAC 1 Output Chassis Mount 280 mm (11.024 in) 30 mm (1.181 in) 25.4 mm (1 in) Industrial USCT LINEAR
Delta Electronics LED Power Supplies 40W 20-50V .35-1.05A CC

Constant Current (CC) 350 mA to 1.05 A 20 VDC to 50 VDC 40 W 99 VAC to 305 VAC 1 Output Chassis Mount 280 mm (11.024 in) 30 mm (1.181 in) 25.4 mm (1 in) Industrial USCT L2
Delta Electronics LED Power Supplies 80W 20-54V 0.7-2.1A CC

Constant Current (CC) 700 mA to 2.1 A 20 VDC to 54 VDC 80 W 108 VAC to 305 VAC 1 Output Chassis Mount 360 mm (14.173 in) 30 mm (1.181 in) 25.4 mm (1 in) Industrial USCT LINEAR
MEAN WELL LED Power Supplies I/P 180-528Vac O/P +12V5A

Constant Current (CC) 5 A 10.8 VDC to 13.5 VDC 60 W 180 VAC to 295 VAC, 254 VDC to 417 VDC With Dimming 1 Output Chassis Mount 188.98 mm (7.44 in) 61.47 mm (2.42 in) 36.83 mm (1.45 in) HVG-65 IP67
MEAN WELL LED Power Supplies 150.24W 48V 3.13A IP67 LED PS

Constant Current (CC) 3.13 A 48 VDC 150.24 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 221 mm (8.701 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial HVG-150 IP67
MEAN WELL LED Power Supplies 180-528Vin 12Vout 5A 60W IP65

Constant Current (CC) 5 A 12 VDC 60 W 180 VAC to 528 VAC, 254 VDC to 747 VDC Without Dimming 1 Output Chassis Mount 189 mm (7.441 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial HVG-65 IP65
MEAN WELL LED Power Supplies 180-528V 15Vout 4.3A 64.5W IP65

Constant Current (CC) 4.3 A 15 VDC 64.5 W 180 VAC to 528 VAC, 254 VDC to 747 VDC Without Dimming 1 Output 189 mm (7.441 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial HVG-65 IP65
MEAN WELL LED Power Supplies 180-528V 15Vout 4.3A 64.5W IP67 Dimming

Constant Current (CC) 4.3 A 15 VDC 64.5 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output 189 mm (7.441 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial HVG-65 IP67
MEAN WELL LED Power Supplies 180-528V 24Vout2.71A 65W IP67 Dimming

Constant Current (CC) 2.71 A 24 VDC 65 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 189 mm (7.441 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial HVG-65 IP67
MEAN WELL LED Power Supplies 180-528V 30Vout2.17A 65.1W IP65

Constant Current (CC) 2.17 A 30 VDC 65.1 W 180 VAC to 528 VAC, 254 VDC to 747 VDC Without Dimming 1 Output 189 mm (7.441 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial HVG-65 IP65
MEAN WELL LED Power Supplies 180-528V 36Vout1.81A 65.2W IP65

Constant Current (CC) 1.81 A 36 VDC 65.2 W 180 VAC to 528 VAC, 254 VDC to 747 VDC Without Dimming 1 Output Chassis Mount 189 mm (7.441 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial HVG-65 IP65
MEAN WELL LED Power Supplies 180-528V 36Vout1.81A 65.2W IP67 Dimming

Constant Current (CC) 1.81 A 36 VDC 65.2 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 189 mm (7.441 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial HVG-65 IP67
MEAN WELL LED Power Supplies 180-528V 42Vout1.55A 65.1W IP65

Constant Current (CC) 1.55 A 42 VDC 65.1 W 180 VAC to 528 VAC, 254 VDC to 747 VDC Without Dimming 1 Output Chassis Mount 189 mm (7.441 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial HVG-65 IP65
MEAN WELL LED Power Supplies 180-528V 42Vout1.55A 65.1W IP67 Dimming

Constant Current (CC) 1.55 A 42 VDC 65.1 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output 189 mm (7.441 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial HVG-65 IP67
MEAN WELL LED Power Supplies 180-528V 48Vout1.36A 65.3W IP67 Dimming

Constant Current (CC) 1.36 A 48 VDC 65.3 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 189 mm (7.441 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial HVG-65 IP67
MEAN WELL LED Power Supplies 180-528V 54Vout1.21A 65.3W IP67 Dimming

Constant Current (CC) 1.21 A 54 VDC 65.3 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output 189 mm (7.441 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial HVG-65 IP67
MEAN WELL LED Power Supplies 35W 90-132Vin 3in1 350-1050mA slct curr

Constant Current (CC) 1.05 A 100 VDC 35 W 90 VAC to 132 VAC, 127 VDC to 186 VDC With Dimming 1 Output SMD/SMT 123.5 mm (4.862 in) 81.5 mm (3.209 in) 23 mm (0.906 in) Industrial LCM-40
MEAN WELL LED Power Supplies 50.4W 90-132Vin DALI 500-1400mA slct curr

Constant Current (CC) 1.4 A 90 VDC 50.4 W 90 VAC to 132 VAC, 127 VDC to 186 VDC With Dimming 1 Output SMD/SMT 123.5 mm (4.862 in) 81.5 mm (3.209 in) 23 mm (0.906 in) Industrial LCM-60U
MEAN WELL LED Power Supplies 120W 15V 8A CC+CV LED PS w/US AC plug

Constant Current (CC) 8 A 15 VDC 120 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Desktop 191 mm (7.52 in) 63 mm (2.48 in) 37.5 mm (1.476 in) Industrial OWA-120U
MEAN WELL LED Power Supplies 120W 20V 6A CC+CV LED PS w/US AC plug

Constant Current (CC) 6 A 20 VDC 120 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Desktop 191 mm (7.52 in) 63 mm (2.48 in) 37.5 mm (1.476 in) Industrial PFC OWA-120U IP67
MEAN WELL LED Power Supplies 120W 30V 4A CC+CV LED PS w/US AC plug

Constant Current (CC) 4 A 30 VDC 120 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Desktop 191 mm (7.52 in) 63 mm (2.48 in) 37.5 mm (1.476 in) Industrial PFC OWA-120U IP67