Constant Current (CC) LED Drivers Power Supplies

Results: 1.266
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
ERP LED Power Supplies 58.8W 24-42V 1400mA CC Tri-Mode Dim

Constant Current (CC) 1.4 A 24 VDC to 42 VDC 58.8 W 120 VAC to 277 VAC With Dimming 1 Output Panel Mount 87 mm (3.425 in) 60 mm (2.362 in) 30 mm (1.181 in) Industrial FC ESPT IP66
ERP LED Power Supplies 10.5W 24-42V 250mA CC Tri-Mode Dim

Constant Current (CC) 250 mA 24 VDC to 42 VDC 10.5 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25 mm (0.984 in) Industrial FC ESS IP64
ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 12.6 W max, 300 mA Iout, 42 V max Vout

Constant Current (CC) 300 mA 42 VDC 12.6 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, High Performance Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 50 W max, Programmable 600 to 1200 mA Iout, 42 V max Vout (Draco5 internal ERP code name)

Constant Current (CC) 1.2 A 28 VDC to 42 VDC 50.4 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 103.5 mm (4.075 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PHB50/PHB30 IP20
ERP LED Power Supplies 28.4W 18-27V Tri Dim 525-1050mA Progrm CC

Constant Current (CC) 525 mA to 1.05 A 18 VDC to 27 VDC 28.4 W 120 VAC, 277 VAC With Dimming 1 Output Chassis Mount 98.5 mm (3.878 in) 26.2 mm (1.031 in) 21.85 mm (0.86 in) Industrial FC PSB30 IP20
ERP LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 50 W max, Programmable 600 to 1200 mA Iout, 42 V max Vout (Draco5 internal ERP code name)

Constant Current (CC) 1.2 A 28 VDC to 42 VDC 50.4 W 120 VAC, 277 VAC With Dimming 1 Output Chassis Mount 98.5 mm (3.878 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PSB40 IP20
ERP PKB30W-1050-55-TN
ERP LED Power Supplies

Constant Current (CC) 275 mA to 1.05 A 55 VDC 30 W 120 VAC to 277 VAC With Dimming 1 Output SMD/SMT 257 mm (10.118 in) 29.4 mm (1.157 in) 25.1 mm (0.988 in) Industrial PKB30W IP20
Delta Electronics LED Power Supplies 50W 16-54V 0.35-1.4A CC

Constant Current (CC) 350 mA to 1.4 A 16 VDC to 54 VDC 50 W 108 VAC to 305 VAC 1 Output Chassis Mount 280 mm (11.024 in) 30 mm (1.181 in) 25.4 mm (1 in) Industrial USCT LINEAR
MEAN WELL LED Power Supplies 180-528Vin 12Vout 5A 60W IP67 Dimming

Constant Current (CC) 5 A 12 VDC 60 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 189 mm (7.441 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial HVG-65 IP67
MEAN WELL LED Power Supplies 180-528V 20Vout3.25A 65W IP65

Constant Current (CC) 3.25 A 20 VDC 65 W 180 VAC to 528 VAC, 254 VDC to 747 VDC Without Dimming 1 Output Chassis Mount 189 mm (7.441 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial HVG-65 IP65
MEAN WELL LED Power Supplies 180-528V 20Vout3.25A 65W IP67 Dimming

Constant Current (CC) 3.25 A 20 VDC 65 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 189 mm (7.441 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial HVG-65 IP67
MEAN WELL LED Power Supplies 180-528V 24Vout2.71A 65W IP65

Constant Current (CC) 2.71 A 24 VDC 65 W 180 VAC to 528 VAC, 254 VDC to 747 VDC Without Dimming 1 Output Chassis Mount 189 mm (7.441 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial HVG-65 IP65
MEAN WELL LED Power Supplies 180-528V 30Vout2.17A 65.1W IP67 Dimming

Constant Current (CC) 2.17 A 30 VDC 65.1 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 189 mm (7.441 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial HVG-65 IP67
MEAN WELL LED Power Supplies 180-528V 48Vout1.36A 65.3W IP65

Constant Current (CC) 1.36 A 48 VDC 65.3 W 180 VAC to 528 VAC, 254 VDC to 747 VDC Without Dimming 1 Output Chassis Mount 189 mm (7.441 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial HVG-65 IP65
MEAN WELL LED Power Supplies 180-528V 54Vout1.21A 65.3W IP65

Constant Current (CC) 1.21 A 54 VDC 65.3 W 180 VAC to 528 VAC, 254 VDC to 747 VDC Without Dimming 1 Output Chassis Mount 189 mm (7.441 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial HVG-65 IP65
MEAN WELL LED Power Supplies 120W 12V 10A CC+CV LED PS w/US AC plug

Constant Current (CC) 10 A 12 VDC 120 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Desktop 191 mm (7.52 in) 63 mm (2.48 in) 37.5 mm (1.476 in) Industrial PFC OWA-120U IP67
MEAN WELL LED Power Supplies 120W 24V 5A CC+CV LED PS w/US AC plug

Constant Current (CC) 5 A 24 VDC 120 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Desktop 191 mm (7.52 in) 63 mm (2.48 in) 37.5 mm (1.476 in) Industrial PFC OWA-120U IP67
MEAN WELL LED Power Supplies 122.4W 36V3.4A CC+CV LED PS w/US AC plug

Constant Current (CC) 3.4 A 36 VDC 122.4 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Desktop 191 mm (7.52 in) 63 mm (2.48 in) 37.5 mm (1.476 in) Industrial PFC OWA-120U IP67
MEAN WELL LED Power Supplies 120W 48V 2.5A CC+CV LED PS w/US AC plug

Constant Current (CC) 2.5 A 48 VDC 120 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Desktop 191 mm (7.52 in) 63 mm (2.48 in) 37.5 mm (1.476 in) Industrial OWA-120U
MEAN WELL LED Power Supplies 60W 15V 4A LED Power Supply

Constant Current (CC) 4 A 15 VDC 60 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 130 mm (5.118 in) 53 mm (2.087 in) 35 mm (1.378 in) Industrial OWA-60U IP67
MEAN WELL LED Power Supplies 60W 48V 1.25A LED Power Supply

Constant Current (CC) 1.25 A 48 VDC 60 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 130 mm (5.118 in) 53 mm (2.087 in) 35 mm (1.378 in) Industrial OWA-60U IP67
MEAN WELL LED Power Supplies 60.48W 54V 1.12A LED Power Supply

Constant Current (CC) 1.12 A 54 VDC 60.48 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 130 mm (5.118 in) 53 mm (2.087 in) 35 mm (1.378 in) Industrial OWA-60U IP67
MEAN WELL LED Power Supplies 16.8W 8-12Vout 1400mA 90-135VAC

Constant Current (CC) 1.4 A 8 VDC to 12 VDC 16.8 W 90 VAC to 135 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 57 mm (2.244 in) 29.5 mm (1.161 in) Industrial PFC PCD-16 IP42
MEAN WELL LED Power Supplies 16.8W 16-24Vout 700mA 90-135VAC

Constant Current (CC) 700 mA 16 VDC to 24 VDC 16.8 W 90 VAC to 135 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 57 mm (2.244 in) 29.5 mm (1.161 in) Industrial PFC PCD-16 IP42
MEAN WELL LED Power Supplies 25.2W 16-24Vout 1050mA 90-135VAC

Constant Current (CC) 1.05 A 16 VDC to 24 VDC 25.2 W 90 VAC to 135 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 57 mm (2.244 in) 29.5 mm (1.161 in) Industrial PFC PCD-25 IP42