Constant Current (CC) LED Drivers Power Supplies

Results: 1.266
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
RECOM Power LED Power Supplies 0.6A LED-Driver REG 4.5-36Vin 2-35Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 600 mA 2 VDC to 35 VDC 21 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 0.7A LED-Driver REG 4.5-36Vin 2-35Vout Non-Stocked Lead-Time 17 Weeks
Min.: 400
Mult.: 400
: 400

Constant Current (CC) 0 A to 700 mA 2 VDC to 35 VDC 24.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power LED Power Supplies 0.7A LED-Driver REG 4.5-36Vin 2-35Vout Non-Stocked Lead-Time 17 Weeks
Min.: 400
Mult.: 400
: 400

Constant Current (CC) 0 A to 700 mA 2 VDC to 35 VDC 24.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power LED Power Supplies 1.0A LED-Driver REG 4.5-36Vin 2-35Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 1 A 3 VDC to 31 VDC 31 W 6 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 6-36VIN 2-32VOUT LED DRIVER DC/DC Non-Stocked Lead-Time 17 Weeks
Min.: 400
Mult.: 400
: 400

Constant Current (CC) 0 A to 1 A 2 VDC to 32 VDC 6 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
MEAN WELL LED Power Supplies 96W 48V 2A CC adj by cable
Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 2 A 48 VDC 96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 104 mm (4.094 in) 104 mm (4.094 in) 34 mm (1.339 in) Industrial HBG-100P
MEAN WELL LED Power Supplies 240W 24V 10A CC IP67 W/Cable
Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 10 A 24 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 191 mm (7.52 in) 191 mm (7.52 in) 69 mm (2.717 in) Industrial HBG-240 IP67
MEAN WELL LED Power Supplies 240W 36V 6.7A CC IP67 W/Cable
Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 6.7 A 36 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 191 mm (7.52 in) 191 mm (7.52 in) 69 mm (2.717 in) Industrial HBG-240 IP67
MEAN WELL LED Power Supplies 319.2W 2800mA57-114V Io adj, 3n1 Dimming
Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A to 2.8 A 114 VDC 319.2 W 90 VAC to 305 VAC With Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial FC IP65
MEAN WELL LED Power Supplies 320.6W114-229V1400mA CC IP67 3in1 dimming
Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 114 VDC to 229 VDC 320.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H-C IP67
MEAN WELL LED Power Supplies 9-36Vin 2-40Vout 300mA pin style
Lead-Time 22 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 300 mA 2 VDC to 40 VDC 9 VDC to 36 VDC With Dimming 1 Output Through Hole Industrial LDB-L
MEAN WELL LED Power Supplies 9-30Vin 2-32Vout 500mA wire style
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 2 VDC to 32 VDC 9 VDC to 30 VDC With Dimming 1 Output Chassis Mount 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.2 mm (0.48 in) Industrial LDB-LW
MEAN WELL LED Power Supplies 30W 12V 2.5A LED Power Supply
Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 2.5 A 12 VDC 30 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 160 mm (6.299 in) 46 mm (1.811 in) 30 mm (1.181 in) Industrial PSE PLC-30
MEAN WELL LED Power Supplies 30W 20V 1.5A LED Power Supply
Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 1.5 A 20 VDC 30 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 160 mm (6.299 in) 46 mm (1.811 in) 30 mm (1.181 in) Industrial PSE PLC-30
MEAN WELL LED Power Supplies 30W 24V 1.25A LED Power Supply
Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 1.25 A 24 VDC 30 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 160 mm (6.299 in) 46 mm (1.811 in) 30 mm (1.181 in) Industrial PSE PLC-30
MEAN WELL LED Power Supplies 30.24W 36V 0.84A LED Power Supply
Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 840 mA 36 VDC 30 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 160 mm (6.299 in) 46 mm (1.811 in) 30 mm (1.181 in) Industrial PSE PLC-30
MEAN WELL LED Power Supplies 30.24W 48V 0.63A LED Power Supply
Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 630 mA 48 VDC 30 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 160 mm (6.299 in) 46 mm (1.811 in) 30 mm (1.181 in) Industrial PSE PLC-30
MEAN WELL LED Power Supplies 29.7W 9V 3.3A LED Power Supply
Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 3.3 A 9 VDC 30 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 160 mm (6.299 in) 46 mm (1.811 in) 30 mm (1.181 in) Industrial PSE PLC-30
MEAN WELL LED Power Supplies 46W 20V 2.3A
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 1.725 A to 2.37 A 20 VDC 46 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 181.5 mm (7.146 in) 62 mm (2.441 in) 35 mm (1.378 in) Industrial PSE PLC-45
MEAN WELL LED Power Supplies 45W 36V 1.25A
Lead-Time 22 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 1.25 A 36 VDC 45 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Panel Mount 181.5 mm (7.146 in) 62 mm (2.441 in) 35 mm (1.378 in) Industrial PSE PLC-45
MEAN WELL LED Power Supplies 60W 15V 4A LED Power Supply
Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 4 A 15 VDC 60 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 181.5 mm (7.146 in) 62 mm (2.441 in) 35 mm (1.378 in) Industrial PSE PLC-60
MEAN WELL LED Power Supplies 60W 20V 3A LED Power Supply
Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 3 A 20 VDC 60 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 181.5 mm (7.146 in) 62 mm (2.441 in) 35 mm (1.378 in) Industrial PSE PLC-60
MEAN WELL LED Power Supplies 61W 36V 1.7A LED Power Supply
Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 1.7 A 36 VDC 61 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 181.5 mm (7.146 in) 62 mm (2.441 in) 35 mm (1.378 in) Industrial PSE PLC-60
MEAN WELL LED Power Supplies 62.5W 48V 1.3A LED Power Supply
Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 1.3 A 48 VDC 62 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 181.5 mm (7.146 in) 62 mm (2.441 in) 35 mm (1.378 in) Industrial PSE PLC-60
MEAN WELL LED Power Supplies 15V 2A 30W Active PFC Function
Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 2 A 15 VDC 30 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 145 mm (5.709 in) 47 mm (1.85 in) 30 mm (1.181 in) Industrial PSE PLN-30