IP65 LED Drivers Power Supplies

Results: 348
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 604.8W 54V 11.2A IP65 Dimming CV+CC
59On Order
Min.: 1
Mult.: 1

CV + CC 11.2 A 27 VDC to 54 VDC 604.8 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 28 mm (1.102 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HLG-600H IP65
MEAN WELL LED Power Supplies 96W 24V 4A 90-305VAC IP65 Rated
318On Order
Min.: 1
Mult.: 1

Constant Current (CC) 4 A 24 VDC 96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP65
MEAN WELL LED Power Supplies 95.4W 36V 2.65A 90-305VAC IP65 Rated
168On Order
Min.: 1
Mult.: 1

Constant Current (CC) 2.65 A 36 VDC 95.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP65
MEAN WELL LED Power Supplies 150W 12V 12.5A 90-305VAC IP65 Rated
178Expected 9/25/2026
Min.: 1
Mult.: 1

Constant Current (CC) 12.5 A 12 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP65
MEAN WELL LED Power Supplies 240W 20V 12A 90-305VAC IP65 rated
49Expected 10/14/2026
Min.: 1
Mult.: 1

CV + CC 12 A 20 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP65
MEAN WELL LED Power Supplies 321W 30V 10.7A IP65 Adj W/Intrl Pot
53Expected 9/16/2026
Min.: 1
Mult.: 1

CV + CC 10.7 A 30 VDC 321 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP65
MEAN WELL LED Power Supplies 40.32W 36V 1.12A IP65 Adj W/Intrl Pot
60Expected 9/29/2026
Min.: 1
Mult.: 1

CV + CC 1.12 A 36 VDC 40.32 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP65
MEAN WELL LED Power Supplies O/P +48V/3.13A
22On Order
Min.: 1
Mult.: 1

CV + CC 1.56 A to 3.13 A 43.2 VDC to 52.8 VDC 150.2 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial FC ELG-150-V-A IP65
MEAN WELL LED Power Supplies 199.8W36V 5.55A IP65 CC+CV Io/Vo adjW/pot
5Expected 11/3/2026
Min.: 1
Mult.: 1

5.55 A 36 VDC 199.8 W 100 VAC to 305 VAC, 142 VDC to 431 VDC 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) ELG-200 IP65
MEAN WELL LED Power Supplies 240.3W54V 4.45A IP65 CC+CV Io/Vo adjW/pot
11Expected 9/25/2026
Min.: 1
Mult.: 1

CV + CC 4.45 A 54 VDC 240.3 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-240 IP65
MEAN WELL LED Power Supplies 60W 12V 5A CC+CV IP65 Io Adj w/pot
6Expected 9/25/2026
Min.: 1
Mult.: 1

CV + CC 5 A 12 VDC 60 W 100 VAC to 305 VAC, 142 VDC to 431 VDC 1 Output Chassis Mount 180 mm (7.087 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-75 IP65
MEAN WELL LED Power Supplies 158.4W 48V 3.3A IP65 CC adj by pot.
16Expected 10/30/2026
Min.: 1
Mult.: 1

CV + CC 3.3 A 48 VDC 158.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 132 mm (5.197 in) 132 mm (5.197 in) 66.5 mm (2.618 in) Industrial HBG-160 IP65
MEAN WELL LED Power Supplies 196.8W 48V 4.1A Io adj w/pot CV+CC
5Expected 9/16/2026
Min.: 1
Mult.: 1

CV + CC 4.1 A 48 VDC 196.8 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 132 mm (5.197 in) 132 mm (5.197 in) 66.5 mm (2.618 in) Industrial HBG-200 IP65
MEAN WELL LED Power Supplies 321.6W 48V 6.7A CV+CC Io Adj, 3n1Dim
10Expected 9/16/2026
Min.: 1
Mult.: 1

CV + CC 6.7 A 48 VDC 321.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial HLG-320H IP65
MEAN WELL LED Power Supplies 600.6W 42V 14.3A IP65 Dimming CV+CC
4Expected 8/20/2026
Min.: 1
Mult.: 1

CV + CC 14.3 A 21 VDC to 42 VDC 600.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 28 mm (1.102 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HLG-600H IP65
MEAN WELL LED Power Supplies 95.58W 54V 1.77A 90-305VAC IP65 Rated
12On Order
Min.: 1
Mult.: 1

Constant Current (CC) 1.77 A 54 VDC 95.58 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP65
MEAN WELL LED Power Supplies 122.4W 36V 3.4A 90-305VAC IP65 Rated
12Expected 9/29/2026
Min.: 1
Mult.: 1

Constant Current (CC) 3.4 A 36 VDC 122.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP65
MEAN WELL LED Power Supplies 120W 48V 2.5A 90-305VAC IP65 Rated
12Expected 9/30/2026
Min.: 1
Mult.: 1

Constant Current (CC) 2.5 A 48 VDC 120 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP65
MEAN WELL LED Power Supplies 300W 20V 15A IP65 Adj W/Intrl Pot
7Expected 9/25/2026
Min.: 1
Mult.: 1

Constant Current (CC) 15 A 20 VDC 300 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP65
MEAN WELL LED Power Supplies 60W 24V 2.5A Adjustable, Dimmable
6On Order
Min.: 1
Mult.: 1

CV + CC 2.5 A 24 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP65
MEAN WELL LED Power Supplies 50-100Vout 700mA 70W 90-305Vin CC+CV IP65
18Expected 10/16/2026
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 50 VDC to 100 VDC 70 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H-C IP65
RECOM Power LED Power Supplies 22W 176-264Vin 24Vout A 59Factory Stock Available
Min.: 30
Mult.: 30

Constant Voltage (CV) 920 mA 24 VDC 22 W 176 V to 264 V Without Dimming 1 Output Chassis Mount 294 mm (11.575 in) 76 mm (2.992 in) 40 mm (1.575 in) Industrial RACV22-W IP65
Delta Electronics LED Power Supplies LED Driver, 12VDC, 270W, 22.5A, 90-264Vac Input, IP65 with Potentiometer
Non-Stocked Lead-Time 34 Weeks
Min.: 10
Mult.: 10

CV + CC 22.5 A 12 VDC 270 W 90 VAC to 264 VAC 1 Output Chassis Mount Industrial LNE-320W IP65
Delta Electronics LED Power Supplies LED Driver, 36VDC, 320W, 8.9A, 90-264Vac Input, IP65 with Potentiometer
Non-Stocked Lead-Time 34 Weeks
Min.: 10
Mult.: 10

CV + CC 8.9 A 36 VDC 320 W 90 VAC to 264 VAC 1 Output Chassis Mount Industrial LNE-320W IP65
Delta Electronics LED Power Supplies LED Driver, 48VDC, 320W, 6.7A, 90-264Vac Input, IP65 with Potentiometer
Non-Stocked Lead-Time 34 Weeks
Min.: 10
Mult.: 10

CV + CC 6.7 A 48 VDC 320 W 90 VAC to 264 VAC 1 Output Chassis Mount Industrial LNE-320W IP65