IP65 LED Drivers Power Supplies

Results: 348
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 54V2.8A 151.2W CC+CV IP65 Io/Vo Adj W/Pot
2In Stock
5Expected 11/13/2026
Min.: 1
Mult.: 1

219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) ELG-150 IP65
MEAN WELL LED Power Supplies 150.15W 1050mA 151V IP65 CC adj. output
5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 72 VDC to 143 VDC 150.15 W 180 VAC to 295 VAC, 255 VDC to 417 VDC With Dimming 1 Output Desktop 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-150-C IP65
MEAN WELL LED Power Supplies 150.5W 1750mA 94V IP65 CC adj. output
6In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.75 A 43 VDC to 86 VDC 150.5 W 180 VAC to 295 VAC, 255 VDC to 417 VDC With Dimming 1 Output Desktop 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-150-C IP65
MEAN WELL LED Power Supplies 151.2W 2100mA 80V IP65 CC adj. output
8In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.1 A 36 VDC to 72 VDC 151.2 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-150-C IP65
MEAN WELL LED Power Supplies 149.8W 700mA 225V IP65 CC adj. output
4In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 107 VDC to 214 VDC 149.8 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-150-C IP65
MEAN WELL LED Power Supplies 192W 12V 16A CC+CV IP65 Io/Vo adj w/pot
4In Stock
Min.: 1
Mult.: 1

CV + CC 16 A 12 VDC 192 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200 IP65
MEAN WELL LED Power Supplies 201.6W 24V 8.4A IP65 CC+CV Io/Vo adjW/pot
4In Stock
24Expected 11/4/2026
Min.: 1
Mult.: 1

CV + CC 8.4 A 24 VDC 201.6 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200 IP65
MEAN WELL LED Power Supplies 199.68W 48V 4.16A CC+CV Io/Vo adjW/pot
7In Stock
Min.: 1
Mult.: 1

CV + CC 4.16 A 48 VDC 199.68 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200 IP65


MEAN WELL LED Power Supplies 200.88W 54V 3.72A CC+CV Io/Vo adjW/pot
10In Stock
Min.: 1
Mult.: 1

CV + CC 3.72 A 54 VDC 200.88 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200 IP65
MEAN WELL LED Power Supplies 199.5W95-190V 1050mA CC IP65 Io adj w/pot
3In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 95 VDC to 190 VDC 199.5 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200-C IP65
MEAN WELL LED Power Supplies 198.8W71-142V 1400mA CC IP67 DALI control
5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 71 VDC to 142 VDC 198.8 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200-C IP65
MEAN WELL LED Power Supplies 199.5W57-114V 1750mA CC IP65 Io adj w/pot
5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.75 A 57 VDC to 114 VDC 199.5 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200-C IP65
MEAN WELL LED Power Supplies 201.6W 48-96V 2100mA CC IP65 Io adj w/pot
1In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.1 A 48 VDC to 96 VDC 201.6 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200-C IP65
MEAN WELL LED Power Supplies 200.2W 142-286V700mA CC IP65 Io adj w/pot
1In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 142 VDC to 286 VDC 200.2 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200-C IP65
MEAN WELL LED Power Supplies 200.2W 142-286V700mA CC IP67 DALI control
5In Stock
Min.: 1
Mult.: 1

700 mA 200.2 W 100 VAC to 305 VAC, 142 VDC to 431 VDC 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) ELG-200-C IP65
MEAN WELL LED Power Supplies 239.76W 36V 6.66A CC+CV DALI control
1In Stock
Min.: 1
Mult.: 1

CV + CC 6.66 A 36 VDC 239.76 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-240 IP65
MEAN WELL LED Power Supplies 239.82W 42V 5.71A CC+CV Io/Vo adjW/pot
3In Stock
Min.: 1
Mult.: 1

CV + CC 5.71 A 42 VDC 239.82 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-240 IP65
MEAN WELL LED Power Supplies 240W 48V 5A CC+CV IP65 Io/Vo adj w/pot
9In Stock
12Expected 10/14/2026
Min.: 1
Mult.: 1

CV + CC 5 A 48 VDC 240 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-240 IP65
MEAN WELL LED Power Supplies 239.4W86-171V 1400mA CC IP67 DALI control
4In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 86 VDC to 171 VDC 239.4 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.09 mm (9.61 in) 70.87 mm (2.79 in) 37.59 mm (1.48 in) ELG-240-C IP65
MEAN WELL LED Power Supplies 239.75W69-137V1750mA CC IP67 DALI control
4In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.75 A 69 VDC to 137 VDC 239.75 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.09 mm (9.61 in) 70.87 mm (2.79 in) 37.59 mm (1.48 in) Industrial ELG-240-C IP65
MEAN WELL LED Power Supplies 241.5W57-115V 2100mA CC IP65 Io adj w/pot
6In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.1 A 57 VDC to 115 VDC 241.5 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.09 mm (9.61 in) 70.87 mm (2.79 in) 37.59 mm (1.48 in) Industrial ELG-240-C IP65
MEAN WELL LED Power Supplies 240.1W 172-343V700mA CC IP65 Io adj w/pot
2In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 172 VDC to 343 VDC 179.9 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244 mm (9.606 in) 71 mm (2.795 in) 37.5 mm (1.476 in) Industrial ELG-240-C IP65
MEAN WELL LED Power Supplies 76.8W 48V 1.6A CC+CV IP65 Io Adj w/pot
10In Stock
Min.: 1
Mult.: 1

CV + CC 1.6 A 48 VDC 76.8 W 100 VAC to 305 VAC, 142 VDC to 431 VDC 1 Output Chassis Mount 180 mm (7.087 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-75 IP65
MEAN WELL LED Power Supplies 156W 24V 6.5A IP65 CC adj by pot.
5In Stock
Min.: 1
Mult.: 1

CV + CC 6.5 A 24 VDC 156 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 132 mm (5.197 in) 132 mm (5.197 in) 66.5 mm (2.618 in) Industrial HBG-160 IP65
MEAN WELL LED Power Supplies 158.4W 36V 4.4A IP65 CC adj by pot.
4In Stock
Min.: 1
Mult.: 1

CV + CC 4.4 A 36 VDC 158.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Industrial HBG-160 IP65