IP65 LED Drivers Power Supplies

Results: 348
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 320.2W 24V 13.34A IP65 Adj W/Intrl Pot
408In Stock
Min.: 1
Mult.: 1

CV + CC 13.34 A 24 VDC 320.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP65
MEAN WELL LED Power Supplies 321.6W 48V 6.7A IP65 Adj W/Intrl Pot
409In Stock
272Expected 9/14/2026
Min.: 1
Mult.: 1

CV + CC 6.7 A 48 VDC 321.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP65
RECOM Power LED Power Supplies 4.2W 230Vin 3-12Vout 350mA 730In Stock
400Expected 8/14/2026
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 3 VDC to 12 VDC 4 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 38 mm (1.496 in) 27 mm (1.063 in) 21 mm (0.827 in) Industrial RACD04 IP65
RECOM Power LED Power Supplies 4W 230Vin 3-8Vout 500mA 291In Stock
160Expected 8/7/2026
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 3 VDC to 8 VDC 4 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 38 mm (1.496 in) 27 mm (1.063 in) 21 mm (0.827 in) Industrial RACD04 IP65
RECOM Power LED Power Supplies 4.2W 230Vin 3-6Vout 700mA 372In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 3 VDC to 6 VDC 4 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 38 mm (1.496 in) 27 mm (1.063 in) 21 mm (0.827 in) Industrial RACD04 IP65
RECOM Power LED Power Supplies 4W 230Vin 24Vout 0-170mA 505In Stock
360Expected 8/7/2026
Min.: 1
Mult.: 1

Constant Voltage (CV) 0 A to 170 mA 24 VDC 4 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 38 mm (1.496 in) 27 mm (1.063 in) 21 mm (0.827 in) Industrial RACV04 IP65
American Bright LED LED Power Supplies 90-305VAC INPUT, 24VDC OUTPUT, 320W IP65 LED DRIVER 25In Stock
Min.: 1
Mult.: 1

CV + CC 24 VDC 320 W 108 VAC to 305 VAC Without Dimming 1 Output Desktop 261 mm (10.276 in) 62.5 mm (2.461 in) 41.4 mm (1.63 in) Industrial UL 8750 IP65
MEAN WELL LED Power Supplies 36V4.17A150.1W CC+CV IP65 Io/Vo Adj W/Pot
57In Stock
Min.: 1
Mult.: 1

CV + CC 4.17 A 36 VDC 150.1 W 180 VAC to 295 VAC, 255 VDC to 417 VDC Without Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-150 IP65
MEAN WELL LED Power Supplies 239.76W 36V 6.66A CC+CV Io/Vo adjW/pot
146In Stock
Min.: 1
Mult.: 1

CV + CC 6.66 A 36 VDC 239.76 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-240 IP65
MEAN WELL LED Power Supplies 480W 30V 16A CV+CC Io/Vo adj w/pot
16In Stock
Min.: 1
Mult.: 1

CV + CC 8 A to 16 A 25.5 VDC to 31.5 VDC 480 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 235.2 mm (9.26 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HLG-480H IP65
MEAN WELL LED Power Supplies 48V 10A 480W Constant Current mod
23In Stock
Min.: 1
Mult.: 1

CV + CC 10 A 48 VDC 480 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 262 mm (10.315 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HLG-480H IP65
MEAN WELL LED Power Supplies 540W 15V 36A IP65 Dimming CV+CC
9In Stock
Min.: 1
Mult.: 1

CV + CC 36 A 7.5 VDC to 15 VDC 540 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 28 mm (1.102 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HLG-600H IP65
MEAN WELL LED Power Supplies 600W 30V 20A IP65 Dimming CV+CC
85In Stock
276Expected 9/14/2026
Min.: 1
Mult.: 1

CV + CC 20 A 15 VDC to 30 VDC 600 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 28 mm (1.102 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HLG-600H IP65
MEAN WELL LED Power Supplies 96W 24V 4A Adjustable, Dimmable
35In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 4 A 24 VDC 96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP65
MEAN WELL LED Power Supplies 120W 24V 5A 90-305VAC IP65 Rated
117In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 5 A 24 VDC 120 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP65
MEAN WELL LED Power Supplies 150.5W 350mA215-430V CC IP65 int. pot
69In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 215 VDC to 430 VDC 150.5 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H-C IP65
MEAN WELL LED Power Supplies 150W 15V 10A 90-305VAC IP65 Rated
85In Stock
120Expected 9/16/2026
Min.: 1
Mult.: 1

Constant Current (CC) 10 A 15 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP65
MEAN WELL LED Power Supplies 151.2W 24V 6.3A 90-305VAC IP65 Rated
143In Stock
372On Order
Min.: 1
Mult.: 1

Constant Current (CC) 6.3 A 24 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP65
MEAN WELL LED Power Supplies 151.2W 54V 2.8A 90-305VAC IP65 Rated
44In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.8 A 54 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP65
MEAN WELL LED Power Supplies 187.2W 36V 5.2A 90-264VAC IP65 Rated
46In Stock
168On Order
Min.: 1
Mult.: 1

Constant Current (CC) 5.2 A 36 VDC 187.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP65
MEAN WELL LED Power Supplies 225W 15V 15A 90-305VAC IP65 rated
48In Stock
Min.: 1
Mult.: 1

CV + CC 15 A 15 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP65
MEAN WELL LED Power Supplies 240W 24V 10A 90-305VAC IP65 rated
258In Stock
564On Order
Min.: 1
Mult.: 1

CV + CC 10 A 24 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Panel Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP65
MEAN WELL LED Power Supplies 241.2W 36V 6.7A 90-305VAC IP65 rated
201In Stock
Min.: 1
Mult.: 1

CV + CC 6.7 A 36 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP65
MEAN WELL LED Power Supplies 264W 12V 22A IP65 Adj W/Intrl Pot
187In Stock
Min.: 1
Mult.: 1

CV + CC 22 A 12 VDC 264 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP65
MEAN WELL LED Power Supplies 321.3W 54V 5.95A IP65 Adj W/Intrl Pot
97In Stock
Min.: 1
Mult.: 1

CV + CC 5.95 A 54 VDC 321.3 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP65