IP65 LED Drivers Power Supplies

Results: 348
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 478.8W 42V 11.4A CV/CC adj via pot

CV + CC 11.4 A 42 VDC 478.8 W 180 VAC to 528 VAC, 254 VDC to 747 VDC Without Dimming 1 Output Chassis Mount 262 mm (10.315 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HVG-480 IP65
MEAN WELL LED Power Supplies 480.6W 54V 8.9A CV/CC adj via pot

CV + CC 8.9 A 54 VDC 480.6 W 180 VAC to 528 VAC, 254 VDC to 747 VDC Without Dimming 1 Output Chassis Mount 262 mm (10.315 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HVG-480 IP65
MEAN WELL LED Power Supplies 180-528V 20Vout3.25A 65W IP65

Constant Current (CC) 3.25 A 20 VDC 65 W 180 VAC to 528 VAC, 254 VDC to 747 VDC Without Dimming 1 Output Chassis Mount 189 mm (7.441 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial HVG-65 IP65
MEAN WELL LED Power Supplies 180-528V 24Vout2.71A 65W IP65

Constant Current (CC) 2.71 A 24 VDC 65 W 180 VAC to 528 VAC, 254 VDC to 747 VDC Without Dimming 1 Output Chassis Mount 189 mm (7.441 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial HVG-65 IP65
MEAN WELL LED Power Supplies 180-528V 48Vout1.36A 65.3W IP65

Constant Current (CC) 1.36 A 48 VDC 65.3 W 180 VAC to 528 VAC, 254 VDC to 747 VDC Without Dimming 1 Output Chassis Mount 189 mm (7.441 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial HVG-65 IP65
MEAN WELL LED Power Supplies 180-528V 54Vout1.21A 65.3W IP65

Constant Current (CC) 1.21 A 54 VDC 65.3 W 180 VAC to 528 VAC, 254 VDC to 747 VDC Without Dimming 1 Output Chassis Mount 189 mm (7.441 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial HVG-65 IP65
Delta Electronics LED Power Supplies 36V 320W VR Adjust IP65

CV + CC 8.9 A 36 VDC 320 W 90 VAC to 305 VAC Without Dimming 1 Output Chassis Mount 251.968 mm (9.92 in) 89.916 mm (3.54 in) 43.688 mm (1.72 in) Industrial PFC LNE-320W IP65
Hatch Lighting LED Power Supplies LED Power Supplies, 12W, 120V-277Vac, 250mA-500mA, 24VDC, Constant Voltage, Non Dimming

Constant Voltage (CV) 250 mA to 500 mA 24 VDC 12 W 120 VAC to 277 VAC Without Dimming 1 Output Chassis Mount 77 mm (3.031 in) 24 mm (0.945 in) 24 mm (0.945 in) Industrial LV12 IP65
Hatch Lighting LED Power Supplies LED Power Supplies, 24W, 120V-277Vac, 100mA-1000mA, 24VDC, Constant Voltage, Non Dimming

Constant Voltage (CV) 100 mA to 1 A 24 VDC 12 W 120 VAC to 277 VAC Without Dimming 1 Output Screw 121.92 mm (4.8 in) 40.64 mm (1.6 in) 25.4 mm (1 in) Industrial LV24 IP65
Delta Electronics LED Power Supplies 12V 320W VR Adjust IP65

CV + CC 22.5 A 12 VDC 270 W 90 VAC to 305 VAC Without Dimming 1 Output Chassis Mount 251.968 mm (9.92 in) 89.916 mm (3.54 in) 43.688 mm (1.72 in) Industrial LNE-320W IP65
Delta Electronics LED Power Supplies 24V 320W VR Adjust IP65

CV + CC 13.4 A 24 VDC 320 W 90 VAC to 305 VAC Without Dimming 1 Output Chassis Mount 251.968 mm (9.92 in) 89.916 mm (3.54 in) 43.688 mm (1.72 in) Industrial LNE-320W IP65
Delta Electronics LED Power Supplies 48V 320W VR Adjust IP65

CV + CC 6.7 A 48 VDC 320 W 90 VAC to 305 VAC Without Dimming 1 Output Chassis Mount 251.968 mm (9.92 in) 89.916 mm (3.54 in) 43.688 mm (1.72 in) Industrial PFC LNE-320W IP65
MEAN WELL LED Power Supplies 240W 24V 10A IP65 Io Adj w/pot

CV + CC 10 A 24 VDC 240 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 254.2 mm (10.008 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial HVG-240 IP65
MEAN WELL LED Power Supplies 321.6W 24V 13.4A Io + Vo adj, 3n1 dim

CV + CC 13.4 A 24 VDC 321.6 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 90 mm (3.543 in) 43.8 mm (1.724 in) HVG-320 IP65
MEAN WELL LED Power Supplies 321W 30V 10.7A IP65 Io Adj w/pot

CV + CC 10.7 A 30 VDC 321 W 180 VAC to 528 VAC, 254 VDC to 747 VDC Without Dimming 1 Output Chassis Mount 262 mm (10.315 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial HVG-320 IP65
MEAN WELL LED Power Supplies 319.2W 42V 7.6A IP65 Io Adj w/pot

CV + CC 7.6 A 42 VDC 319.2 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial HVG-320 IP65
MEAN WELL LED Power Supplies 96W 30V 3.2A OCP adj w pot.

CV + CC 3.2 A 30 VDC 96 W 180 VAC to 480 VAC, 254 VDC to 679 VDC Without Dimming 1 Output Chassis Mount 236 mm (9.291 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial HVG-100 IP65
MEAN WELL LED Power Supplies 480W 48V 10A CV/CC adj via pot

CV + CC 10 A 48 VDC 480 W 180 VAC to 528 VAC, 254 VDC to 747 VDC Without Dimming 1 Output Chassis Mount 262 mm (10.315 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HVG-480 IP65
MEAN WELL LED Power Supplies 180-528Vin 12Vout 5A 60W IP65

Constant Current (CC) 5 A 12 VDC 60 W 180 VAC to 528 VAC, 254 VDC to 747 VDC Without Dimming 1 Output Chassis Mount 189 mm (7.441 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial HVG-65 IP65
MEAN WELL LED Power Supplies 180-528V 15Vout 4.3A 64.5W IP65

Constant Current (CC) 4.3 A 15 VDC 64.5 W 180 VAC to 528 VAC, 254 VDC to 747 VDC Without Dimming 1 Output 189 mm (7.441 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial HVG-65 IP65
MEAN WELL LED Power Supplies 180-528V 30Vout2.17A 65.1W IP65

Constant Current (CC) 2.17 A 30 VDC 65.1 W 180 VAC to 528 VAC, 254 VDC to 747 VDC Without Dimming 1 Output 189 mm (7.441 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial HVG-65 IP65
MEAN WELL LED Power Supplies 180-528V 36Vout1.81A 65.2W IP65

Constant Current (CC) 1.81 A 36 VDC 65.2 W 180 VAC to 528 VAC, 254 VDC to 747 VDC Without Dimming 1 Output Chassis Mount 189 mm (7.441 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial HVG-65 IP65
MEAN WELL LED Power Supplies 180-528V 42Vout1.55A 65.1W IP65

Constant Current (CC) 1.55 A 42 VDC 65.1 W 180 VAC to 528 VAC, 254 VDC to 747 VDC Without Dimming 1 Output Chassis Mount 189 mm (7.441 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial HVG-65 IP65