IP65 LED Drivers Power Supplies

Results: 348
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies O/P +36V2.66A
Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

CV + CC 1.33 A to 2.66 A 32.4 VDC to 39.6 VDC 95.76 W 100 VAC to 305 VAC Without Dimming 1 Output Chassis Mount 199 mm (7.835 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial FC ELG-100-V-A IP65
MEAN WELL LED Power Supplies O/P +12V10A
Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

CV + CC 5 A to 10 A 10.8 VDC to 13.2 VDC 120 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial FC ELG-150-V-A IP65
MEAN WELL LED Power Supplies O/P +36V/4.17A
Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

CV + CC 2.1 A to 4.17 A 32.4 VDC to 39.6 VDC 150.1 W 100 VAC to 305 VAC Without Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial FC ELG-150-V-A IP65
MEAN WELL LED Power Supplies O/P +54V/2.8A
Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

CV + CC 1.4 A to 2.8 A 49 VDC to 58 VDC 151.2 W 100 VAC to 305 VAC Without Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial FC ELG-150-V-A IP65
MEAN WELL LED Power Supplies O/P +54-107V1400mA
Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 149.8 W 100 VAC to 305 VAC Without Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial FC ELG-150-C-A IP65
MEAN WELL LED Power Supplies O/P +12V16A
Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

CV + CC 8 A to 16 A 11.2 VDC to 12.8 VDC 192 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244 mm (9.606 in) 71 mm (2.795 in) 37.5 mm (1.476 in) Industrial FC ELG-200-V-A IP65
MEAN WELL LED Power Supplies O/P +24V8.4A
Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

CV + CC 4.2 A to 8.4 A 22.4 VDC to 25.6 VDC 201.6 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244 mm (9.606 in) 71 mm (2.795 in) 37.5 mm (1.476 in) Industrial FC ELG-200-V-A IP65
MEAN WELL LED Power Supplies 199.68W 24-48V 4.16A 3wire Io/Vo adj Dim
Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

CV + CC 4.16 A 48 VDC 199.68 W 100 VAC to 305 VAC With Dimming 1 Output Chassis Mount 220 mm (8.661 in) 71 mm (2.795 in) 37.5 mm (1.476 in) Industrial FC ELG-200 IP65
MEAN WELL LED Power Supplies O/P +95-190V1050mA
Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 525 mA to 1.05 A 199.5 W 100 VAC to 305 VAC Without Dimming 1 Output Chassis Mount 244 mm (9.606 in) 71 mm (2.795 in) 37.5 mm (1.476 in) Industrial FC ELG-200-C-A IP65
MEAN WELL LED Power Supplies O/P +36V6.66A
Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

CV + CC 3.33 A to 6.66 A 33.5 VDC to 38.5 VDC 239.76 W 100 VAC to 305 VAC Without Dimming 1 Output Chassis Mount 244 mm (9.606 in) 71 mm (2.795 in) 37.5 mm (1.476 in) Industrial FC ELG-240-V-A IP65
MEAN WELL LED Power Supplies 500mA 100-200V 100W IP65 CC Adj W/Pot
Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 100 VDC to 200 VDC 100 W 180 VAC to 295 VAC, 255 VDC to 417 VDC Without Dimming 1 Output Chassis Mount 199.136 mm (7.84 in) 62.992 mm (2.48 in) 35.306 mm (1.39 in) Industrial ELG-100-C IP65
MEAN WELL LED Power Supplies 149.8W 1400mA 115V IP65 CC adj. output
Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 54 VDC to 107 VDC 149.8 W 180 VAC to 295 VAC, 255 VDC to 417 VDC With Dimming 1 Output Desktop 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-150-C IP65
MEAN WELL LED Power Supplies 192W 12V 16A CC+CV IP67 DALI control
Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

16 A 12 VDC 192 W 100 VAC to 305 VAC, 142 VDC to 431 VDC 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) ELG-200 IP65
MEAN WELL LED Power Supplies 199.8W36V 5.55A IP67 CC+CV DALI control
Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

5.55 A 36 VDC 199.8 W 100 VAC to 305 VAC, 142 VDC to 431 VDC 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) ELG-200 IP65
MEAN WELL LED Power Supplies 199.9W42V 4.76A IP65 CC+CV Io/Vo adjW/pot
Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

CV + CC 4.76 A 42 VDC 199.9 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200 IP65
MEAN WELL LED Power Supplies 199.9W42V 4.76A IP67 CC+CV DALI control
Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

4.76 A 42 VDC 199.9 W 100 VAC to 305 VAC, 142 VDC to 431 VDC 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) ELG-200 IP65
MEAN WELL LED Power Supplies 199.68W 48V 4.16A CC+CV DALI control
Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

4.16 A 48 VDC 199.68 W 100 VAC to 305 VAC, 142 VDC to 431 VDC 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) ELG-200 IP65
MEAN WELL LED Power Supplies 200.88W 54V 3.72A CC+CV DALI control
Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

3.72 A 54 VDC 200.88 W 100 VAC to 305 VAC, 142 VDC to 431 VDC 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) ELG-200 IP65
MEAN WELL LED Power Supplies 198.8W71-142V 1400mA CC IP65 Io adj w/pot
Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 71 VDC to 142 VDC 198.8 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200-C IP65
MEAN WELL LED Power Supplies 199.5W57-114V 1750mA CC IP67 DALI control
Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 1.75 A 57 VDC to 114 VDC 199.5 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200-C IP65


MEAN WELL LED Power Supplies 201.6W 48-96V 2100mA CC IP67 DALI control
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 2.1 A 48 VDC to 96 VDC 201.6 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200-C IP65
MEAN WELL LED Power Supplies 239.82W 42V 5.71A CC+CV DALI control
Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

5.71 A 42 VDC 239.82 W 100 VAC to 305 VAC, 142 VDC to 431 VDC 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) ELG-240 IP65
MEAN WELL LED Power Supplies 240W 48V 5A CC+CV IP67 DALI control
Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

5 A 48 VDC 240 W 100 VAC to 305 VAC, 142 VDC to 431 VDC 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) ELG-240 IP65
MEAN WELL LED Power Supplies 239.4W114-228V1050mA CC IP65 Io adj w/pot
Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 114 VDC to 228 VDC 179.55 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244 mm (9.606 in) 71 mm (2.795 in) 37.5 mm (1.476 in) Industrial ELG-240-C IP65
MEAN WELL LED Power Supplies 239.4W114-228V1050mA CC IP67 DALI control
Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 114 VDC to 228 VDC 239.4 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.09 mm (9.61 in) 70.87 mm (2.79 in) 37.59 mm (1.48 in) ELG-240-C IP65