2466136-4

TE Connectivity
571-2466136-4
2466136-4

Mfr.:

Description:
LED Lighting Fixture Accessories LUMAWISE Endurance N+ 81mm, 7P without vent

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: LED Lighting Fixture Accessories
RoHS:  
Street Lighting Base Assembly
Power and Signal
Brand: TE Connectivity
Mounting Style: Panel Mount
Product: Accessories
Product Type: LED Lighting Fixture Accessories
Factory Pack Quantity: 100
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LUMAWISE Endurance N+ 76 mm & 81 mm Diameter Bases

TE Connectivity's LUMAWISE Endurance N+ 76mm and 81mm Diameter Bases offer an ANSI C136-compliant base assembly with an integral seal gasket. The base assembly provides a power and signal interface between the network lighting control and the luminaire-mounted receptacle. The N+ diameter bases include power twist lock terminals, spring leaf signal terminals, and an integral sealing gasket. These devices coupled with a LUMAWISE Endurance N IK09 rated cover, the bases and covers provide an IP66 rated enclosure. Typical applications include IP66 photocells, dimmable photocells, standalone lighting controls, network lighting controls, discrete lighting controls, street and area lighting, roadway lighting, and commercial outdoor lighting.

Availability

Stock:
9.500 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,09 € 8,09 €
6,14 € 61,40 €
5,40 € 540,00 €
5,03 € 2.515,00 €
4,82 € 4.820,00 €
4,75 € 11.875,00 €
5.000 Quote