850 nm IR LEDs

Results: 208
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Vishay Semiconductors Infrared Emitters HIPOW IR EMITTING DIODE 940NM -E3 641In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 850 nm 1600 mW/sr 1 A, 1.5 A 3.9 V - 40 C + 125 C 3.4 mm x 3.4 mm Reel, Cut Tape
Wurth Elektronik Infrared Emitters WL-SICW IR SMD Waterclr 0805 845nm 5.825In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT 850 nm 2.5 mW/sr 70 mA 1.4 V 140 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SISW SMT LED InfraRed Sideview 6.008In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT 850 nm 70 mA 1.4 V 140 mW - 40 C + 85 C 1002 (2406 metric) Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 850nm 25.961In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 850 nm 20 mW/sr 80 deg 70 mA 1.45 V 125 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 850nm 4.536In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 850 nm 95 mW/sr 30 deg 50 mA 2.95 V 175 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared IR OSLONblack-series 8.367In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 850 nm 900 mW/sr 90 deg 1 A 3.2 V 5.8 W - 40 C + 125 C SMD-3 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared IR OSLONblack-series 8.678In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 850 nm 350 mW/sr 150 deg 1 A 3.2 V 5.8 W - 40 C + 125 C SMD-2 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared IR OSLON blk-series 18.514In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 850 nm 730 mW/sr 40 deg 1 A 1.75 V 2.3 W - 40 C + 125 C SMD-2 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters H. Speed IR 850nm 10mW/sr; 10ns 4.318In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 850 nm 10 mW/sr 100 mA 1.65 V 190 mW - 40 C + 105 C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters INFRARED EMITTER 6.710In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT 850 nm 50 mW/sr 28 deg 100 mA 2.8 V 55 mW - 40 C + 85 C 2.3 mm x 2.3 mm x 2.55 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 850nm, T-1.75 180mW/sr, +/-10deg. 4.976In Stock
Min.: 1
Mult.: 1

850 nm 230 mW/sr 100 mA 1.5 V 180 mW - 40 C + 85 C Bulk
Vishay Semiconductors Infrared Emitters 850nm,T-1.75 90mW/sr,+/-18deg. 3.790In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 90 mW/sr 18 deg 100 mA 1.5 V 180 mW - 40 C + 85 C Bulk
Vishay Semiconductors Infrared Emitters 850nm, T-1.75 230mW/sr, +/-10deg. 3.795In Stock
8.000Expected 12/4/2026
Min.: 1
Mult.: 1

Through Hole 850 nm 230 mW/sr 10 deg 100 mA 1.5 V 180 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters High Power IR SMD LED 3.270In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 850 nm 400 mW/sr 90 deg 1 A 1.8 V 2.5 W - 40 C + 85 C SMD-3 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters TOPLED SIDELED 19.462In Stock
Min.: 1
Mult.: 1
: 2.000

850 nm 20 mW/sr 120 deg 100 mA 1.5 V 180 mW - 40 C + 100 C Side Looker AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters IR, 860nm 2.020In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 850 nm 13 mW/sr 120 deg 70 mA 1.6 V 140 mW - 40 C + 100 C Side Looker AEC-Q100 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared IR OSLON blk-series 795In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 850 nm 1000 mW/sr 50 deg 1 A 2.95 V 5.5 W - 40 C + 125 C SMD-3 AEC-Q101 Reel, Cut Tape, MouseReel
New Energy Infrared Emitters Infrared LED 850 nm, Starboard SST-10 29In Stock
Min.: 1
Mult.: 1

SMD/SMT 850 nm 130 deg 350 mA 1.5 V 3 W + 105 C MCPCB - Star Tray
Kingbright Infrared Emitters 3MM INFRARED EMITTER WATER CLEAR 370In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 16 mW/sr 50 deg 20 mA 1.4 V 95 mW - 40 C + 85 C T-1 (3 mm) Bag
Kingbright Infrared Emitters 850nm 20 Degree Water Clear 393In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 40 mW/sr 20 deg 20 mA 1.6 V 100 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
ams OSRAM Infrared Emitters Infrared 850nm 2.938In Stock
Min.: 1
Mult.: 1
: 1.000

850 nm 350 mW/sr 20 deg 100 mA 1.7 V 200 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Inolux Infrared Emitters Top View / PLCC2 / 3.5x2.8x1.9 10.754In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 850 nm 4.5 mW/sr 20 mA 1.5 V - 40 C + 85 C PLCC-2 Reel, Cut Tape, MouseReel
Inolux Infrared Emitters Top View / 0402 / 1.0x0.5x0.5 5.472In Stock
32.000Expected 9/11/2026
Min.: 1
Mult.: 1
: 4.000

SMD/SMT 850 nm 5.5 mW/sr 20 mA 1.55 V 140 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters HIPOW IR EMITTING DIODE 850NM -E3 33In Stock
600On Order
Min.: 1
Mult.: 1
: 600

SMD/SMT 850 nm 4620 mW/sr 40 deg 5 A 3.9 V - 40 C + 125 C 3.4 mm x 3.4 mm x 2.45 mm Reel, Cut Tape
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 35mW/sr, +/-28deg. 21In Stock
9.000On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 850 nm 35 mW/sr 28 deg 100 mA 1.65 V 55 mW - 40 C + 85 C Side Looker Reel, Cut Tape, MouseReel