140 deg White LEDs

Results: 64
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED White LEDs XLamp XFL05K Gen 1 Light Emitting Diode 975In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs White 5000 K 1800 lm 70 140 deg 1.75 A 6 V 7 mm 7 mm 4.49 mm 7.52 mm x 3.93 mm XFL05K Reel, Cut Tape
Broadcom / Avago White LEDs White 229.975In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0603 (1608 metric) White 200 mcd 140 deg 20 mA 3.6 V 78 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 85 C Colorless 1 mm x 0.8 mm Rectangular Diffused HSMW Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XFL05K Gen 1 Light Emitting Diode 749In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs White 6500 K 1750 lm 70 140 deg 1.75 A 6 V 7 mm 7 mm 4.49 mm 7.52 mm x 3.93 mm XFL05K Reel, Cut Tape
Broadcom / Avago White LEDs 3W Warm White SMD 1.149In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT SMD-6 Warm White 3500 K 130 lm 140 deg 350 mA 3.6 V 3 W 4 mm 4 mm 1.85 mm - 40 C + 120 C Tinted 3.7 mm Dome Water Clear ASMT Reel, Cut Tape, MouseReel
ams OSRAM White LEDs Batwing Gen 2: High-Efficiency LED for Wide-Angle Horticultural Lighting 2.610In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT White 1055 mW, 1202 mW 140 deg 700 mA 2.75 V 3.7 mm 3.7 mm 1.75 mm - 40 C + 125 C 3.74 mm x 0.9 mm Dome Reel, Cut Tape
ams OSRAM White LEDs Batwing Gen 2: High-Efficiency LED for Wide-Angle Horticultural Lighting 2.900In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT White 1055 mW, 1202 mW 140 deg 700 mA 2.75 V 3.7 mm 3.7 mm 1.75 mm - 40 C + 125 C 3.74 mm x 0.9 mm Dome Reel, Cut Tape
ams OSRAM White LEDs Batwing Gen 2: High-Efficiency LED for Wide-Angle Horticultural Lighting 2.985In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT White 1055 mW, 1202 mW 140 deg 700 mA 2.75 V 3.7 mm 3.7 mm 1.75 mm - 40 C + 125 C 3.74 mm x 0.9 mm Dome Reel, Cut Tape
ams OSRAM White LEDs Batwing Gen 2: High-Efficiency LED for Wide-Angle Horticultural Lighting 2.998In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT White 1055 mW, 1248 mW 140 deg 700 mA 2.75 V 3.7 mm 3.7 mm 1.75 mm - 40 C + 125 C 3.74 mm x 0.9 mm Dome Reel, Cut Tape
ams OSRAM White LEDs Batwing Gen 2: High-Efficiency LED for Wide-Angle Horticultural Lighting 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT White 1055 mW, 1248 mW 140 deg 700 mA 2.75 V 3.7 mm 3.7 mm 1.75 mm - 40 C + 125 C 3.74 mm x 0.9 mm Dome Reel, Cut Tape
ams OSRAM White LEDs Batwing Gen 2: High-Efficiency LED for Wide-Angle Horticultural Lighting 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT White 1089 mW, 1248 mW 140 deg 700 mA 2.75 V 3.7 mm 3.7 mm 1.75 mm - 40 C + 125 C 3.74 mm x 0.9 mm Dome Reel, Cut Tape
Cree LED White LEDs XLamp XFL05K Gen 1 Light Emitting Diode 987In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 2828 (7070 metric) 5000 K 70 140 deg 15 A 6 V 7 mm 7 mm 4.49 mm 7.52 mm x 3.93 mm Round XFL05K-HI Reel, Cut Tape
Cree LED White LEDs XLamp XFL03K Gen 1 Light Emitting Diode 493In Stock
Min.: 1
Mult.: 1
: 500

White LEDs PCB Mount 2020 (5050 metric) White 6500 K 1410 lm 68 140 deg 2.8 A 3 V 5 mm 5 mm 3.5 mm 5.7 mm x 2.94 mm Round Reel, Cut Tape
Cree LED White LEDs XLamp XFL03K Gen 1 Light Emitting Diode 473In Stock
Min.: 1
Mult.: 1
: 500

White LEDs PCB Mount 2020 (5050 metric) White 5000 K 1450 lm 68 140 deg 2.8 A 3 V 5 mm 5 mm 3.5 mm 5.7 mm x 2.94 mm Round Reel, Cut Tape
Cree LED White LEDs XLamp XFL05K Gen 1 Light Emitting Diode 924In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 2828 (7070 metric) 6500 K 70 140 deg 15 A 5.6 V 7 mm 7 mm 4.49 mm 7.52 mm x 3.93 mm Round XFL05K-3V Reel, Cut Tape
Cree LED White LEDs XLamp XFL05K Gen 1 Light Emitting Diode 998In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 2828 (7070 metric) 5700 K 70 140 deg 15 A 5.6 V 7 mm 7 mm 4.49 mm 7.52 mm x 3.93 mm Round XFL05K-3V Reel, Cut Tape
Cree LED White LEDs XLamp XFL05K Gen 1 Light Emitting Diode 458In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 2828 (7070 metric) 5000 K 70 140 deg 15 A 5.6 V 7 mm 7 mm 4.49 mm 7.52 mm x 3.93 mm Round XFL05K-3V Reel, Cut Tape
Cree LED White LEDs XLamp XFL05K Gen 1 Light Emitting Diode 915In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 2828 (7070 metric) 6500 K 70 140 deg 15 A 5.6 V 7 mm 7 mm 4.49 mm 7.52 mm x 3.93 mm Round XFL05K-3V-HI Reel, Cut Tape
Cree LED White LEDs XLamp XFL05K Gen 1 Light Emitting Diode 968In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 2828 (7070 metric) 5700 K 70 140 deg 15 A 5.6 V 7 mm 7 mm 4.49 mm 7.52 mm x 3.93 mm Round XFL05K-3V-HI Reel, Cut Tape
Cree LED White LEDs XLamp XFL05K Gen 1 Light Emitting Diode 931In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 2828 (7070 metric) 5000 K 70 140 deg 15 A 5.6 V 7 mm 7 mm 4.49 mm 7.52 mm x 3.93 mm Round XFL05K-3V-HI Reel, Cut Tape
Cree LED White LEDs XLamp XFL05K Gen 1 Light Emitting Diode 748In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 2828 (7070 metric) 6500 K 70 140 deg 15 A 6 V 7 mm 7 mm 4.49 mm 7.52 mm x 3.93 mm Round XFL05K-HI Reel, Cut Tape
Cree LED White LEDs XLamp XFL05K Gen 1 Light Emitting Diode 778In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 2828 (7070 metric) 5700 K 70 140 deg 15 A 6 V 7 mm 7 mm 4.49 mm 7.52 mm x 3.93 mm Round XFL05K-HI Reel, Cut Tape
Kingbright White LEDs 0.6X0.3MM (0201) WHITE SMD LED

White LEDs SMD/SMT 0201 (0603 metric) White 320 mcd 140 deg 5 mA 2.9 V 0.65 mm 0.35 mm 0.2 mm - 40 C + 85 C Yellow White LEDs Reel, Cut Tape
Wurth Elektronik White LEDs WL-SMCW SMD Mono-color Chip LED Waterclear SMT 0603 White 250mcd 5mA 2.9V 6.176In Stock
28.000On Order
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT SMD-2 250 mcd 140 deg 20 mA 2.8 V 1.6 mm 0.8 mm 0.45 mm - 40 C + 85 C Color Diffused WL-SMCW Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XFL03K Gen 1 Light Emitting Diode 434In Stock
Min.: 1
Mult.: 1
: 500

White LEDs PCB Mount 2020 (5050 metric) White 5700 K 1430 lm 68 140 deg 2.8 A 3 V 5 mm 5 mm 3.5 mm 5.7 mm x 2.94 mm Round Reel, Cut Tape
Cree LED White LEDs XLamp XFL03K Gen 1 Light Emitting Diode 451In Stock
Min.: 1
Mult.: 1
: 500

White LEDs PCB Mount 2020 (5050 metric) White 6500 K 1410 lm 68 140 deg 1.4 A 6 V 5 mm 5 mm 3.5 mm 5.7 mm x 2.94 mm Round Reel, Cut Tape