Reel White LEDs

Results: 21.808
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Lumileds White LEDs White 2200 K 70-CRI, LUXEON 3030 79.510In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 3030 Warm White 2200 K 33.1 lm 70 110 deg 65 mA 2.7 V 175 mW 3 mm 3 mm 0.66 mm - 40 C + 105 C Tinted 2.6 mm x 2.6 mm Square Diffused LUXEON 3030 Reel, Cut Tape, MouseReel
ams OSRAM White LEDs OSCONIQ S 5050 GW Q9LR33.EM 4.152In Stock
Min.: 1
Mult.: 1
: 1.500

White LEDs SMD/SMT Warm White 5000 K 74.3 cd 225 lm 80 120 deg 1.05 A 5.52 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR33.EM Reel, Cut Tape
Luminus Devices White LEDs 1.000In Stock
1.500Expected 9/10/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape
Lumileds White LEDs White 6500 K 70-CRI, LUXEON 3030 408.979In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 3030 Cool White 6500 K 122 lm 70 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel
Cree LED White LEDs Horticulture White, GBR-2.0, 2.6 PPF 3.796In Stock
Min.: 1
Mult.: 1
: 1.000

Horticulture LEDs SMD/SMT SMD-2 Tunable 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XP-G3 Photophyll Reel, Cut Tape, MouseReel
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR33.PM 4.255In Stock
Min.: 1
Mult.: 1
: 1.500

Warm White 3500 K 79.5 cd 240 lm 70 120 deg 180 mA 5.52 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR33.PM Reel, Cut Tape
ams OSRAM White LEDs OSLON SSL 150 GW CSHPM1.EM 13.559In Stock
Min.: 1
Mult.: 1
: 600

White LEDs SMD/SMT Warm White 5000 K 28.8 cd 117 lm 80 150 deg 350 mA 2.85 V 1 W 3 mm 3 mm 1.58 mm - 40 C + 125 C Colorless 2.632 mm x 0.88 mm Dome Clear GW CSHPM1.EM Reel, Cut Tape
Cree LED White LEDs Horticulture White, GBR-3.0, 2.25 PPF 1.955In Stock
Min.: 1
Mult.: 1
: 1.000

Horticulture LEDs SMD/SMT SMD-2 Tunable 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XP-G3 Photophyll Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000K 80CRI LUMINOUS FLUX 81.510In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs PCB Mount 2835 Warm White 3000 K 35.5 lm 80 120 deg 480 mA 2.71 V 360 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Rectangular LUXEON 2835HE Architectural Reel, Cut Tape
ams OSRAM White LEDs OLSON Compact PL, Gen 3 KW CWLNM3.TK - Most Universal Forward Lighting LED 11.185In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT 1 A 3.16 V - 40 C + 135 C KW CWLNM3.TK Reel, Cut Tape
Cree LED White LEDs Horticulture White, 2835 Size, G Class 82.453In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Application Specific White 120 deg 55 mA 3 V 165 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs Horticulture White, GBR-2.5, 2.25 PPF 1.907In Stock
Min.: 1
Mult.: 1
: 1.000

Horticulture LEDs SMD/SMT SMD-2 Tunable 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XP-G3 Photophyll Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON Rubix 7.906In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Cool White 6500 K 80 125 deg 1.5 A 3.16 V 4.74 W 1.4 mm 1.4 mm 0.78 mm - 40 C + 150 C Colorless 1 mm x 1 mm Square Water Clear LUXEON Rubix Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 165In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape
ams OSRAM White LEDs 2.272In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT White 3000 K 37.5 lm 80 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.SM Reel, Cut Tape
Luminus Devices White LEDs 480In Stock
1.500Expected 9/10/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape
ams OSRAM White LEDs White TOPLED E 1608 288.645In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 1608 (4020 metric) White 120 deg 10 mA 2.9 V 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C Tinted Diffused TOPLED E 1608 Reel, Cut Tape, MouseReel AEC-Q102
Broadcom / Avago White LEDs White 229.975In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0603 (1608 metric) White 200 mcd 140 deg 20 mA 3.6 V 78 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 85 C Colorless 1 mm x 0.8 mm Rectangular Diffused HSMW Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 384In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape
Luminus Devices White LEDs 455In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT Cool White 5000 K 680 lm 70 120 deg 1.5 A 2.9 V 22 W - 40 C + 100 C SST-40 Reel, Cut Tape
ams OSRAM White LEDs 3.404In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT White 3000 K 36 lm 90 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.KM Reel, Cut Tape
ams OSRAM White LEDs 1.431In Stock
Min.: 1
Mult.: 1
: 2.000

1 A 3.16 V - 40 C + 135 C KW HHL533.Tx Reel, Cut Tape
ams OSRAM White LEDs OSLON SSL 150 GW CSHPM1.EM 3.917In Stock
Min.: 1
Mult.: 1
: 600

4500 K 350 mA 2.85 V - 40 C + 125 C GW CSHPM1.EM Reel, Cut Tape
Cree LED White LEDs Horticulture White, 2835 Size, G Class 52.309In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Application Specific White 120 deg 55 mA 3 V 165 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs JR5050C 6V E Class (5W) 8.040In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 2020 (5250 metric) 480 lm 70 120 deg 1 A 5.63 V 5 W 5.2 mm 5 mm 0.75 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Rectangular Flat Clear JR5050C 6V E Class Reel, Cut Tape