MouseReel White LEDs

Results: 6.525
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs White TOPLED 3.867In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT TOPLED White 1.3 cd 120 deg 20 mA 3.05 V 3.2 mm 2.8 mm 1.83 mm - 40 C + 110 C Colorless 2.4 mm Round Flat Diffused Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White TOPLED 2.115In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT TOPLED White 2.15 cd 6.78 lm 120 deg 20 mA 3.05 V 61 mW 3.2 mm 2.8 mm 1.83 mm - 40 C + 110 C Tinted 2.4 mm Round Flat Diffused LW TVSG.VN Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White TOPLED Black Surface 11.633In Stock
10.000Expected 8/25/2026
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT TOPLED White 1.8 cd 110 deg 20 mA 3.05 V 61 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted 2.4 mm Round Flat Diffused LW TWTG.BB Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White 2.85V 5mA 11.654In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0402 (1005 metric) White 230 mcd 0.874 lm 165 deg 5 mA 2.85 V 14 mW 1 mm 0.55 mm 0.3 mm - 40 C + 85 C Tinted Diffused LW VH8G Reel, Cut Tape, MouseReel
Inolux White LEDs White LED 10.940In Stock
22.000On Order
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-2 White 3.02 cd 120 deg 20 mA 2.9 V 105 mW 3.8 mm 1 mm 0.6 mm - 40 C + 85 C Colorless 3.2 mm x 0.6 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Inolux White LEDs White LED 12.721In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 1208 (3020 metric) White 900 mcd 120 deg 20 mA 3.2 V 75 mW 3 mm 2.1 mm 1 mm - 30 C + 85 C Colorless 3 mm x 1 mm Round Diffused Reel, Cut Tape, MouseReel
Inolux White LEDs White LED 9.514In Stock
123.600On Order
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 1204 (3212 metric) White 140 mcd 140 deg 20 mA 3.3 V 78 mW 3.2 mm 1.2 mm 1.1 mm - 40 C + 85 C Colorless 1.2 mm x 1.2 mm Square Diffused Reel, Cut Tape, MouseReel
Inolux White LEDs White LED 11.995In Stock
18.000Expected 8/28/2026
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 1204 (3212 metric) White 715 mcd 20 deg 20 mA 3.3 V 78 mW 3.2 mm 1.6 mm 1.85 mm - 40 C + 85 C Colorless 1.62 mm Dome Diffused Reel, Cut Tape, MouseReel
Inolux White LEDs White LED 5.372In Stock
6.000Expected 9/11/2026
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 1206 (3216 metric) White 720 mcd 120 deg 20 mA 3 V 75 mW 3.2 mm 1.5 mm 1 mm - 30 C + 85 C Colorless 1 mm Round Diffused Reel, Cut Tape, MouseReel
Inolux White LEDs White LED 23.869In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0201 (0603 metric) White 130 mcd 110 deg 5 mA 2.6 V 0.65 mm 0.38 mm 0.36 mm - 40 C + 80 C Colorless 0.65 mm x 0.38 mm Rectangular Clear Reel, Cut Tape, MouseReel
Inolux White LEDs White SMD LED 0603 PCB 19.306In Stock
28.000Expected 9/22/2026
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0603 (1608 metric) White 450 mcd 120 deg 5 mA 3 V 75 mW 1.6 mm 0.8 mm 0.55 mm - 30 C + 85 C Colorless 1.6 mm x 0.8 mm Rectangular Clear IN-S63BT Reel, Cut Tape, MouseReel
Inolux White LEDs White LED 20.948In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0805 (2121 metric) White 260 mcd 120 deg 5 mA 2.6 V 90 mW 2.1 mm 1 mm 0.6 mm - 30 C + 85 C Colorless 1.7 mm x 0.6 mm Semitube Clear Reel, Cut Tape, MouseReel
Inolux White LEDs Cool White LED 1.543In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT PLCC-2 Cool White 6500 K 20 lm 70 120 deg 60 mA 3.2 V 200 mW 3.2 mm 2.8 mm 0.7 mm - 40 C + 80 C Colorless 3.2 mm x 2.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Inolux White LEDs White InGaN 220mcd 20mA 19.265In Stock
36.000Expected 9/2/2026
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 1206 (3216 metric) White 180 mcd 120 deg 20 mA 3.6 V 75 mW 3.2 mm 1.5 mm 1.1 mm - 30 C + 85 C Colorless 2 mm x 1.5 mm Rectangular Clear Reel, Cut Tape, MouseReel
Bivar White LEDs Ultra White Water Clear 25.922In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0805 (2012 metric) Cool White 450 mcd 130 deg 20 mA 3.3 V 100 mW 2 mm 1.2 mm 0.8 mm - 30 C + 80 C Colorless 1.4 mm x 1.2 mm Rectangular Diffused Reel, Cut Tape, MouseReel
ROHM Semiconductor White LEDs SIDE VIEW WHITE LED 560In Stock
6.000Expected 10/15/2026
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 1104 (2812 matric) White 2.2 cd 20 mA 3.2 V 117 mW 2.8 mm 1.2 mm 0.8 mm - 40 C + 85 C Milky White Rectangular Clear Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 2700 K 80-CRI, MP-2016 Series 61.437In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 0806 (2016 metric) Warm White 2700 K 22 lm 80 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused XNOVA Mid Power Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 3000 K 80-CRI, MP-2016 Series 29.948In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 0806 (2016 metric) Warm White 3000 K 24 lm 80 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused XNOVA Mid Power Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 4000 K 80-CRI, MP-2016 Series 5.333In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 0806 (2016 metric) Neutral White 4000 K 26 lm 80 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused XNOVA Mid Power Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 5000 K 70-CRI, MP-2016 Series 100.000In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 0806 (2016 metric) Cool White 5000 K 26 lm 70 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused XNOVA Mid Power Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 2700 K 90-CRI, MP-2016 Series 37.070In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 0806 (2016 metric) Warm White 2700 K 18 lm 90 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused XNOVA Mid Power Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 4000 K 90-CRI, MP-2016 Series 23.680In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 0806 (2016 metric) Neutral White 4000 K 20 lm 90 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused XNOVA Mid Power Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 5000 K 80-CRI, MP-2016 Series 34.337In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 0806 (2016 metric) Cool White 5000 K 26 lm 80 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused XNOVA Mid Power Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 5700 K 80-CRI, MP-2016 Series 28.590In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 0806 (2016 metric) Cool White 5700 K 26 lm 80 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused XNOVA Mid Power Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 6500 K 80-CRI, MP-2016 Series 1.262In Stock
20.000Expected 9/4/2026
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 0806 (2016 metric) Cool White 6500 K 26 lm 80 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused XNOVA Mid Power Reel, Cut Tape, MouseReel