MouseReel White LEDs

Results: 6.525
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED White LEDs White 2700 K 90-CRI, XLamp XHGAWT 989In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Warm White 2700 K 18.1 lm 90 130 deg 65 mA 2.9 V 1 W 3 mm 3 mm 1.34 mm + 85 C Tinted 3 mm x 3 mm Square Clear XHGAWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp XMLBWT 521In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 260 lm 80 125 deg 700 mA 2.85 V 10 W 5 mm 5 mm 3.02 mm + 85 C Colorless 4.52 mm Dome Water Clear XMLBWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4750 K 70-CRI, XLamp XMLBWT 117In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT SMD-2 Neutral White 4750 K 300 lm 70 125 deg 700 mA 2.85 V 10 W 5 mm 5 mm 3.02 mm + 85 C Colorless 4.52 mm Dome Water Clear XMLBWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6200 K 65-CRI, XLamp XMLBWT 134In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT SMD-2 Cool White 6200 K 260 lm 65 125 deg 700 mA 2.85 V 10 W 5 mm 5 mm 3.02 mm + 85 C Colorless 4.52 mm Dome Water Clear XMLBWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 90-CRI, XLamp XMLBWT 141In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT SMD-2 Warm White 2700 K 156 lm 90 125 deg 700 mA 2.85 V 10 W 5 mm 5 mm 3.02 mm + 85 C Colorless 4.52 mm Dome Water Clear XMLBWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp XPLBWT 45In Stock
Min.: 1
Mult.: 1
: 100

White LEDs SMD/SMT SMD-2 Warm White 3000 K 334 lm 80 115 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 1 mm Colorless 3.45 mm Square Water Clear XPLAWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4500 K MIN-CRI XLamp XTEAWT 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4500 K 148 lm 115 deg 350 mA 2.77 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K MIN-CRI XLamp XTEAWT 950In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 148 lm 115 deg 350 mA 2.77 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K MIN-CRI XLamp XTEAWT 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 5000 K 156 lm 115 deg 350 mA 2.77 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 70-CRI, XLamp XTEAWT 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 148 lm 70 115 deg 350 mA 2.77 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Kingbright White LEDs 1.0X0.5MM ULTRA THIN WHT SMD LED

White LEDs SMD/SMT 0402 (1005 metric) White 310 mcd 160 deg 5 mA 2.9 V 1 mm 0.5 mm 0.2 mm - 40 C + 85 C Yellow 0.6 mm x 0.12 mm Rectangular White LEDs Reel, Cut Tape, MouseReel
Kingbright White LEDs 1.6X0.8MM

White LEDs SMD/SMT White Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP Wtrclr TopVw Wht 2.8V 150mA 3000K 493In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT White 3000 K 26 lm 120 deg 65 mA 2.8 V 500 mW 3 mm 1.4 mm 0.65 mm - 40 C + 85 C Colorless Round Water Clear WL-SWTP Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP Wtrclr TopVw Wht 2.8V 150mA 4000K 2.915In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT White 4000 K 26 lm 120 deg 65 mA 2.8 V 500 mW 3 mm 1.4 mm 0.65 mm - 40 C + 85 C Colorless Round Water Clear WL-SWTP Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP Wtrclr TopVw Wht 2.8V 150mA 5000K 5.696In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT White 5000 K 26 lm 120 deg 65 mA 2.8 V 500 mW 3 mm 1.4 mm 0.65 mm - 40 C + 85 C Colorless Round Water Clear WL-SWTP Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP Wtrclr TopVw Wht 2.8V 300mA 6000K 3.931In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT White 6000 K 34 lm 120 deg 65 mA 2.8 V 1.3 W 3 mm 3 mm 0.67 mm - 40 C + 85 C Colorless Square Water Clear WL-SWTP Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP White Top View 5000K 1.214In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 5.3 mm x 3 mm x 0.6 mm Cool White 5000 K 85 120 deg 65 mA 2.8 V 580 mW 5.3 mm 3 mm 0.6 mm - 40 C + 85 C Colorless Round Water Clear WL-SWTP Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP White Top View 6000K 2.494In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 5.3 mm x 3 mm x 0.6 mm Cool White 6000 K 85 120 deg 65 mA 2.8 V 580 mW 5.3 mm 3 mm 0.6 mm - 40 C + 85 C Colorless Round Water Clear WL-SWTP Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White 4500K 70CRI OSLON Square 1.111In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 1212 (3030 metric) Neutral White 4500 K 340 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.09 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs GW QSSPA1.EM 394In Stock
Min.: 1
Mult.: 1
: 900

White LEDs Warm White 5000 K 40.7 cd 134 lm 80 120 deg 350 mA 2.85 V 1 W 3 mm 3 mm 0.75 mm - 40 C + 125 C GW QSSPA1.EM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White OSLON Square Flat 487In Stock
1.800Expected 9/2/2026
Min.: 1
Mult.: 1
: 600

White LEDs SMD/SMT 1212 (3030 metric) Neutral White 6500 K 98.5 cd 312 lm 70 120 deg 700 mA 2.85 V 2 W 3 mm 3 mm 0.76 mm - 40 C + 125 C KW CSLPM2.PC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White OSLON Square Flat 1.724In Stock
Min.: 1
Mult.: 1
: 600

White LEDs SMD/SMT 1212 (3030 metric) Neutral White 5700 K 98.5 cd 312 lm 70 120 deg 700 mA 2.85 V 2 W 3 mm 3 mm 0.76 mm - 40 C + 125 C KW CSLPM2.PC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs KW DCLMS2.EC 5.320In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 3014 Neutral White 4000 K 3.65 cd 11.3 lm 80 120 deg 30 mA 2.7 V 54 mW 3 mm 1.4 mm 0.7 mm - 40 C + 85 C Rectangular KW DCLMS2.EC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs KW DCLMS2.EC 13.317In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 3014 Neutral White 4000 K 3.65 cd 11.3 lm 80 120 deg 30 mA 2.7 V 54 mW 3 mm 1.4 mm 0.7 mm - 40 C + 85 C Rectangular KW DCLMS2.EC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs KW DELPS2.RA 8.814In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 1608 (4020 metric) White 680 mcd 2.18 lm 120 deg 2 mA 2.7 V 29 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C KW DELPS2.RA Reel, Cut Tape, MouseReel AEC-Q102