MouseReel White LEDs

Results: 6.525
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Broadcom / Avago White LEDs White, 3000K 2300mcd, 20mA 23.700In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-2 Warm White 3000 K 2.33 cd 120 deg 20 mA 3.6 V 108 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 85 C Yellow 2.2 mm Round Flat Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs White, 2700K 2300mcd, 20mA 13.996In Stock
50.000Expected 2/18/2027
Min.: 1
Mult.: 1
: 50.000

White LEDs SMD/SMT PLCC-2 Warm White 2700 K 2.33 cd 120 deg 20 mA 3.6 V 108 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 85 C Yellow 2.2 mm Round Flat Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs Low-Power 2216 DFN2 Surface-Mount LED - White - 8000K 94.024In Stock
Min.: 1
Mult.: 1
: 100.000

White LEDs SMD/SMT White ASMY Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs Low-Power 2216 DFN2 Surface-Mount LED - White - 4500K 103.440In Stock
500.000Expected 2/18/2027
Min.: 1
Mult.: 1
: 100.000

White LEDs SMD/SMT White ASMY Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs 3528 PLCC2 White Silicone 36.963In Stock
Min.: 1
Mult.: 1
: 50.000

White LEDs SMD/SMT PLCC-2 White 7000 K to 10000 K 2.68 cd 120 deg 20 mA 2.77 V 96 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Colorless Round Flat Non-Diffused CSMM Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs PLCC2 Top Mt White 12.578In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-2 White 715 mcd 120 deg 20 mA 3.4 V 114 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Colorless Round Flat Clear HSMW Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs InGaN White N White 23.266In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0603 (1608 metric) White 160 mcd 155 deg 20 mA 3.6 V 78 mW 1.6 mm 0.6 mm 1 mm - 40 C + 85 C Colorless 1.2 mm x 0.6 mm Rectangular Diffused HSMW Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs Top Mt InGaN White 26.129In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0805 (2012 metric) White 670 mcd 170 deg 20 mA 3.9 V 78 mW 2 mm 1.25 mm 0.8 mm - 40 C + 85 C Colorless 2 mm x 1.25 mm Rectangular Diffused HSMW Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs Top Mt InGaN White 10.560In Stock
7.500Expected 9/2/2026
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0603 (1608 metric) White 200 mcd 140 deg 20 mA 3.6 V 78 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 85 C Colorless 1.6 mm x 0.8 mm Rectangular Diffused HSMW Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs White 8.896In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 1305 (3412 metric) White 180 mcd 150 deg 20 mA 3.6 V 78 mW 3.4 mm 1.25 mm 1.1 mm - 40 C + 85 C Colorless 1.2 mm x 1.25 mm Rectangular Diffused HSMW Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs Chip top Mt White InGaN 26.621In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0402 (1005 metric) Cool White 180 mcd 130 deg 20 mA 3.2 V 78 mW 1 mm 0.5 mm 0.4 mm - 30 C + 85 C Colorless 1 mm x 0.5 mm Rectangular Diffused HSMW Reel, Cut Tape, MouseReel
Dialight White LEDs White InGaN 112mcd 20mA 30.961In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 1206 (3216 metric) White 112 mcd 150 deg 20 mA 3.15 V 70 mW 3.2 mm 1.6 mm 1.1 mm - 55 C + 85 C Yellow 1.6 mm Square Clear Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP SMD Top View PLCC2 3014 DyltCRI80 14.812In Stock
10.000Expected 9/11/2026
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-2 Cool White 5000 K 9 lm 80 120 deg 30 mA 3 V 105 mW 3 mm 1.4 mm 0.8 mm - 40 C + 80 C Colorless Rectangular Water Clear WL-SWTP Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP SMD Top View PLC26 3014 ClWhCRI80 8.770In Stock
36.000On Order
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-2 Cool White 6000 K 9 lm 80 120 deg 30 mA 3 V 105 mW 3 mm 1.4 mm 0.8 mm - 40 C + 80 C Colorless Rectangular Water Clear WL-SWTP Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTC SMDCrmc TpVw 3535 Cool Wht CRI 70 560In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 3535 Cool White 6000 K 114 lm 70 120 deg 350 mA 3.2 V 2.52 W 3.4 mm 3.4 mm 2.1 mm - 40 C + 80 C Colorless 2.6 mm Dome Water Clear WL-SWTC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White LED OSLON Black Flat S 3.049In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs White 128 cd 395 lm 120 deg 1 A 3.15 V 3.2 W 3.75 mm 3.75 mm 0.49 mm - 40 C + 135 C KW HHL532.TK Reel, Cut Tape, MouseReel AEC-Q102
ROHM Semiconductor White LEDs White 120mcd 2.9V Vr; 0603 17.991In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0603 (1608 metric) White 120 mcd 5 mA 2.9 V 66 mW 1.6 mm 0.8 mm 0.55 mm - 40 C + 100 C Milky White 1.2 mm x 0.8 mm Rectangular Clear SMLD12x Reel, Cut Tape, MouseReel
ROHM Semiconductor White LEDs White 10mA; 120mcd 0603; 10mA; 33mW Pd 3.870In Stock
35.000Expected 10/19/2026
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 0603 (1608 metric) White 120 mcd 5 mA 2.9 V 33 mW 1.6 mm 0.8 mm 0.36 mm - 40 C + 85 C Milky White 1.2 mm x 0.8 mm Rectangular Clear SML-E1/ENx Reel, Cut Tape, MouseReel
ROHM Semiconductor White LEDs PSML2 series high heat dissipation chip LED : ROHM's chip LED lineup consists of standard type, top-view type, side-view type and reverse-mount type. 1.539In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 1607 (4520 matric) White 7.8 cd 90 mA 3.9 V 675 mW 4 mm 2 mm 0.6 mm - 40 C + 100 C Colorless 3.5 mm x 1.5 mm Rectangular Clear Reel, Cut Tape, MouseReel

ROHM Semiconductor White LEDs PICOLED, High Brightness White Chip LED 86.285In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 0402 (1006 matric) White 180 mcd 5 mA 2.9 V 33 mW 1 mm 0.6 mm 0.2 mm - 40 C + 100 C Milky White 1 mm x 0.6 mm Rectangular Clear Reel, Cut Tape, MouseReel
LITEON White LEDs White 280MCD 95.049In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0805 (2012 metric) White 112 mcd to 450 mcd 130 deg 20 mA 3.8 V 70 mW 2 mm 1.25 mm 1.1 mm - 20 C + 80 C Yellow 1.4 mm x 1.25 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON White LEDs White, InGaN 80mcd, 5mA 35.734In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 0603 (1608 metric) White 80 mcd 130 deg 5 mA 3.15 V 70 mW 1.6 mm 0.8 mm 0.4 mm - 20 C + 80 C Yellow 1.15 mm x 0.8 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON White LEDs InGaN White 112MCD 31.819In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 0402 (1005 metric) White 45 mcd 130 deg 5 mA 3.15 V 70 mW 1 mm 0.5 mm 0.35 mm - 30 C + 80 C Yellow Rectangular Non-Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 70-CRI, 5050 Size, Q Class 10.001In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 2020 (5250 metric) Cool White 5000 K 350 lm 70 120 deg 100 mA 23.5 V 2.35 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 70-CRI, 5050 Size, Q Class 30.747In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 2020 (5250 metric) Cool White 5000 K 350 lm 70 120 deg 400 mA 5.8 V 2.32 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused Reel, Cut Tape, MouseReel