MouseReel White LEDs

Results: 6.525
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Luminus Devices White LEDs 3535 2A 3V 3000K 80CRI A-type 695In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3000 K 280 lm 80 120 deg 700 mA 2.8 V 7 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear SST-20-W Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 3535 2A 3V 3000K 80CRI B-type 974In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3000 K 280 lm 80 120 deg 700 mA 2.8 V 7 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear SST-20-W Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 3535 2A 3V 4000K 80CRI A-type 819In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 295 lm 80 120 deg 700 mA 2.8 V 7 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear SST-20-W Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 3535 2A 3V 4000K 80CRI B-type 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 295 lm 80 120 deg 700 mA 2.8 V 7 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear SST-20-W Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 3535 2A 3V 5700K 80CRI A-type 985In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5700 K 295 lm 80 120 deg 700 mA 2.8 V 7 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear SST-20-W Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 3535 2A 3V 5700K 80CRI B-type 900In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5700 K 295 lm 80 120 deg 700 mA 2.8 V 7 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear SST-20-W Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 3535 2A 3V 6500K 80CRI A-type 908In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 295 lm 80 120 deg 700 mA 2.8 V 7 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear SST-20-W Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 3535 2A 3V 6500K 80CRI B-type 956In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 295 lm 80 120 deg 700 mA 2.8 V 7 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear SST-20-W Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 3535 3.75A 3V 5000K 70CRI 792In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 3.55 mm x 3.55 mm x 2.3 mm White 5000 K 680 lm 70 120 deg 1.5 A 3 V 13 W 3.55 mm 3.55 mm 2.3 mm - 40 C + 100 C Colorless 1.6 mm Dome Clear SST-25-W Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 3535 3.75A 3V 6500K 65CRI 863In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 3.55 mm x 3.55 mm x 2.3 mm White 6500 K 680 lm 65 120 deg 1.5 A 3 V 13 W 3.55 mm 3.55 mm 2.3 mm - 40 C + 100 C Colorless 1.6 mm Dome Clear SST-25-W Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XHP35B HI Light Emitting Diode 299In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 550 lm 68 120 deg 350 mA 2.75 V 4 W 3.45 mm 3.45 mm 1 mm + 150 C Yellow 3.45 mm x 3.45 mm Square Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XHP35B Light Emitting Diode 140In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 590 lm 68 135 deg 350 mA 2.75 V 4 W 3.45 mm 3.45 mm 2.65 mm + 150 C Yellow 3.45 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs WHITE 2200K 90-CRI 500In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3000 K 410 lm 90 130 deg 350 mA 11.2 V 4 W 3.45 mm 3.45 mm 2.65 mm + 150 C Yellow 3.45 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs WHITE 3500K 90-CRI 279In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 3500 K 440 lm 90 130 deg 350 mA 11.2 V 4 W 3.45 mm 3.45 mm 2.65 mm + 150 C Yellow 3.45 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs WHITE 2200K 90-CRI 911In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Warm White 2700 K 355 lm 90 120 deg 350 mA 11.2 V 4 W 3.45 mm 3.45 mm 1 mm + 150 C Yellow 3.45 mm x 3.45 mm Square Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs WHITE 3500K 90-CRI 888In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 3500 K 410 lm 90 120 deg 350 mA 11 V 4 W 3.45 mm 3.45 mm 1 mm + 150 C Yellow 3.45 mm x 3.45 mm Square Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs WHITE 6200K 70-CRI 450In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT SMD-2 Cool White 6200 K 549 lm 70 125 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 2.68 mm Colorless 3.45 mm Dome Water Clear Reel, Cut Tape, MouseReel
ams OSRAM White LEDs GW PLLRA1.PM 4.779In Stock
Min.: 1
Mult.: 1
: 4.500

White LEDs SMD/SMT 0909 (2424 metric) Warm White 5700 K 93.3 cd 285 lm 70 120 deg 1.5 A 2.8 V 2 W 2.4 mm 2.4 mm 0.6 mm - 40 C + 125 C Square GW PLLRA1.PM Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 5000 K 70-CRI, MP-3014 Series 17.546In Stock
Min.: 1
Mult.: 1
: 5.000
White LEDs SMD/SMT 3014 Cool White 5000 K 30 lm 70 110 deg 60 mA 2.85 V 171 mW 3 mm 1.4 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm x 1 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 5000 K 90-CRI, MP-3014 Series 24.990In Stock
Min.: 1
Mult.: 1
: 5.000
White LEDs SMD/SMT 3014 Cool White 5000 K 22 lm 90 110 deg 60 mA 2.85 V 171 mW 3 mm 1.4 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm x 1 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 2700 K 95-CRI, MP-3030 Series 7.537In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 3030 Warm White 2700 K 46 lm 95 110 deg 150 mA 3 V 450 mW 3 mm 3 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm Round Flat Diffused MP-3030 1100 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2200 K 80-CRI, XLamp MLBAWT 538In Stock
Min.: 1
Mult.: 1
: 1.400

White LEDs SMD/SMT PLCC-4 Warm White 2200 K 13.9 lm 80 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3250 K 80-CRI, XLamp MLBAWT 1.400In Stock
Min.: 1
Mult.: 1
: 1.400

White LEDs SMD/SMT PLCC-4 Warm White 3250 K 18.1 lm 80 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 80-CRI, XLamp MLBAWT 1.344In Stock
Min.: 1
Mult.: 1
: 1.400

White LEDs SMD/SMT PLCC-4 Warm White 2700 K 18.1 lm 80 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4250 K 80-CRI, XLamp MLBAWT 1.380In Stock
Min.: 1
Mult.: 1
: 1.400

White LEDs SMD/SMT PLCC-4 Neutral White 4250 K 18.1 lm 80 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel