PLCC-4 White LEDs

Results: 859
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Broadcom / Avago White LEDs Cool White 0.5 Watt 8.769In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-4 Neutral White 4500 K 49 lm 120 deg 150 mA 3.3 V 500 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 120 C Tinted 8 mm Round Flat Clear ASMT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4300 K 75-CRI, XLamp MLBAWT 1.340In Stock
Min.: 1
Mult.: 1
: 1.400

White LEDs SMD/SMT PLCC-4 Neutral White 4300 K 30.6 lm 75 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear ML-B Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White 5600K 1.870In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-4 Cool White 5600 K 2.24 cd 120 deg 30 mA 3.3 V 250 mW 3.4 mm 3 mm 2.1 mm - 40 C + 110 C Colorless 2.4 mm Round Flat Diffused Power TOPLED Reel, Cut Tape, MouseReel
Cree LED White LEDs Warm White LED 201In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-4 Warm White 3200 K 1.4 cd 6 lm 75 120 deg 30 mA 3.6 V 147 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted 2.4 mm Round Flat Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs Warm White LED 2.926In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-4 Warm White 3200 K 1.4 cd 6 lm 75 120 deg 30 mA 3.6 V 147 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted 2.4 mm Round Flat Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs Warm White LED 1.275In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-4 Warm White 3200 K 1.4 cd 6 lm 75 120 deg 30 mA 3.6 V 147 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted 2.4 mm Round Flat Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs 120DG C-WT BLK FC HI BRT LED 5500K 3.6V 2.844In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-4 Cool White 5500 K 1.8 cd 7 lm 75 120 deg 30 mA 3.6 V 147 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted 2.4 mm Round Flat Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White LED 2.381In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-4 Cool White 5500 K 1.8 cd 7 lm 75 120 deg 30 mA 3.6 V 147 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted 2.4 mm Round Flat Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White LED 1.431In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-4 Cool White 5500 K 1.8 cd 7 lm 75 120 deg 30 mA 3.6 V 147 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted 2.4 mm Round Flat Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs Warm White LED 578In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-4 Warm White 4700 K 2.52 cd 6.3 lm 80 120 deg 30 mA 3.2 V 304 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted Rectangular Reel, Cut Tape, MouseReel
Cree LED White LEDs Warm White LED 518In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-4 Warm White 4700 K 2.52 cd 6.3 lm 80 120 deg 30 mA 3.2 V 304 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6.3 - 13.9lm 973In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-4 Warm White 4700 K 2.52 cd 6.3 lm 80 120 deg 30 mA 3.2 V 304 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6.3 - 10.7lm 932In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-4 Cool White 8300 K 2.8 cd 6.3 lm 75 120 deg 30 mA 3.2 V 304 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6.3 - 10.7lm 3.300In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-4 Cool White 8300 K 2.8 cd 6.3 lm 75 120 deg 30 mA 3.2 V 304 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs Cool White LED 4.272In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-4 Cool White 8300 K 2.8 cd 6.3 lm 75 120 deg 30 mA 3.2 V 304 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 8.2 - 10.7lm 144In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-4 Cool White 8300 K 2.8 cd 6.3 lm 75 120 deg 30 mA 3.2 V 304 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 8.2 - 10.7lm 2.971In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-4 Cool White 8300 K 2.8 cd 6.3 lm 75 120 deg 30 mA 3.2 V 304 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted Rectangular Reel, Cut Tape, MouseReel
Cree LED White LEDs White 8.2 - 10.7lm 726In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-4 Cool White 8300 K 2.8 cd 6.3 lm 75 120 deg 30 mA 3.2 V 304 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 8.2 - 10.7lm 1.504In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-4 Cool White 8300 K 2.8 cd 6.3 lm 75 120 deg 30 mA 3.2 V 304 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White LED 2.526In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-4 Cool White 5500 K 3.8 cd 120 deg 20 mA 3.2 V 100 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted Round Flat Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White LED 320In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-4 Cool White 5500 K 3.8 cd 120 deg 20 mA 3.2 V 100 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted Round Flat Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White LED 3.139In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-4 Cool White 5500 K 3.8 cd 120 deg 20 mA 3.2 V 100 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted Round Flat Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp MLBAWT 143In Stock
Min.: 1
Mult.: 1
: 1.400

White LEDs SMD/SMT PLCC-4 Warm White 3000 K 18.1 lm 80 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6200 K 75-CRI, XLamp MLBAWT 60In Stock
Min.: 1
Mult.: 1
: 1.400

White LEDs SMD/SMT PLCC-4 Cool White 6200 K 23.5 lm 75 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 7000 K 75-CRI, XLamp MLBAWT 187In Stock
Min.: 1
Mult.: 1
: 1.400

White LEDs SMD/SMT PLCC-4 Cool White 7000 K 23.5 lm 75 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel