1.4 A White LEDs

Results: 403
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED White LEDs White 5000 K 70-CRI, XLamp CMB2550-36V 22In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 8369 lm 70 115 deg 1.4 A 36 V 48 W 23.85 mm 23.85 mm 1.15 mm + 85 C Yellow 19 mm Round Flat Clear Tray
Cree LED White LEDs White 5700 K 70-CRI, XLamp CMB2550-36V 60In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5700 K 8369 lm 70 115 deg 1.4 A 36 V 48 W 23.85 mm 23.85 mm 1.15 mm + 85 C Yellow 12 mm Round Flat Clear Tray
Cree LED White LEDs White 6500 K 70-CRI, XLamp CMB2550-36V 49In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 6500 K 8438 lm 70 115 deg 1.4 A 36 V 48 W 23.85 mm 23.85 mm 1.15 mm + 85 C Yellow 19 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 90-CRI, XLamp CMB2550-36V 46In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 6494 lm 90 115 deg 1.4 A 36 V 48 W 23.85 mm 23.85 mm 1.15 mm + 85 C Yellow 19 mm Round Flat Clear Tray
ams OSRAM White LEDs White OSRAM OSTAR pro cpck 3.848In Stock
1.000Expected 9/9/2026
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1212 (3030 metric) White 171 cd 515 lm 120 deg 1.4 A 3 V 4.2 W 3 mm 3 mm 0.75 mm - 40 C + 85 C KW CSLPM1.TG Reel, Cut Tape, MouseReel AEC-Q101
Cree LED White LEDs White 4000 K 70-CRI, XLamp CMB2550-36V 78In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 8274 lm 70 115 deg 1.4 A 36 V 48 W 23.85 mm 23.85 mm 1.15 mm + 85 C Yellow 19 mm Round Flat Clear Tray
Cree LED White LEDs White 3500 K 90-CRI, XLamp CMB2550-36V 98In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3500 K 6487 lm 90 115 deg 1.4 A 36 V 48 W 23.85 mm 23.85 mm 1.15 mm + 85 C Yellow 19 mm Round Flat Clear Tray
Cree LED White LEDs White 2700 K 80-CRI, XLamp CMB2550-36V 85In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 7053 lm 80 115 deg 1.4 A 36 V 48 W 23.85 mm 23.85 mm 1.15 mm + 85 C Yellow 19 mm Round Flat Clear Tray
ams OSRAM White LEDs LE UW S2WP 83In Stock
Min.: 1
Mult.: 1
: 500

White LEDs White 1.4 A 2.95 V - 40 C + 125 C LE UW S2WP Reel, Cut Tape, MouseReel AEC-Q101
Cree LED White LEDs White 2700 K 80-CRI, XLamp CXB3050-36V 21In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 6430 lm 80 1.4 A 34.8 V 48.7 W Tinted 23 mm Round Flat Clear Tray
Lumileds White LEDs White 4000 K 70-CRI, LUXEON MX Series 2.625In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 2828 (7070 metric) Neutral White 4000 K 1232 lm 70 120 deg 1.4 A 6 V 8.4 W 7 mm 7 mm 3.75 mm - 40 C + 120 C Colorless 6.4 mm Dome Water Clear LUXEON MX Reel, Cut Tape
Lumileds White LEDs White 5700 K 70-CRI, LUXEON MZ 1.205In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT SMD-2 Cool White 5700 K 900 lm 70 120 deg 1.4 A 6 V 4.2 mm 4 mm 0.74 mm - 40 C + 120 C Tinted Square Clear LUXEON MZ Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 90-CRI, XLamp CXB1310-36V 39In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 5000 K 90 115 deg 1.4 A 16.5 V 13.35 mm 13.35 mm 1.55 mm Round Clear Tray
ams OSRAM White LEDs LE UW Q8WP 112In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT White 120 deg 1.4 A 2.95 V - 40 C + 125 C LE UW Q8WP Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 80-CRI, XLamp CXA3050-36V 62In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 4545 lm 80 115 deg 1.4 A 37 V 100 W 27.35 mm 27.35 mm 1.7 mm Tinted 23 mm Round Flat Clear Tray
Cree LED White LEDs White 5000 K 90-CRI, XLamp CXA3050-36V 54In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 5590 lm 90 115 deg 1.4 A 36 V 50.4 W 27.35 mm 27.35 mm 1.7 mm Tinted 23 mm Round Flat Clear Tube
Cree LED White LEDs White 3000 K 80-CRI, XLamp CXA3050-36V 70In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 5225 lm 80 115 deg 1.4 A 36 V 50.4 W 27.35 mm 27.35 mm 1.7 mm Tinted 23 mm Round Flat Clear Tray
Cree LED White LEDs XLamp XFL03K Gen 1 Light Emitting Diode 998In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs PCB Mount 2020 (5050 metric) White 6500 K 1300 lm 68 130 deg 1.4 A 6 V 5 mm 5 mm 1 mm 5 mm x 0.44 mm Square Reel, Cut Tape
Cree LED White LEDs XLamp XFL03K Gen 1 Light Emitting Diode 995In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs PCB Mount 2020 (5050 metric) White 5700 K 1320 lm 68 130 deg 1.4 A 6 V 5 mm 5 mm 1 mm 5 mm x 0.44 mm Square Reel, Cut Tape
Cree LED White LEDs XLamp XFL03K Gen 1 Light Emitting Diode 961In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs PCB Mount 2020 (5050 metric) White 5000 K 1340 lm 68 130 deg 1.4 A 6 V 5 mm 5 mm 1 mm 5 mm x 0.44 mm Square Reel, Cut Tape
Lumileds White LEDs 3000K 70CRI 7.970In Stock
Min.: 1
Mult.: 1
: 800

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3000 K 635 lm 70 120 deg 1.4 A 2.87 V 2 W 3.45 mm 3.45 mm 2.35 mm - 40 C + 135 C Colorless 1.7 mm x 1.7 mm Dome Clear LUXEON HL4X Reel, Cut Tape, MouseReel
Lumileds White LEDs 3000K 80CRI 5.658In Stock
Min.: 1
Mult.: 1
: 800

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3000 K 550 lm 80 120 deg 1.4 A 2.87 V 2 W 3.45 mm 3.45 mm 2.35 mm - 40 C + 135 C Colorless 1.7 mm x 1.7 mm Dome Clear LUXEON HL4X Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 70CRI 19.491In Stock
Min.: 1
Mult.: 1
: 800

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 675 lm 70 120 deg 1.4 A 2.87 V 2 W 3.45 mm 3.45 mm 2.35 mm - 40 C + 135 C Colorless 1.7 mm x 1.7 mm Dome Clear LUXEON HL4X Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 80CRI 14.609In Stock
Min.: 1
Mult.: 1
: 800

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 590 lm 80 120 deg 1.4 A 2.87 V 2 W 3.45 mm 3.45 mm 2.35 mm - 40 C + 135 C Colorless 1.7 mm x 1.7 mm Dome Clear LUXEON HL4X Reel, Cut Tape, MouseReel
Lumileds White LEDs 5000K 70CRI 19.800In Stock
20.000Expected 9/22/2026
Min.: 1
Mult.: 1
: 800

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 680 lm 70 120 deg 1.4 A 2.87 V 2 W 3.45 mm 3.45 mm 2.35 mm - 40 C + 135 C Colorless 1.7 mm x 1.7 mm Dome Clear LUXEON HL4X Reel, Cut Tape, MouseReel