White LEDs

Results: 2.734
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs OSCONIQ S 5050 LED, High Efficiency, 6V/24V Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT Warm White 2700 K 190 lm, 260 lm 70 120 deg 180 mA 5.5 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Diffused 4.6 mm x 4.6 mm Square GW Q9LR36.CM Reel
ams OSRAM White LEDs OSCONIQ S 5050 LED, High Efficiency, 6V/24V Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT Cool White 6500 K 210 lm, 280 lm 70 120 deg 180 mA 5.5 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Diffused 4.6 mm x 4.6 mm Square GW Q9LR36.CM Reel
ams OSRAM White LEDs OSCONIQ S 5050 LED, High Efficiency, 6V/24V Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT Cool White 5700 K 210 lm, 280 lm 70 120 deg 180 mA 5.5 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Diffused 4.6 mm x 4.6 mm Square GW Q9LR36.CM Reel
ams OSRAM White LEDs OSCONIQ S 5050 LED, High Efficiency, 6V/24V Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT Warm White 3500 K 210 lm, 280 lm 70 120 deg 180 mA 5.5 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Diffused 4.6 mm x 4.6 mm Square GW Q9LR36.CM Reel
ams OSRAM White LEDs OSCONIQ S 5050 LED, High Efficiency, 6V/24V Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT Warm White 3000 K 210 lm, 280 lm 70 120 deg 180 mA 5.5 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Diffused 4.6 mm x 4.6 mm Square GW Q9LR36.CM Reel
ams OSRAM White LEDs OSCONIQ S 5050 LED, High Efficiency, 6V/24V Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT Neutral White 5000 K 220 lm, 290 lm 70 120 deg 180 mA 5.5 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Diffused 4.6 mm x 4.6 mm Square GW Q9LR36.CM Reel
ams OSRAM White LEDs OSCONIQ S 5050 LED, High Efficiency, 6V/24V Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT Neutral White 4000 K 220 lm, 290 lm 70 120 deg 180 mA 5.5 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Diffused 4.6 mm x 4.6 mm Square GW Q9LR36.CM Reel
ams OSRAM White LEDs High-Efficacy 3V 3030 Mid-Power White LED Non-Stocked Lead-Time 12 Weeks
Min.: 300.000
Mult.: 300.000
: 300.000

White LEDs SMD/SMT Warm White 2200 K 25.5 lm, 28.5 lm 50 120 deg 65 mA 2.69 V 3.3 mm 2.95 mm 0.75 mm - 40 C + 105 C 2.64 mm x 2.64 mm Square OSCONIQ S 3030 Reel
ams OSRAM White LEDs High-Efficacy 3V 3030 Mid-Power White LED Non-Stocked Lead-Time 12 Weeks
Min.: 300.000
Mult.: 300.000
: 300.000

White LEDs SMD/SMT Warm White 2700 K 28.5 lm, 31.5 lm 50 120 deg 65 mA 2.69 V 3.3 mm 2.95 mm 0.75 mm - 40 C + 105 C 2.64 mm x 2.64 mm Square OSCONIQ S 3030 Reel
ams OSRAM White LEDs High-Efficacy 3V 3030 Mid-Power White LED Non-Stocked Lead-Time 12 Weeks
Min.: 300.000
Mult.: 300.000
: 300.000

White LEDs SMD/SMT Warm White 3500 K 31.5 lm, 34.5 lm 50 120 deg 65 mA 2.69 V 3.3 mm 2.95 mm 0.75 mm - 40 C + 105 C 2.64 mm x 2.64 mm Square OSCONIQ S 3030 Reel
ams OSRAM White LEDs High-Efficacy 3V 3030 Mid-Power White LED Non-Stocked Lead-Time 12 Weeks
Min.: 300.000
Mult.: 300.000
: 300.000

White LEDs SMD/SMT Cool White 6500 K 33 lm, 36 lm 50 120 deg 65 mA 2.69 V 3.3 mm 2.95 mm 0.75 mm - 40 C + 105 C 2.64 mm x 2.64 mm Square OSCONIQ S 3030 Reel
ams OSRAM White LEDs High-Efficacy 3V 3030 Mid-Power White LED Non-Stocked Lead-Time 12 Weeks
Min.: 300.000
Mult.: 300.000
: 300.000

White LEDs SMD/SMT Neutral White 4000 K 33 lm, 36 lm 50 120 deg 65 mA 2.69 V 3.3 mm 2.95 mm 0.75 mm - 40 C + 105 C 2.64 mm x 2.64 mm Square OSCONIQ S 3030 Reel
ams OSRAM White LEDs GW QSSPA1.EM Non-Stocked Lead-Time 6 Weeks
Min.: 900
Mult.: 900
: 900

White LEDs Warm White 3000 K 40.7 cd 134 lm 80 120 deg 350 mA 2.85 V 1 W 3 mm 3 mm 0.75 mm - 40 C + 125 C GW QSSPA1.EM Reel
ams OSRAM White LEDs GW QSSPA1.EM Non-Stocked Lead-Time 6 Weeks
Min.: 900
Mult.: 900
: 900

White LEDs Warm White 2700 K 40.7 cd 134 lm 80 120 deg 350 mA 2.85 V 1 W 3 mm 3 mm 0.75 mm - 40 C + 125 C GW QSSPA1.EM Reel
ams OSRAM White LEDs GW QSSPA1.EM Non-Stocked Lead-Time 6 Weeks
Min.: 900
Mult.: 900
: 900

White LEDs Warm White 3500 K 40.7 cd 134 lm 80 120 deg 350 mA 2.85 V 1 W 3 mm 3 mm 0.75 mm - 40 C + 125 C GW QSSPA1.EM Reel
ams OSRAM White LEDs GW QSSPA1.EM Non-Stocked Lead-Time 6 Weeks
Min.: 900
Mult.: 900
: 900

White LEDs Warm White 4500 K 40.7 cd 134 lm 80 120 deg 350 mA 2.85 V 1 W 3 mm 3 mm 0.75 mm - 40 C + 125 C GW QSSPA1.EM Reel
ams OSRAM White LEDs GW QSSPA1.EM Non-Stocked Lead-Time 6 Weeks
Min.: 900
Mult.: 900
: 900

White LEDs SMD/SMT 1212 (3030 metric) Warm White 2200 K 40.7 cd 134 lm 80 120 deg 350 mA 2.85 V 1 W 3 mm 3 mm 0.75 mm - 40 C + 125 C Tinted Clear GW QSSPA1.EM Reel
ams OSRAM White LEDs GW QSSPA1.EM Non-Stocked Lead-Time 6 Weeks
Min.: 900
Mult.: 900
: 900

White LEDs SMD/SMT 1212 (3030 metric) Warm White 2500 K 40.7 cd 134 lm 80 120 deg 350 mA 2.85 V 1 W 3 mm 3 mm 0.75 mm - 40 C + 125 C Tinted Clear GW QSSPA1.EM Reel
ams OSRAM White LEDs GW QSSPA1.PM Non-Stocked Lead-Time 6 Weeks
Min.: 900
Mult.: 900
: 900

White LEDs Warm White 5000 K 46.2 cd 153 lm 70 120 deg 350 mA 2.85 V 1 W 3 mm 3 mm 0.75 mm - 40 C + 125 C GW QSSPA1.PM Reel
ams OSRAM White LEDs GW QSSPA1.PM Non-Stocked Lead-Time 6 Weeks
Min.: 900
Mult.: 900
: 900

White LEDs Warm White 3000 K 46.2 cd 153 lm 70 120 deg 350 mA 2.85 V 1 W 3 mm 3 mm 0.75 mm - 40 C + 125 C GW QSSPA1.PM Reel
ams OSRAM White LEDs GW QSSPA1.PM Non-Stocked Lead-Time 6 Weeks
Min.: 900
Mult.: 900
: 900

White LEDs Warm White 4500 K 46.2 cd 153 lm 70 120 deg 350 mA 2.85 V 1 W 3 mm 3 mm 0.75 mm - 40 C + 125 C GW QSSPA1.PM Reel
ams OSRAM White LEDs GW QSSPA1.PM Non-Stocked Lead-Time 6 Weeks
Min.: 900
Mult.: 900
: 900

White LEDs Warm White 3500 K 46.2 cd 153 lm 70 120 deg 350 mA 2.85 V 1 W 3 mm 3 mm 0.75 mm - 40 C + 125 C GW QSSPA1.PM Reel
ams OSRAM White LEDs White 2700K, 70CRI OSCONIQ P 3030 Non-Stocked Lead-Time 6 Weeks
Min.: 900
Mult.: 900
: 900

White LEDs Warm White 2700 K 46.2 cd 153 lm 70 120 deg 350 mA 2.85 V 1 W 3 mm 3 mm 0.75 mm - 40 C + 125 C GW QSSPA1.PM Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 100.000
Mult.: 10.000
: 10.000

White LEDs SMD/SMT SMD-2 Warm White 2700 K 37.5 lm 90 CRI 120 deg 65 mA 2.73 V 3.2 mm 2.77 mm 0.7 mm - 40 C + 105 C Colorless Rectangular Diffused Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 100.000
Mult.: 10.000
: 10.000

White LEDs SMD/SMT SMD-2 Warm White 2700 K 37.5 lm 90 CRI 120 deg 65 mA 2.73 V 3.2 mm 2.77 mm 0.7 mm - 40 C + 105 C Colorless Rectangular Diffused Reel