White LEDs

Results: 2.734
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs SOLERIQ S 14 GW KAPNBA.CM Non-Stocked Lead-Time 8 Weeks
Min.: 125
Mult.: 125

White CoB LEDs PCB 17.85 mm x 17.85 mm x 1.5 mm Warm White 3000 K 1890 cd 5540 lm 90 120 deg 1.4 A 34.8 V 49 W 17.85 mm 17.85 mm 1.5 mm - 40 C + 105 C 16 mm GW KAPNBA.CM Tray
ams OSRAM White LEDs OSRAM SOLERIQ S 12, GW KAMJBT.CM Non-Stocked Lead-Time 8 Weeks
Min.: 125
Mult.: 125

Neutral White 4000 K, 2700 K 1210 cd 3540 lm 90 120 deg 750 mA 36.5 V 27 W 17.85 mm 17.85 mm 1.65 mm - 40 C + 105 C GW KAMJBT.CM Tray
ams OSRAM White LEDs OSRAM SOLERIQ S 12, GW KAMJBT.CM Non-Stocked Lead-Time 8 Weeks
Min.: 125
Mult.: 125

Neutral White 6500 K, 2700 K 1210 cd 3540 lm 90 120 deg 750 mA 36.5 V 27 W 17.85 mm 17.85 mm 1.65 mm - 40 C + 105 C GW KAMJBT.CM Tray
ams OSRAM White LEDs Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

White LEDs SMD/SMT Warm White 3000 K 150 lm 92 120 deg 180 mA 5.53 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.5 mm x 4.5 mm Square Diffused DURIS S5050 Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

White LEDs SMD/SMT Warm White 3500 K 160 lm 92 120 deg 180 mA 5.53 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.5 mm x 4.5 mm Square Diffused DURIS S5050 Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

White LEDs SMD/SMT Cool White 5700 K 160 lm 92 120 deg 180 mA 5.53 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.5 mm x 4.5 mm Square Diffused DURIS S5050 Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

White LEDs SMD/SMT Neutral White 5000 K 160 lm 92 120 deg 180 mA 5.53 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.5 mm x 4.5 mm Square Diffused DURIS S5050 Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

White LEDs SMD/SMT Neutral White 4000 K 160 lm 92 120 deg 180 mA 5.53 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.5 mm x 4.5 mm Square Diffused DURIS S5050 Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

White LEDs SMD/SMT Cool White 6500 K 160 lm 92 120 deg 180 mA 5.53 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.5 mm x 4.5 mm Square Diffused DURIS S5050 Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

White LEDs SMD/SMT Warm White 2200 K 130 lm 92 120 deg 180 mA 5.53 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.5 mm x 4.5 mm Square Diffused DURIS S5050 Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

White LEDs SMD/SMT Warm White 2700 K 140 lm 92 120 deg 180 mA 5.53 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.5 mm x 4.5 mm Square Diffused DURIS S5050 Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

White LEDs SMD/SMT Warm White 2200 K 150 lm 82 120 deg 180 mA 5.53 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.5 mm x 4.5 mm Square Diffused DURIS S5050 Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

White LEDs SMD/SMT Warm White 2700 K 170 lm 82 120 deg 180 mA 5.53 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.5 mm x 4.5 mm Square Diffused DURIS S5050 Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

White LEDs SMD/SMT Warm White 3500 K 180 lm 82 120 deg 180 mA 5.53 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.5 mm x 4.5 mm Square Diffused DURIS S5050 Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

White LEDs SMD/SMT Warm White 3000 K 180 lm 82 120 deg 180 mA 5.53 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.5 mm x 4.5 mm Square Diffused DURIS S5050 Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

White LEDs SMD/SMT Cool White 6500 K 190 lm 82 120 deg 180 mA 5.53 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.5 mm x 4.5 mm Square Diffused DURIS S5050 Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

White LEDs SMD/SMT Cool White 5700 K 190 lm 82 120 deg 180 mA 5.53 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.5 mm x 4.5 mm Square Diffused DURIS S5050 Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

White LEDs SMD/SMT Neutral White 5000 K 190 lm 82 120 deg 180 mA 5.53 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.5 mm x 4.5 mm Square Diffused DURIS S5050 Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

White LEDs SMD/SMT Neutral White 4000 K 190 lm 82 120 deg 180 mA 5.53 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.5 mm x 4.5 mm Square Diffused DURIS S5050 Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

White LEDs SMD/SMT Warm White 3000 K 150 lm 92 120 deg 45 mA 22 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.5 mm x 4.5 mm Square Diffused DURIS S5050 Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

White LEDs SMD/SMT Warm White 3500 K 160 lm 92 120 deg 45 mA 22 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.5 mm x 4.5 mm Square Diffused DURIS S5050 Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

White LEDs SMD/SMT Cool White 5700 K 160 lm 92 120 deg 45 mA 22 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.5 mm x 4.5 mm Square Diffused DURIS S5050 Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

White LEDs SMD/SMT Neutral White 5000 K 160 lm 92 120 deg 45 mA 22 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.5 mm x 4.5 mm Square Diffused DURIS S5050 Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

White LEDs SMD/SMT Neutral White 4000 K 160 lm 92 120 deg 45 mA 22 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.5 mm x 4.5 mm Square Diffused DURIS S5050 Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

White LEDs SMD/SMT Cool White 6500 K 160 lm 92 120 deg 45 mA 22 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.5 mm x 4.5 mm Square Diffused DURIS S5050 Reel