Round Single Colour LEDs

Results: 297
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs Power TOPLED.01 11.009In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT 612 nm, 620 nm 2500 mcd, 4500 mcd 7950 mlm, 14250 mlm 50 mA 2.05 V, 2.5 V Clear 2.4 mm Round Colorless LA E6SF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 13.359In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-4 627 nm, 634 nm 1400 mcd, 3150 mcd 4485 mlm, 10050 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LS ETSF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 11.416In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT PLCC-4 612 nm, 620 nm 2500 mcd, 4500 mcd 7950 mlm, 14250 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LA ETSF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 5.390In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-4 620 nm, 627 nm 2240mcd, 4000 mcd 7110 mlm, 12750 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LR E6SF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 1.882In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT PLCC-4 611 nm, 612 nm, 620 nm 180 mcd, 355 mcd, 2500 mcd, 4500 mcd 606 mlm, 1208 mlm, 7950 mlm, 14250 mlm 50 mA 1.65 V, 1.89 V, 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LA ETSF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 8.109In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-4 627 nm, 634 nm 1400 mcd, 3150 mcd 490 mlm, 10050 mlm 50 mA 1.9 V, 2.35 V Clear Round Colorless LS E6SF.01 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Power TOPLED.01 10.417In Stock
Min.: 1
Mult.: 1
: 2.000

Yellow LEDs SMD/SMT PLCC-4 583 nm, 592 nm 2240 mcd, 4000 mcd 7110 mlm, 12750 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LY ETSF.01 Reel, Cut Tape
ROHM Semiconductor Single Colour LEDs Blue InGaN LED, 3.2V, 20mA, 2-Pin SMD 8.178In Stock
Min.: 1
Mult.: 1
: 2.000

Blue LEDs SMD/SMT 1206 (3216 metric) 470 nm 800 mcd 20 mA 3.2 V 117 mW Colorless 1.6 mm Round Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Cyan LED 2.950In Stock
Min.: 1
Mult.: 1
: 2.000

Blue LEDs SMD/SMT 506 nm 1.6 cd 35 mA 3.1 V Colorless Round Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red LED 1.972In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 621 nm 560 mcd 50 mA 2.1 V Colorless Round Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Amber LED 1.180In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT 590 nm 560 mcd 50 mA 2.1 V Colorless Round Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs 17.897In Stock
Min.: 1
Mult.: 1
: 1.000

Amber LEDs SMD/SMT 617 nm 11.5 cd 34.3 lm 140 mA 2.15 V 320 mW Colorless 2.4 mm Round Clear LA G6SP.02 Reel, Cut Tape
ams OSRAM Single Colour LEDs Amber, 617nm 9.463In Stock
Min.: 1
Mult.: 1
: 1.000

Amber LEDs SMD/SMT TOPLED 617 nm 8.78 cd 26.1 lm 140 mA 2.15 V 300 mW Colorless 2.4 mm Round Clear LA G6SP Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Yellow POWER TOPLED 22.802In Stock
Min.: 1
Mult.: 1
: 2.000

Yellow LEDs SMD/SMT PLCC-4 590 nm 1.4 cd 4.8 lm 50 mA 2.35 V 190 mW Colorless 2.4 mm Round Clear Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs High power LED, Far Red, Horticulture 1.509In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 3.7 mm x 3.7 mm x 2.15 mm 743 nm 753 mW 700 mA 2.06 V 2 W Colorless 3.6 mm Round Clear P3737 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs 30.206In Stock
Min.: 1
Mult.: 1
: 1.000

Yellow LEDs SMD/SMT 590 nm 20.1 lm 140 mA 2.25 V Colorless 2.4 mm Round Clear TOPLED Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs YELLW SMD LED ADV PWR TOPLED 9.782In Stock
Min.: 1
Mult.: 1
: 1.000

Yellow LEDs SMD/SMT TOPLED 590 nm 8.78 cd 26.1 lm 140 mA 2.25 V 320 mW Colorless 2.4 mm Round Clear LY G6SP Reel, Cut Tape, MouseReel AEC-Q102
ROHM Semiconductor Single Colour LEDs LED, Green, 120mW, 20mA, 3.2V, Circular, Through-Hole 4.525In Stock
Min.: 1
Mult.: 1

Green LEDs Through Hole 525 nm 2200 mcd 20 mA 3.2 V 120 mW Colorless 3.1 mm Round Water Clear Bulk
Broadcom / Avago Single Colour LEDs Lamp,SMT Round,InGaN,Blue,30deg 7.522In Stock
Min.: 1
Mult.: 1
: 1.000

Blue LEDs SMD/SMT 470 nm 1.9 cd 20 mA 3.2 V 76 mW Blue 4.2 mm x 4.2 mm Round Non-Diffused ALMD Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMSW SMDMono SdVw Wtrclr Rnd 1204 Grn 28.769In Stock
Min.: 1
Mult.: 1
: 3.000

Green LEDs SMD/SMT 1305 (3412 metric) 525 nm 600 mcd 20 mA 3.3 V 95 mW Colorless 2 mm x 1 mm Round Water Clear WL-SMSW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMSW SMD Mono 1204 Red 624nm 11.635In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 632 nm 70 mcd 20 mA 2 V 48 mW Colorless 2 mm x 1 mm Round Water Clear WL-SMSW Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Lamp,SMT Round,InGaN,Grn,30deg 4.722In Stock
Min.: 1
Mult.: 1
: 1.000

Green LEDs SMD/SMT 525 nm 9.3 cd 20 mA 3.2 V 114 mW Green 4.2 mm x 4.2 mm Round Non-Diffused ALMD Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Lamp,SMT Round,InGaN Grn,30deg 4.743In Stock
Min.: 1
Mult.: 1

Green LEDs SMD/SMT 525 nm 9.3 cd 20 mA 3.2 V 114 mW Green 4.2 mm x 4.2 mm Round Non-Diffused ALMD
ams OSRAM Single Colour LEDs LB TTSD 3.902In Stock
Min.: 1
Mult.: 1
: 2.000

Blue LEDs SMD/SMT PLCC-2 467 nm 112 mcd 290 mlm 5 mA 3.2 V Colorless 2.4 mm Round Clear LB TTSD Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs 520nm True Green PLCC-4 Power TOPLED 1.761In Stock
10.000Expected 11/20/2026
Min.: 1
Mult.: 1
: 2.000

Green LEDs SMD/SMT PLCC-4 520 nm 3550 mcd 9530 mlm 30 mA 3.4 V Clear 2.4 MM Round Colorless LT E6SG Reel, Cut Tape