Red LEDs Single Colour LEDs

Results: 2.351
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Broadcom / Avago Single Colour LEDs Red Water Clear 645nm 65mcd 3.876In Stock
26.000Expected 12/30/2026
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 (3 mm) 645 nm 65 mcd 20 mA 1.8 V 87 mW Colorless 3 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Single Colour LEDs Red Diffused 645nm 7.5mcd 1.697In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole 640 nm 7.5 mcd 20 mA 2 V Tinted 2 mm x 5 mm Rectangular Diffused HLMP Bulk
Broadcom / Avago Single Colour LEDs Red Epoxy Lens 626nm 100mcd 7.484In Stock
32.000Expected 11/27/2026
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-2 626 nm 100 mcd 20 mA 1.9 V 62.5 mW Colorless 2.2 mm Round Flat Clear HSMC Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs AlInGaP Red AlInGaP Red 5.041In Stock
20.000Expected 2/18/2027
Min.: 1
Mult.: 1
: 20.000

Red LEDs SMD/SMT PLCC-4 626 nm 2.3 cd 50 mA 2.2 V 180 mW Colorless 2.2 mm Dome Clear HSMC Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs AlInGaP Red GaP Red 4.755In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT Side Looker 626 nm 95 mcd 20 mA 1.9 V 60 mW Colorless 2 mm x 1 mm Dome Non-Diffused HSMC Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs AlInGaP Red GaP Red 6.931In Stock
21.500Expected 9/2/2026
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0603 (1608 metric) 626 nm 90 mcd 20 mA 1.9 V 60 mW Colorless 1.2 mm x 0.6 mm Rectangular Non-Diffused HSMC Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs 0603 Top Mount Mono-Color ChipLED, AllnGaP Red 14.405In Stock
40.000Expected 11/13/2026
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0603 (1608 metric) 639 nm 7.2 mcd 20 mA 2.6 V 65 mW Colorless 1 mm x 0.8 mm Rectangular Diffused HSMH Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs DISCRETE LED LAMP 181In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 635 nm 8 mcd 10 mA 5 V Red 5 mm Dome Diffused 521 Bulk
Dialight Single Colour LEDs DISCRETE LED LAMP 2.586In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 (3 mm) 635 nm 10 mcd 20 mA 2 V 100 mW Tinted 3 mm Dome Diffused Bulk
Dialight Single Colour LEDs DISCRETE LED LAMP 3.580In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 650 nm 6.3 mcd 25 mA 2 V 60 mW Tinted 5 mm Dome Diffused Bulk
Dialight Single Colour LEDs DISCRETE LED LAMP 962In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole 635 nm 60 mcd 30 mA 1.5 V 135 mW Colorless 5 mm Dome Clear Bulk
Dialight Single Colour LEDs DISCRETE LED LAMP 1.123In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 635 nm 2 mcd 2 mA 2.2 V 27 mW Tinted 5 mm Dome Diffused Bulk
Dialight Single Colour LEDs DISCRETE LED LAMP 385In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 (3 mm) 635 nm 1.6 mcd 2 mA 2.2 V 20 mW Tinted 3 mm Dome Diffused Bulk
Dialight Single Colour LEDs DISCRETE LED LAMP 3.428In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 (3 mm) 635 nm 29 mcd 10 mA 2 V 100 mW Tinted 3 mm Dome Clear Bulk
Dialight Single Colour LEDs DISCRETE LED LAMP 548In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 635 nm 125 mcd 20 mA 2.2 V 135 mW Colorless 5 mm Dome Water Clear Bulk
Dialight Single Colour LEDs DISCRETE LED LAMP 268In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole 627 nm 15 mcd 10 mA 2 V 105 mW Tinted 1.8 mm Dome Diffused Bulk
Dialight Single Colour LEDs 3MM RED DIFFUSED 957In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 (3 mm) 638 nm 60 mcd 20 mA 1.8 V 100 mW Red 3 mm Dome Diffused Bulk
Dialight Single Colour LEDs 1616 RA RED 2mA 149In Stock
16.500On Order
Min.: 1
Mult.: 1
: 500

Red LEDs SMD/SMT 1616 (4040 metric) 630 nm 4.5 mcd 2 mA 1.9 V Colorless 2.4 mm Round Flat Clear Reel, Cut Tape, MouseReel

Dialight Single Colour LEDs Red, 630nm 40mcd, 20mA 2.354In Stock
3.000Expected 1/6/2027
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0605 (1611 metric) 630 nm 40 mcd 20 mA 2.2 V 54 mW 1.2 mm x 0.55 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs Red, 620nm 63mcd, 20mA 148In Stock
3.000Expected 12/16/2026
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0605 (1611 metric) 620 nm 63 mcd 20 mA 2.2 V 54 mW Colorless 1.2 mm x 0.55 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs Red, 630nm 63mcd, 20mA 1.535In Stock
5.000Expected 9/23/2026
Min.: 1
Mult.: 1
: 2.500

Red LEDs SMD/SMT 1208 (3020 metric) 630 nm 63 mcd 20 mA 2.2 V 54 mW Colorless 3 mm x 2 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs Red 660nm 16mcd 1.75V 104 deg 1.536In Stock
5.000Expected 11/4/2026
Min.: 1
Mult.: 1
: 2.500

Red LEDs SMD/SMT 1208 (3020 metric) 660 nm 26.4 mcd 20 mA 1.75 V 70 mW Colorless 2.3 mm x 2 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs PLCC-2 SMD 1.304In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-2 630 nm 65 mcd 10 mA 1.8 V 50 mW Colorless 2.41 mm Round Flat Non-Diffused 597 Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs Red Water Clr 80mcd 640nm 6.350In Stock
28.000Expected 11/18/2026
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 1206 (3216 metric) 635 nm 30 mcd to 80 mcd 20 mA 2.2 V 60 mW Colorless 2 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel

Dialight Single Colour LEDs Red 140 deg. 635nm 40mcd 11.233In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 1206 (3216 metric) 635 nm 40 mcd 20 mA 2.2 V 48 mW Colorless 2 mm Semitube Water Clear 598 Reel, Cut Tape, MouseReel